MouseReel Gate Drivers

Results: 1 601
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Diodes Incorporated Gate Drivers HV Gate Driver 78In Stock
21 000On Order
Min.: 1
Mult.: 1
Max.: 630
: 3 000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT TSOT-25-5 1 Driver 1 Output 1.9 A 4.5 V 18 V Non-Inverting 15 ns 15 ns - 40 C + 125 C DGD0216 Reel, Cut Tape, MouseReel
Diodes Incorporated Gate Drivers HV Gate Driver 1 479In Stock
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4 A 4.5 V 18 V 20 ns 20 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Gate Drivers HV Gate Driver W-DFN3030-10 T&R 3K 43In Stock
12 000On Order
Min.: 1
Mult.: 1
Max.: 560
: 3 000

Half-Bridge Drivers SMD/SMT WDFN-10 1 Driver 1 Output 2.5 A 6.5 V 18 V 19 ns 15 ns - 40 C + 125 C DGD0579U Reel, Cut Tape, MouseReel
Diodes Incorporated Gate Drivers HV Gate Driver 13In Stock
Min.: 1
Mult.: 1
: 1 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-28 3 Driver 3 Output 350 mA 10 V 20 V 90 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Gate Drivers HV Gate Driver 28In Stock
2 500Expected 21/07/2027
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 600 mA 10 V 20 V 70 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Gate Drivers HV Gate Driver 2 059In Stock
2 500Expected 14/04/2027
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 mA 10 V 20 V 70 ns 30 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Gate Drivers HV Gate Driver 113In Stock
35 000On Order
Min.: 1
Mult.: 1
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 600 mA 10 V 20 V 70 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel

Diodes Incorporated Gate Drivers HV Gate Driver 1 827In Stock
2 500Expected 17/02/2027
Min.: 1
Mult.: 1
Max.: 110
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 600 mA 10 V 20 V 70 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Diodes Incorporated Gate Drivers 500mA HV Darlington Trans Array 50V 3 579In Stock
2 500Expected 02/11/2026
Min.: 1
Mult.: 1
Max.: 430
: 2 500

Peripheral Drivers Low-Side SMD/SMT SOIC-16 7 Driver 7 Output 500 mA 30 V 30 V 1 us 1 us - 40 C + 105 C ULN2003 Reel, Cut Tape, MouseReel

Diodes Incorporated Gate Drivers 7 Darlington Array 100mA 16V High Cur 4 565In Stock
5 000On Order
Min.: 1
Mult.: 1
Max.: 450
: 2 500

Peripheral Drivers Low-Side SMD/SMT TSSOP-16 7 Driver 7 Output 1 A 5.5 V 5.5 V 50 ns 50 ns - 40 C + 150 C ULN2003 Reel, Cut Tape, MouseReel

Diodes Incorporated Gate Drivers 5A Gate Driver FET or IBGT 40V 2ns 4 126In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3 000

SMD/SMT SOT-23-6 - 55 C + 150 C ZXGD3 AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated Gate Drivers 10A Gate Driver 40V 9.5ns 78In Stock
30 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

IGBT, MOSFET Gate Drivers SMD/SMT SOT-23-6 1 Driver 1 Output 10 A 40 V Inverting 208 ns 53 ns - 55 C + 150 C ZXGD3 AEC-Q100 Reel, Cut Tape, MouseReel

Diodes Incorporated Gate Drivers 40V 2A Gate Driver High Speed 1A 10mA 476In Stock
183 000Expected 31/03/2027
Min.: 1
Mult.: 1
Max.: 740
: 3 000

MOSFET Gate Drivers SMD/SMT SOT-26-6 1 Driver 1 Output 1 A 40 V Non-Inverting 290 ns 235 ns - 55 C + 150 C ZXGD3 Reel, Cut Tape, MouseReel

Diodes Incorporated Gate Drivers Synch MOSFET Control SO-8 T&R 2.5K 1 903In Stock
22 500On Order
Min.: 1
Mult.: 1
Max.: 5 000
: 2 500

MOSFET Gate Drivers SMD/SMT SOIC-8 1 Driver 1 Output 5 A 4.5 V 25 V 77 ns 26 ns - 40 C + 150 C ZXGD3105 Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers ISOLATED DRIVER 63In Stock
4 000On Order
Min.: 1
Mult.: 1
: 1 000

IGBT, MOSFET Gate Drivers High-Side SMD/SMT DSO-18 2 Driver 2 Output 1 A 14 V 18 V Inverting, Non-Inverting 20 ns 20 ns - 40 C + 150 C 2ED-FI Enhanced Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers HI SPD 4CH MSFET DRV w/2INVR&2NONINVR OU 102In Stock
19 800On Order
Min.: 1
Mult.: 1
: 3 300

MOSFET Gate Drivers SMD/SMT VQFN-16 4 Driver 4 Output 2 A 5 V 10 V Inverting, Non-Inverting 6 ns 6 ns - 20 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers ISOLATED DRIVER 25In Stock
2 000Expected 23/08/2027
Min.: 1
Mult.: 1
: 1 000
Isolated Gate Drivers SMD/SMT 1 Driver 1 Output 5.5 A 3.1 V 15 V 30 ns 30 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers ISOLATED DRIVER 353In Stock
1 000Expected 04/09/2026
Min.: 1
Mult.: 1
: 1 000

Isolated Gate Drivers High-Side SMD/SMT DSO-16 1 Driver 1 Output 6 A 2.5 V 5.5 V Inverting, Non-Inverting 530 ns 370 ns - 40 C + 125 C Enhanced F3 family Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers ISOLATED DRIVER 243In Stock
1 000Expected 01/10/2026
Min.: 1
Mult.: 1
: 1 000

Isolated Gate Drivers High-Side SMD/SMT DSO-16 1 Driver 1 Output 8.5 A 2.5 V 5.5 V Inverting, Non-Inverting 530 ns 370 ns - 40 C + 125 C Enhanced F3 family Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LOW SIDE DRIVERS 3 931In Stock
Min.: 1
Mult.: 1
: 3 000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT SOT-23-6 1 Driver 1 Output 2.6 A 12.7 V 20 V Non-Inverting 5 ns 5 ns - 40 C + 125 C 1ED4417x Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers 1200V Isolated 1-CH, 9.4A, SEP Output 4 493In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers High-Side SMD/SMT DSO-8 1 Driver 1 Output 6 A 3.1 V 17 V Inverting, Non-Inverting 10 ns 9 ns - 40 C + 150 C 1ED Compact Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LOW SIDE DRIVERS 3 172In Stock
Min.: 1
Mult.: 1
: 4 000

Half-Bridge Drivers High-Side SMD/SMT VSON-10 1 Driver 1 Output 1 A 4.2 V 11 V Non-Inverting 5.5 ns 5.5 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LOW SIDE DRIVERS 3 359In Stock
4 000On Order
Min.: 1
Mult.: 1
: 4 000

IGBT, MOSFET Gate Drivers Low-Side SMD/SMT WSON-6 1 Driver 1 Output 8 A 4.5 V 20 V Inverting, Non-Inverting 6.5 ns 4.5 ns - 40 C + 150 C 1EDN Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LEVEL SHIFT DRIVER 592In Stock
2 500On Order
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT DSO-8 2 Driver 2 Output 290 mA 10 V 20 V 100 ns 35 ns - 40 C + 125 C Reel, Cut Tape, MouseReel
Infineon Technologies Gate Drivers LEVEL SHIFT DRIVER 117In Stock
17 500On Order
Min.: 1
Mult.: 1
: 2 500

IGBT, MOSFET Gate Drivers Half-Bridge SMD/SMT DSO-14 1 Driver 1 Output 2.5 A 10 V 20 V 15 ns 15 ns - 40 C + 125 C Reel, Cut Tape, MouseReel