AEC-Q100 Gate Drivers

Results: 751
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Mounting Style Package/Case Number of Drivers Number of Outputs Output Current Supply Voltage - Min Supply Voltage - Max Configuration Rise Time Fall Time Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
IXYS Integrated Circuits Gate Drivers 9-Ampere Low-Side Ultrafast MOSFET 1 880In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Low-Side SMD/SMT TO-263-5 1 Driver 1 Output 9 A 4.5 V 35 V Non-Inverting 22 ns 15 ns - 40 C + 125 C IXD_609 AEC-Q100 Tube
IXYS Integrated Circuits Gate Drivers 14-Ampere Low-Side Ultrafast MOSFET 730In Stock
Min.: 1
Mult.: 1
: 2 000

SMD/SMT SOIC-8 IXD_614 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 1.5A High Speed Dual Non-Inverting MOSFET 4 547In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 1.5 A 6.1 V 18 V Non-Inverting 15 ns 15 ns - 40 C + 85 C NCV33152 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Gate Drivers HIGH AND LOW SIDE DRIVER 6 864In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500

Half-Bridge Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 4.3 A 9 V 18 V 12 ns 12 ns - 40 C + 125 C NCP5183 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Gate Drivers AUTOMOTIVE DRIVER 5 006In Stock
Min.: 1
Mult.: 1
Max.: 380
: 2 500

Relay Drivers Low-Side SMD/SMT SSOP-24 8 Driver 8 Output 600 mA 3.3 V 5.5 V - 40 C + 150 C NCV7240 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Gate Drivers NCV75215DB001R2G 3 980In Stock
Min.: 1
Mult.: 1
: 4 000

NCV75215DB001R2G AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Gate Drivers SELF-PROTECTED FET 14 690In Stock
17 500Expected 23/10/2026
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500
Relay Drivers Low-Side SMD/SMT DPAK-3 (TO-252-3) 1 Output - 40 C + 150 C NCV8401A AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 42V 8A FULLY PROTECTED LO 21 026In Stock
Min.: 1
Mult.: 1
Max.: 2 500
: 2 500
Driver ICs - Various SMD/SMT DPAK-3 (TO-252-3) 1 Driver 1 Output 20 us 20 us - 40 C + 150 C NCV8408 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Gate Drivers 24 V DUAL INDUCTIVE LOAD 26 562In Stock
24 000Expected 02/04/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Relay Drivers SMD/SMT SC-74-6 2 Driver 2 Output 150 mA 12 V 28 V Inverting 708 ns 2.086 us - 40 C + 125 C NUD3124 AEC-Q100 Reel, Cut Tape, MouseReel
onsemi Gate Drivers 60V DUAL INDUCTIVE LOAD D 20 616In Stock
15 000Expected 18/06/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Relay Drivers SMD/SMT SC-74-6 600 ns 622 ns - 40 C + 125 C NUD3160 AEC-Q100 Reel, Cut Tape, MouseReel

onsemi Gate Drivers MI INDSTR LOAD DRVR 21 639In Stock
30 000Expected 23/04/2027
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

Relay Drivers SMD/SMT SOT-23-3 600 ns 622 ns - 40 C + 125 C NUD3160 AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Gate Drivers 4.5A Dual MOSFET 235In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole PDIP-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5A Dual 25In Stock
200Expected 03/09/2026
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Gate Drivers 4.5A Dual MOSFET Driver 2In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-16 2 Driver 2 Output 4.5 A 4.5 V 18 V Non-Inverting 15 ns 18 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5A Dual MOSFET Drvr 197In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT DFN-S-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting, Non-Inverting 15 ns 18 ns - 40 C + 125 C MCP1405 AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5A Dual 162In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting, Non-Inverting 15 ns 18 ns - 40 C + 125 C MCP1405 AEC-Q100 Tube
Microchip Technology Gate Drivers 6A Sngl MOSFET 360In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers Through Hole PDIP-8 1 Driver 1 Output 6 A 4.5 V 18 V Inverting 30 ns 30 ns - 40 C + 125 C AEC-Q100 Tube
Microchip Technology Gate Drivers 4A Hi-Side MOSFET Drvr 240In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT DFN-8 2 Driver 2 Output 2 A 4.5 V 5.5 V 10 ns 10 ns - 40 C + 85 C AEC-Q100 Tube
Microchip Technology Gate Drivers 4A Hi-Side MOSFET Driver 274In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers High-Side, Low-Side SMD/SMT SOIC-8 2 Driver 2 Output 2 A 4.5 V 5.5 V 10 ns 10 ns - 40 C + 125 C AEC-Q100 Tube

Microchip Technology Gate Drivers 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr 62In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0304 AEC-Q100 Tube
Microchip Technology Gate Drivers 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr 284In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0304 AEC-Q100 Tube

Microchip Technology Gate Drivers 3.0A Matched, High -speed, Low-side Non-Inv MOSFET Drvr 718In Stock
Min.: 1
Mult.: 1
: 2 500

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 3 A 4.5 V 18 V Non-Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0304 AEC-Q100 Reel, Cut Tape
Microchip Technology Gate Drivers 3.0A Matched, High -speed, Low-side Inv + Non-Inv MOSFET Drvr 81In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 3 A 4.5 V 18 V Inverting, Non-Inverting 12 ns 12 ns - 40 C + 125 C MCP14A0305 AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5A Dual Inv Matched, High-speed, Low-side MOSFET Driver 190In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT SOIC-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting 14 ns 14 ns - 40 C + 125 C MCP14A0453 AEC-Q100 Tube
Microchip Technology Gate Drivers 4.5A Low Side Dual Inv+Non-Inv Gate Drvr, MSOP-8 389In Stock
Min.: 1
Mult.: 1

MOSFET Gate Drivers SMD/SMT MSOP-8 2 Driver 2 Output 4.5 A 4.5 V 18 V Inverting, Non-Inverting 14 ns 14 ns - 40 C + 125 C MCP14A0455 AEC-Q100 Tube