5 V LDO Voltage Controllers

Results: 10
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Input Voltage - Min Input Voltage - Max Output Voltage Output Current Load Regulation Output Type Number of Outputs Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 5.0V 0.3A 12 660In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 14 V 5 V 300 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 5.0V 1.5A 298In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 8 V 5 V 1.5 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 5.0V 0.5A 2 651In Stock
Min.: 1
Mult.: 1
: 2 500

4.5 V 14 V 5 V 500 mA 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Controllers Super LDO, Regulator-Adjustable 223In Stock
Min.: 1
Mult.: 1

3 V 36 V 5 V Regulated Fixed 1 Output - 40 C + 85 C SMD/SMT SOIC-8 Tube
ROHM Semiconductor LDO Voltage Controllers LDO Reg Pos 5.0V 1A
2 500Expected 06/11/2026
Min.: 1
Mult.: 1
: 2 500

4.5 V 14 V 5 V 1 A 1.5 % Fixed 1 Output 600 uA - 25 C + 85 C SMD/SMT HTSOP-J8 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Controllers 10V Input Voltage Regulator (LDO Regulator) with External Tr. Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

10 V 5 V 1 A 60 mV Fixed 1 Output 30 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel
Nisshinbo LDO Voltage Controllers 10V Input Voltage Regulator (LDO Regulator) with External Tr. Non-Stocked Lead-Time 12 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

10 V 5 V 1 A 60 mV Fixed 1 Output 30 uA - 40 C + 85 C SMD/SMT SOT-23-5 Reel
Texas Instruments LDO Voltage Controllers High Efficiency Regu lator Controller Non-Stocked Lead-Time 16 Weeks
Min.: 75
Mult.: 75

6 V 40 V 5 V 600 mA Fixed 3.7 mA - 25 C + 85 C SMD/SMT SOIC-8 Tube
Microchip Technology LDO Voltage Controllers Super LDO, Regulator-Adjustable Non-Stocked Lead-Time 23 Weeks
Min.: 2 500
Mult.: 2 500
: 2 500

3 V 36 V 5 V Fixed - 40 C + 85 C SMD/SMT SOIC-8 Reel
Microchip Technology LDO Voltage Controllers Super LDO, Regulator-Adjustable Non-Stocked Lead-Time 23 Weeks
Min.: 1
Mult.: 1

3 V 36 V 5 V Regulated Fixed 1 Output - 40 C + 85 C Through Hole DIP-8 Tube