20 mA LDO Voltage Regulators

Results: 110
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA, 45V L Drop Lin Regs 5 385In Stock
Min.: 1
Mult.: 1
Max.: 5 385
: 2 500

SMD/SMT DFN-6 3.3 V 20 mA 1 Output Positive 3 uA 2 V 45 V 70 dB Fixed - 40 C + 125 C 300 mV LT3008 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA, 45V L Drop Lin Regs 3 280In Stock
Min.: 1
Mult.: 1
Max.: 3 280
: 500

SMD/SMT DFN-6 3.3 V 20 mA 1 Output Positive 3 uA 2 V 45 V 70 dB Fixed - 40 C + 125 C 300 mV LT3008 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA, 45V L Drop Lin Regs 2 574In Stock
Min.: 1
Mult.: 1
Max.: 2 574
: 500

SMD/SMT DFN-6 5 V 20 mA 1 Output Positive 3 uA 2 V 45 V 70 dB Fixed - 40 C + 125 C 300 mV LT3008 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 3 108In Stock
Min.: 1
Mult.: 1
Max.: 3 108
: 500

SMD/SMT DFN-6 3.3 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA, 45V L Drop Fault Tolerant 799In Stock
Min.: 1
Mult.: 1
Max.: 799
: 500

SMD/SMT SOT-23-8 Adjustable 20 mA 1 Output Positive 3 uA 2 V 45 V 70 dB Adjustable - 40 C + 125 C 300 mV LT3007 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 4 792In Stock
Min.: 1
Mult.: 1
Max.: 4 792
: 2 500

20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20mA, 3V to 80V L Drop uP Lin Reg 2 493In Stock
Min.: 1
Mult.: 1
Max.: 2 493

SMD/SMT SOT-23-5 20 mA 1 Output 3 V 80 V 70 dB LT3014 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA, 45V L Drop Lin Regs 940In Stock
Min.: 1
Mult.: 1
Max.: 940
: 500

SMD/SMT DFN-6 1.8 V 20 mA 1 Output Positive 3 uA 2 V 45 V 70 dB Fixed - 40 C + 125 C 300 mV LT3008 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA, 45V L Drop Lin Regs 366In Stock
Min.: 1
Mult.: 1
Max.: 391

SMD/SMT SOT-23-8 3.3 V 20 mA 1 Output Positive 3 uA 2 V 45 V 70 dB Fixed - 55 C + 125 C 300 mV LT3008 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 2 012In Stock
Min.: 1
Mult.: 1
Max.: 2 012

SMD/SMT 2.5 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20mA, 3V to 80V L Drop uP Lin Reg 1 283In Stock
1 000Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 2 283
: 500

SMD/SMT SOT-23-5 1.22 V to 60 V 20 mA 1 Output Positive 7 uA 3 V 80 V 70 dB Adjustable - 40 C + 125 C 350 mV LT3014 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA, 45V L Drop Lin Regs 1 309In Stock
Min.: 1
Mult.: 1
Max.: 1 309
: 500

SMD/SMT SOT-23-8 2.5 V 20 mA 1 Output Positive 3 uA 2 V 45 V 70 dB Fixed - 40 C + 125 C 300 mV LT3008 Reel, Cut Tape, MouseReel
ABLIC LDO Voltage Regulators Linear LDO regulator 1.2uA Iq 75mA Iout 1 474In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1.8 V 20 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 580 mV Bulk
ABLIC LDO Voltage Regulators Linear LDO regulator 1.2uA Iq 75mA Iout 1 482In Stock
Min.: 1
Mult.: 1

Through Hole TO-92-3 1.7 V 20 mA 1 Output Positive 10 V Fixed - 40 C + 85 C 580 mV Bulk
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA, 45V L Drop Fault Tolerant 307In Stock
Min.: 1
Mult.: 1
Max.: 307

SMD/SMT SOT-23-8 1.8 V 20 mA 1 Output Positive 3 uA 2 V 45 V 70 dB Fixed - 40 C + 125 C 300 mV LT3007 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 493In Stock
Min.: 1
Mult.: 1
Max.: 493

SMD/SMT DFN-6 20 mA 1 Output 1.6 V 20 V 72 dB LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 539In Stock
Min.: 1
Mult.: 1
Max.: 539
: 500

SMD/SMT DFN-6 5 V 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Fixed - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20mA, 3V to 80V L Drop uP Lin Reg 5 305In Stock
Min.: 1
Mult.: 1
Max.: 5 305
: 500

SMD/SMT SOT-23-5 1.22 V to 60 V 20 mA 1 Output Positive 7 uA 3 V 80 V 70 dB Adjustable - 40 C + 125 C 350 mV LT3014 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA Low Dropout Linear Regulators 8 056In Stock
Min.: 1
Mult.: 1
Max.: 8 056
: 500

SMD/SMT DFN-6 Adjustable 20 mA 1 Output Positive 3 uA 1.6 V 20 V 72 dB Adjustable - 40 C + 125 C 280 mV LT3009 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 20mA, 3V to 80V L Drop uP Lin Reg 5 122In Stock
Min.: 1
Mult.: 1
Max.: 5 143
: 2 500

SMD/SMT SOT-23-5 1.22 V to 60 V 20 mA 1 Output Positive 7 uA 3 V 80 V 70 dB Adjustable - 40 C + 125 C 350 mV LT3014B Reel, Cut Tape, MouseReel

onsemi LDO Voltage Regulators HIGH ACCURACY LDO REG 2 351In Stock
Min.: 1
Mult.: 1
Max.: 510
: 3 000

SMD/SMT SOT-23-3 3.3 V 20 mA 1 Output 150 uA 4.2 V 28 V Fixed 0 C + 100 C 940 mV SCP51460 Reel, Cut Tape
onsemi LDO Voltage Regulators ADJ V LOW NOISE LDO 4 098In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOIC-8 3.3 V to 20 V 20 mA 1 Output Positive 1.45 mA 4.4 V 40 V Adjustable - 40 C + 150 C 210 mV AEC-Q100 NCV47551 Reel, Cut Tape, MouseReel
Infineon Technologies LDO Voltage Regulators OPTIREG LINEAR 1 509In Stock
3 000Expected 18/02/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SCT595-5 Adjustable 20 mA 1 Output Positive 4 V 40 V 100 dB Adjustable - 40 C + 150 C 120 mV AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA, 45V L Drop Fault Tolerant 733In Stock
Min.: 1
Mult.: 1
Max.: 743
: 500

SMD/SMT SOT-23-8 3.3 V 20 mA 1 Output Positive 3 uA 2 V 45 V 70 dB Fixed - 40 C + 125 C 300 mV LT3007 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 3 A IQ, 20mA, 45V L Drop Fault Tolerant 1 797In Stock
Min.: 1
Mult.: 1
Max.: 1 797

SMD/SMT SOT-23-8 3.3 V 20 mA 1 Output Positive 3 uA 2 V 45 V 70 dB Fixed - 40 C + 125 C 300 mV LT3007 Reel, Cut Tape, MouseReel