1.2 V LDO Voltage Regulators

Results: 1 024
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Microchip Technology LDO Voltage Regulators 1A Low Voltage Low lq LDO 372In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 1.2 V 1 A 1 Output 140 uA 2.3 V 6 V 54 dB Fixed - 40 C + 125 C 220 mV AEC-Q100 Tube
Texas Instruments LDO Voltage Regulators Automotive adjustab le- and fixed-output 7 113In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SON-8 1.2 V 500 mA 1 Output Positive 60 uA 2.5 V 16 V 70 dB Fixed - 40 C + 150 C 450 mV TLV766 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage LDO Reg with PSRR 75dB 8 230In Stock
Min.: 1
Mult.: 1
: 10 000

SMD/SMT DFN-PLP-1010-4 1.2 V 300 mA 1 Output Positive 1.4 V 5.25 V 75 dB Fixed - 40 C + 85 C 390 mV RP114K Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 3-A low-VIN (1.15-V ) high-accuracy ul A A 926-LP38856S-1.2NOPB 984In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TO-263-5 1.2 V 3 A 1 Output Positive 1.15 V 5.5 V 80 dB Fixed - 40 C + 125 C 240 mV LP38856 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA Fixed (1.2V) L o Noise Hi PSRR A 5 A 595-TPS71712DCKT 5 030In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SC70-5 1.2 V 150 mA 1 Output Positive 2.5 V 6.5 V Fixed - 40 C + 125 C 170 mV TPS717 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 300-mA lo w-IQ high-PSRR L 4 026In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1.2 V 300 mA 1 Output Positive 25 uA 1.65 V 6 V 52 dB Fixed - 40 C + 150 C 300 mV TPS784 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 3-A low-dropout vol tage regulator with A 926-3893ES-1.2/NOPB 1 466In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TO-263-5 1.2 V 3 A 1 Output Positive 7 mA 1.47 V 5.5 V Fixed - 40 C + 125 C 270 mV LP3893 Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 1A 1.2V Vout Extended Temp 4 532In Stock
Min.: 1
Mult.: 1
: 3 300

SMD/SMT DFN-8 1.2 V 1 A 1 Output Positive 220 uA 2.3 V 6 V Fixed - 40 C + 125 C 220 mV AEC-Q100 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Automotive 250-mA lo w-noise high-PSRR 4 643In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-4 1.2 V 250 mA 1 Output Positive 12 uA 2.2 V 5.5 V 60 dB Fixed - 40 C + 125 C 50 mV LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Auto 250mA Ultra- Lo w Noise LDO Reg 5 700In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1.2 V 250 mA 1 Output Positive 250 uA 2.2 V 5.5 V Fixed - 40 C + 125 C 50 mV AEC-Q100 LP5907 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 200-mA high-PSRR l o w-IQ low-dropout v A 595-TLV70512YFPT 12 795In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DSBGA-4 1.2 V 200 mA 1 Output Positive 35 uA 2 V 5.5 V Fixed - 40 C + 125 C 145 mV TLV705 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 1.2V; 0.5A 4 651In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOP-8 1.2 V 500 mA 1 Output Positive 2.3 V 5.5 V 50 dB Fixed - 40 C + 105 C 120 mV BD12KA5WF Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 3-A low-VIN (1.01-V ) ultra-low-dropout A 926-38843S-1.2/NOPB 663In Stock
Min.: 1
Mult.: 1
: 500

SMD/SMT TO-263-5 1.2 V 3 A 1 Output Positive 35 mA 1.01 V 5.5 V Fixed - 40 C + 125 C 210 mV LP38843 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Nanopower-IQ 200nA 2 00mA low-dropout (L 10 241In Stock
Min.: 1
Mult.: 1
: 12 000

SMD/SMT DSBGA-4 1.2 V 200 mA 1 Output 200 nA 1.5 V 6 V 55 dB Fixed - 40 C + 125 C TPS7A03 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300-mA low-VIN (0.7 5-V) ultra-low-IQ A A 595-TPS7A1012PDSET 13 037In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-6 1.2 V 300 mA 1 Output Positive 1.6 uA 750 mV 3.3 V 35 dB Fixed - 40 C + 125 C 70 mV TPS7A10 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low Supply Current Voltage Regulator 8 674In Stock
Min.: 1
Mult.: 1
: 9 000

SMD/SMT SON1408-3 1.2 V 35 mA 1 Output Positive 1.2 V 6 V Fixed - 40 C + 85 C 200 mV R1100D Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 100mA, L N, LDO uP Regs in TSOT-23 11 203In Stock
Min.: 1
Mult.: 1
Max.: 11 017
: 2 500

SMD/SMT SOT-23-5 1.2 V 100 mA 1 Output Positive 10 nA 1.8 V 20 V 65 dB Fixed - 40 C + 125 C 300 mV LT1761 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 500mA, L V, Very L Drop Lin Reg 4 233In Stock
Min.: 1
Mult.: 1
Max.: 4 233

SMD/SMT SOIC-8 1.2 V 500 mA 1 Output Positive 110 uA 900 mV 10 V 70 dB Fixed - 40 C + 125 C 155 mV LT3021 Tube
STMicroelectronics LDO Voltage Regulators Adjustable fixed LDO 2.85V 800 mA 6 663In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT TO-252-3 1.2 V 800 mA 1 Output Positive 5 mA 15 V Fixed - 40 C + 125 C 1.1 V LD1117 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150-mA 6.5-V 1uA IQ Voltage Regulators A A 595-TPS70612DRVT 3 667In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-6 1.2 V 150 mA 1 Output Positive 1 uA 2.7 V 6.5 V 80 dB Fixed - 40 C + 125 C 245 mV TPS706 Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 1.2V Output 35uA Typ AEC-Q100 Qualified 6 586In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT SSON004R1010-4 1.2 V 200 mA 1 Output Positive 1.7 V 6 V 70 dB Fixed - 40 C + 125 C 600 mV AEC-Q100 BUxxJA2MNVX-C Reel, Cut Tape, MouseReel
ROHM Semiconductor LDO Voltage Regulators 300mA 1.2V CMOS LDO Regulators for Automotive 5 895In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SSOP-5 1.2 V 300 mA 1 Output Positive 1.7 V 6 V 60 dB Fixed - 40 C + 150 C Reel, Cut Tape, MouseReel
Microchip Technology LDO Voltage Regulators Low Vin/Vout, Low Iq 150mA ULDO 16 353In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT MLF-6 1.2 V 150 mA 1 Output Positive 16 uA 2.25 V 5.5 V Fixed - 40 C + 125 C 45 mV MIC5308 Reel, Cut Tape, MouseReel

STMicroelectronics LDO Voltage Regulators 1 A ultra low-dropout LDO with bias 9 818In Stock
Min.: 1
Mult.: 1
: 5 000

SMD/SMT FCBGA-6 1.2 V 1 A 1 Output Positive 100 nA 3 V 5.5 V Fixed - 40 C + 85 C 40 mV LD57100 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 500-mA low-VIN (0.7 5-V) ultra-low-IQ A A 595-TPS7A1112PDRVT 3 921In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-6 1.2 V 500 mA 1 Output Positive 1.6 uA 750 mV 3.3 V 35 dB Fixed - 40 C + 125 C 130 mV TPS7A11 Reel, Cut Tape, MouseReel