4.2 V LDO Voltage Regulators

Results: 116
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Texas Instruments LDO Voltage Regulators 300mA ultra-low-nois e low-IQ low-dropou 2 631In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 4.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 65 dB Fixed - 40 C + 125 C TPS7A2042PDBVRG4 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300-mA ultra-low-noi se low-IQ low-dropo 35 218In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 4.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 92 dB Fixed - 40 C + 125 C TPS7A20 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low Voltage 1A Voltage Regulator 588In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 4.2 V 1 A 1 Output Positive 1.4 V 6 V 60 dB Fixed - 40 C + 85 C 180 mV R1172N Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low voltage LDO Regulator 493In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89-5 4.2 V 1 A 1 Output Positive 1.6 V 6.5 V Fixed - 40 C + 85 C 650 mV RP131H Reel, Cut Tape
Nisshinbo LDO Voltage Regulators Low voltage LDO Regulator 4In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89-5 4.2 V 1 A 1 Output Positive 1.6 V 6.5 V 60 dB Fixed - 40 C + 85 C 450 mV RP131H Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 10V Input 300mA Voltage Regulator (LDO Regulator) 63In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 4.2 V 300 mA 1 Output Positive 2.6 V 10 V 70 dB Fixed - 40 C + 85 C 500 mV RP170N Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output LDO 200mA Fixed 4.2V A 595-TP A 595-TPS79942DDCT 1 548In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-Thin-5 4.2 V 200 mA 1 Output Positive 40 uA 2.7 V 6.5 V Fixed - 40 C + 125 C 100 mV TPS799 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 0.5A Hi PSRR FT LDO 4.2Vo 664In Stock
Min.: 1
Mult.: 1
Max.: 664
: 1 500

SMD/SMT 4.2 V 500 mA 1 Output Positive 700 uA 2.3 V 6.5 V Fixed - 40 C + 125 C 42 mV ADM7170 Reel, Cut Tape, MouseReel
Analog Devices LDO Voltage Regulators 150mA LDO 4.2Vout 1 727In Stock
Min.: 1
Mult.: 1
Max.: 1 727
: 3 000

SMD/SMT TSOT-23-5 4.2 V 150 mA 1 Output Positive 860 nA 2.2 V 5.5 V Fixed - 40 C + 125 C 120 mV ADP162 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300-mA ultra-low-noi se low-IQ low-dropo 5 131In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT X2SON-4 4.2 V 300 mA 1 Output Positive 6.5 uA 1.6 V 6 V 95 dB Fixed - 40 C + 125 C 140 mV TPS7A20 Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 10V Input 3 Terminal Voltage Regulator 2 777In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-25-5 4.2 V 250 mA 1 Output Positive 2 uA 1.8 V 10 V Fixed - 40 C + 85 C 400 mV Reel, Cut Tape, MouseReel
STMicroelectronics LDO Voltage Regulators High input voltage 85 mA LDO linear regulator 2 501In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DFN-8 4.2 V 85 mA 1 Output Positive 5 uA 4.3 V 24 V 57 dB Fixed - 40 C + 125 C 500 mV LDK715 Reel, Cut Tape

Microchip Technology LDO Voltage Regulators 500mA 1% Low Noise LDO 1 751In Stock
Min.: 1
Mult.: 1
: 2 500

SMD/SMT SOT-223-3 4.2 V 500 mA 1 Output Positive 100 nA 2.5 V 16 V 75 dB Fixed - 40 C + 125 C 350 mV MIC5209 Reel, Cut Tape
Analog Devices LDO Voltage Regulators 2A Hi PSRR FT LDO 4.2Vo 1 499In Stock
Min.: 1
Mult.: 1
Max.: 1 509
: 1 500

SMD/SMT 4.2 V 2 A 1 Output Positive 700 uA 2.3 V 6.5 V Fixed - 40 C + 125 C 172 mV ADM7172 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA Low IQ LDO Reg A 595-TLV70242PDSET A 595-TLV70242PDSET 151In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT WSON-6 4.2 V 300 mA 1 Output Positive 35 uA 2 V 5.5 V 68 dB Fixed - 40 C + 125 C 220 mV TLV702P Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 300mA Low IQ LDO Reg A 595-TLV70242PDSER A 595-TLV70242PDSER 890In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT WSON-6 4.2 V 300 mA 1 Output 2 V 5.5 V 68 dB Fixed - 40 C + 125 C 220 mV TLV702P Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA 5-SOT -40 to 1 05 A 595-TPS78342DD A 595-TPS78342DDCT 848In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-Thin-5 4.2 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V Fixed - 40 C + 105 C 130 mV TPS783 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators 150mA 5-SOT -40 to 1 05 A 595-TPS78342DD A 595-TPS78342DDCR 745In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-Thin-5 4.2 V 150 mA 1 Output Positive 500 nA 2.2 V 5.5 V 15 dB Fixed - 40 C + 105 C 130 mV TPS783 Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators 2A/1.5A Voltage Regulator (LDO Regulator) 1 308In Stock
Min.: 1
Mult.: 1
: 1 000

SMD/SMT HSOP-6J-6 4.2 V 1.5 A 1 Output Positive 2.1 V 6 V 50 dB Fixed - 40 C + 85 C 90 mV R1171S Reel, Cut Tape, MouseReel
Nisshinbo LDO Voltage Regulators Low Supply Current 11V Input 150mA Voltage Regulator with Reverse Current Protection 2 175In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 4.2 V 150 mA 1 Output Positive 2.5 V 11 V 30 dB Fixed - 40 C + 85 C 390 mV RP173N Reel, Cut Tape, MouseReel

Microchip Technology LDO Voltage Regulators 500mA 1% Low Noise LDO 524In Stock
Min.: 1
Mult.: 1

SMD/SMT SOT-223-3 4.2 V 500 mA 1 Output Positive 8 mA 2.5 V 16 V 75 dB Fixed - 40 C + 125 C 500 mV MIC5209 Tube
STMicroelectronics LDO Voltage Regulators High input voltage 85 mA LDO linear regulator 1 478In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT DFN-8 4.2 V 85 mA 1 Output Positive 5 uA 4.3 V 24 V Fixed - 40 C + 125 C 500 mV LDK715 Reel, Cut Tape, MouseReel
Texas Instruments LDO Voltage Regulators Sgl Output LDO 200mA Fixed 4.2V A 595-TP A 595-TPS79942DDCR 1 175In Stock
Min.: 1
Mult.: 1
: 250

SMD/SMT SOT-23-5 4.2 V 200 mA 1 Output Positive 40 uA 2.7 V 6.5 V Fixed - 40 C + 125 C 100 mV TPS799 Reel, Cut Tape, MouseReel

Diodes Incorporated LDO Voltage Regulators LDO CMOS LowCurr 774In Stock
15 000Expected 22/03/2027
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 4.2 V 300 mA 1 Output Positive 60 uA 2.5 V 6 V 68 dB Fixed - 40 C + 85 C 170 mV AP2127K Reel, Cut Tape, MouseReel

Torex Semiconductor LDO Voltage Regulators 1uA Low Quiescent 3 Terminal, Low ESR Cap. Compatible, Voltage Regulator 1 471In Stock
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-3 4.2 V 250 mA 1 Output Positive 1 uA 1.8 V 6 V Fixed - 40 C + 85 C 200 mV Reel, Cut Tape, MouseReel