7.2 V LDO Voltage Regulators

Results: 2
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Output Voltage Output Current Number of Outputs Polarity Quiescent Current Input Voltage - Min Input Voltage - Max PSRR / Ripple Rejection - Typ Output Type Minimum Operating Temperature Maximum Operating Temperature Dropout Voltage Qualification Series Packaging
Torex Semiconductor LDO Voltage Regulators 28V Input Voltage Regulator Non-Stocked
Min.: 1
Mult.: 1
: 1 000

SMD/SMT SOT-89-3 7.2 V 150 mA 1 Output 5 uA 2 V 28 V 30 dB Fixed - 40 C + 85 C 800 mV Reel, Cut Tape, MouseReel
Torex Semiconductor LDO Voltage Regulators 28V Low Power Consumption 150mA Voltage Regulators (with Stand-by Function) AEC-Q100 Grade2 qualified Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

SMD/SMT SOT-25-5 7.2 V 150 mA 1 Output Positive 2 V 28 V 30 dB Fixed - 40 C + 105 C 800 mV AEC-Q100 XD6216 Reel