18 V Linear Voltage Regulators

Results: 20
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
onsemi Linear Voltage Regulators 18V 500mA Positive 15 254In Stock
Min.: 1
Mult.: 1
Max.: 390
: 2 500

MC78M18 SMD/SMT TO-252-3 1 Output Positive 18 V 500 mA Fixed 20 V 35 V 0 C + 125 C 3.2 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 18V .5A 3 Terminal 325In Stock
Min.: 1
Mult.: 1

NJM78M Through Hole TO-220-3 FP 1 Output Positive 18 V 500 mA Fixed 21 V 33 V - 40 C + 85 C 4.2 mA Bulk
Nisshinbo Linear Voltage Regulators 18V 1.5A 3 Terminal 669In Stock
1 000Expected 21/10/2026
Min.: 1
Mult.: 1

NJM7x Through Hole TO-220-3 FP 1 Output Positive 18 V 1.5 A Fixed 21 V 33 V - 40 C + 85 C 4.5 mA Bulk
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 18V 500mA 500mW 2 511In Stock
Min.: 1
Mult.: 1
: 3 000

NJM78M SMD/SMT TO-252 1 Output Positive 18 V 500 mA Fixed 21 V 33 V - 40 C + 85 C 4.2 mA Reel, Cut Tape, MouseReel
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 40V 100mA 350mW 1 599In Stock
Min.: 1
Mult.: 1
: 1 000

NJM7x SMD/SMT SOT-89-3 1 Output Positive 18 V 100 mA Fixed 22 V 33 V - 40 C + 85 C 2.2 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 18V 1A Positive 3 754In Stock
Min.: 1
Mult.: 1
Max.: 250

MC7818 Through Hole TO-220-3 1 Output Positive 18 V 1 A Fixed 20 V 35 V - 40 C + 125 C 3.5 mA Tube
onsemi Linear Voltage Regulators 18V 1A Positive 5 952In Stock
Min.: 1
Mult.: 1
Max.: 300

MC7818 Through Hole TO-220-3 1 Output Positive 18 V 1 A Fixed 20 V 35 V 0 C + 125 C 3.5 mA Tube
STMicroelectronics Linear Voltage Regulators 18V 0.1A Positive 235In Stock
22 500On Order
Min.: 1
Mult.: 1
: 2 500

L78L SMD/SMT SOT-89 1 Output Positive 18 V 100 mA Fixed 20 V 40 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel
STMicroelectronics Linear Voltage Regulators 18V 0.1A Positive 5 093In Stock
Min.: 1
Mult.: 1
: 2 500

L78L SMD/SMT SOIC-8 1 Output Positive 18 V 100 mA Fixed 20 V 40 V 0 C + 125 C 6.5 mA Reel, Cut Tape, MouseReel

onsemi Linear Voltage Regulators 18V 1A Positive 3 012In Stock
Min.: 1
Mult.: 1
Max.: 800
: 800

MC7818 SMD/SMT D2PAK-3 (TO-263-3) 1 Output Positive 18 V 1 A Fixed 20 V 35 V 0 C + 125 C 3.5 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 18V 100mA Positive 9 035In Stock
Min.: 1
Mult.: 1
Max.: 2 000

MC78L18A Through Hole TO-92-3 1 Output Positive 18 V 100 mA Fixed 19.7 V 35 V 0 C + 125 C 3.1 mA Bulk
onsemi Linear Voltage Regulators 18V 100mA Positive 2 689In Stock
Min.: 1
Mult.: 1
: 2 000

MC78L18A Through Hole TO-92-3 1 Output Positive 18 V 100 mA Fixed 19.7 V 35 V 0 C + 125 C 3.1 mA Reel, Cut Tape
onsemi Linear Voltage Regulators 18V 100mA Positive 1 430In Stock
Min.: 1
Mult.: 1
: 2 000

MC78L18A Through Hole TO-92-3 1 Output Positive 18 V 100 mA Fixed 19.7 V 35 V 0 C + 125 C 3.1 mA Ammo Pack
onsemi Linear Voltage Regulators 18V 100mA Positive 2 643In Stock
Min.: 1
Mult.: 1
: 2 000

MC78L18A Through Hole TO-92-3 1 Output Positive 18 V 100 mA Fixed 19.7 V 35 V 0 C + 125 C 3.1 mA Ammo Pack
Diotec Semiconductor Linear Voltage Regulators VR, SO-8, 40V, 17.3V, 18.7V 3 234In Stock
Min.: 1
Mult.: 1
: 4 000

DI7xxAB SMD/SMT SO-8 1 Output Positive 18 V 100 mA Fixed 40 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
Diotec Semiconductor Linear Voltage Regulators VR, TO-92, 30V, 17.3V, 18.7V 1 828In Stock
Min.: 1
Mult.: 1
: 2 000

DI7xxAB Through Hole TO-92-3 1 Output Positive 18 V 100 mA Fixed 30 V - 40 C + 125 C 6 mA Ammo Pack
Diotec Semiconductor Linear Voltage Regulators VR, SOT-89, 35V, 17.3V, 18.7V 2 216In Stock
Min.: 1
Mult.: 1
: 1 000

DI7xxAB SMD/SMT SOT-89 1 Output Positive 18 V 100 mA Fixed 35 V - 40 C + 125 C 6 mA Reel, Cut Tape, MouseReel
onsemi Linear Voltage Regulators 18V 100mA Positive
1 990Expected 07/09/2026
Min.: 1
Mult.: 1
Max.: 510

MC78L18A Through Hole TO-92-3 1 Output Positive 18 V 100 mA Fixed 19.7 V 35 V - 40 C + 125 C 3.1 mA Bulk
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 18Vo 40Vin 1.5A Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

NJM7x SMD/SMT TO-252 1 Output Positive 18 V 1.5 A Fixed 40 V 40 V - 40 C + 85 C Reel
Nisshinbo NJM7818DL1A-TE2
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 18Vo 40Vin 1.5A Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

NJM7x SMD/SMT TO-252 1 Output Positive 18 V 1.5 A Fixed 40 V 40 V - 40 C + 85 C Reel