3 V Linear Voltage Regulators

Results: 29
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Analog Devices Linear Voltage Regulators anyCAPTM LDO Regulator 1 282In Stock
Min.: 1
Mult.: 1
Max.: 1 282

ADP3330 SMD/SMT SOT-23-6 1 Output Positive 3 V 200 mA Fixed 2.9 V 12 V - 40 C + 85 C 300 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA HV LDO 3.0V 1 598In Stock
Min.: 1
Mult.: 1
Max.: 1 598
: 1 500

ADP7102 SMD/SMT LFCSP-8 1 Output Positive 3 V 300 mA Fixed 3.3 V 20 V - 40 C + 125 C 750 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators High Accuracy anyCAP 50 mA Low Dropout Linear Regulator 1 637In Stock
Min.: 1
Mult.: 1
Max.: 1 637

ADP3300 SMD/SMT SOT-23-6 1 Output Positive 3 V 50 mA Fixed 3 V 12 V - 40 C + 85 C 1 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 1.2V 3 462In Stock
Min.: 1
Mult.: 1
Max.: 3 462
: 3 000

ADP121 SMD/SMT TSOT-23-5 1 Output Positive 3 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA LDO 3.0Vout 5 228In Stock
Min.: 1
Mult.: 1
Max.: 5 228
: 3 000

ADP124 SMD/SMT LFCSP-8 1 Output Positive 3 V 500 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 3.0Vout 7 426In Stock
Min.: 1
Mult.: 1
Max.: 7 426
: 3 000

ADP150 SMD/SMT WLCSP-4 1 Output Positive 3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 85 C 10 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 3.0Vout w/ QOD 4 013In Stock
Min.: 1
Mult.: 1
Max.: 4 013
: 3 000

ADP160 SMD/SMT WLCSP-4 1 Output Positive 3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Low IQ Low Dropout Reg 3.0v 3 686In Stock
Min.: 1
Mult.: 1
Max.: 3 686
: 3 000

ADP121 SMD/SMT WLCSP-4 1 Output Positive 3 V 150 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 30 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 1A anyCAP LDO 523In Stock
Min.: 1
Mult.: 1
Max.: 523
: 500

ADP3338 SMD/SMT SOT-223-3 1 Output Positive 3 V 1 A Fixed 2.7 V 8 V - 40 C + 85 C 110 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 500mA low-noise ult ra-low-IQ high-PSRR 11 625In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 12 000

TPS7A21 SMD/SMT DSBGA-4 1 Output 3 V 500 mA Fixed 2 V 6 V - 40 C + 125 C 6.5 uA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators Nanopower-IQ 200nA 2 00mA low-dropout (L 2 984In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

TPS7A03 SMD/SMT X2SON-4 1 Output Positive 3 V 200 mA Fixed 1.5 V 6 V - 40 C + 125 C 200 nA Reel, Cut Tape, MouseReel
Texas Instruments Linear Voltage Regulators 1A 16V high-PSRR lin ear voltage regulat 2 044In Stock
Min.: 1
Mult.: 1
Max.: 1 001

TLV761 SMD/SMT SOT-223-4 1 Output Positive 3 V 1 A Fixed 2.5 V 16 V - 40 C + 125 C 65 uA
Nisshinbo Linear Voltage Regulators 3-Term Pos Vreg 3V 100mA 350mW 2 624In Stock
Min.: 1
Mult.: 1
: 1 000

NJM7x SMD/SMT SOT-89 1 Output Positive 3 V 100 mA Fixed 5 V 20 V - 40 C + 85 C 2 mA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA Ultra-Low Noise LDO 3.0 Vout 9 986In Stock
15 000Expected 25/09/2026
Min.: 1
Mult.: 1
Max.: 24 986
: 3 000

ADP150 SMD/SMT TSOT-23-5 1 Output Positive 3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 85 C 10 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 200mA LDO 3.0Vout 3 698In Stock
Min.: 1
Mult.: 1
Max.: 3 698
: 3 000

ADP151 SMD/SMT WLCSP-4 1 Output Positive 3 V 200 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 265 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Ultra-Low Noise 200mA LDO 2 936In Stock
Min.: 1
Mult.: 1
Max.: 3 095

ADP151 SMD/SMT LFCSP-6 1 Output Positive 3 V 200 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 265 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Ultra-Low Noise 200mA LDO 2 310In Stock
Min.: 1
Mult.: 1
Max.: 2 310

ADP151 SMD/SMT TSOT-23-5 1 Output Positive 3 V 200 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 265 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 150mA LDO 3.0Vout w/ QOD 3 580In Stock
Min.: 1
Mult.: 1
Max.: 3 580
: 3 000

ADP160 SMD/SMT TSOT-23-5 1 Output Positive 3 V 150 mA Fixed 2.2 V 5.5 V - 40 C + 125 C 860 nA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 300mA LDO 3.0Vout 1 505In Stock
3 000Expected 03/09/2026
Min.: 1
Mult.: 1
Max.: 4 505

ADP122 SMD/SMT TSOT-23-5 1 Output Positive 3 V 300 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators 500mA LDO 3.0Vout 372In Stock
Min.: 1
Mult.: 1
Max.: 372

ADP124 SMD/SMT MSOP-8 1 Output Positive 3 V 500 mA Fixed 2.3 V 5.5 V - 40 C + 125 C 45 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators Single Suppy 300mA LDO with a low VIN 282In Stock
Min.: 1
Mult.: 1
Max.: 282

ADP172 SMD/SMT WLCSP-4 1 Output Positive 3 V 300 mA Fixed 1.6 V 3.6 V - 40 C + 125 C 170 uA Reel, Cut Tape, MouseReel
Analog Devices Linear Voltage Regulators High Accuracy anyCAP 100 mA Low Dropout Linear Regulator 134In Stock
Min.: 1
Mult.: 1
Max.: 134

ADP3301 SMD/SMT SOIC-8 1 Output Positive 3 V 100 mA Fixed 3 V 12 V - 40 C + 85 C 1 uA Tube
Analog Devices Linear Voltage Regulators 1.5A anyCAP LDO 139In Stock
Min.: 1
Mult.: 1
Max.: 139

ADP3339 SMD/SMT SOT-223-3 1 Output Positive 3 V 1.5 A Fixed 2.8 V 6 V - 40 C + 85 C 130 uA Reel, Cut Tape, MouseReel
Nisshinbo NJM2867F3-03-TE1
Nisshinbo Linear Voltage Regulators 100mA 0.1uF 75dB 40uVrms 0.10V 3.0V Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

NJM2867 SMD/SMT SC-88A 1 Output Positive 3 V 130 mA Fixed 14 V - 40 C + 85 C Reel
Diotec Semiconductor Linear Voltage Regulators SOT-23-5, 18V, 2.94V, 3.06V, 125C, 0.001mA Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Output Positive 3 V 500 mA Fixed 2.2 V 15 V - 40 C + 125 C 1 uA Reel, Cut Tape