4 V Linear Voltage Regulators

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Outputs Polarity Output Voltage Output Current Output Type Input Voltage - Min Input Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Quiescent Current Packaging
Nisshinbo NJM2862F04-TE1
Nisshinbo Linear Voltage Regulators 100mA Lw Drpout Volt Rgltr w/On/Off Cntrl Non-Stocked
Min.: 3 000
Mult.: 3 000
: 3 000

NJM2862 SMD/SMT SOT-23 1 Output Positive 4 V 130 mA Fixed 14 V - 40 C + 85 C Reel
Diotec Semiconductor Linear Voltage Regulators SOT-23-5, 18V, 3.92V, 4.08V, 125C, 0.001mA Non-Stocked Lead-Time 5 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Output Positive 4 V 500 mA Fixed 2.2 V 15 V - 40 C + 125 C 1 uA Reel, Cut Tape
Diotec Semiconductor Linear Voltage Regulators SOT-23-5, 18V, 3.92V, 4.08V, 125C, 0.001mA, AEC-Q100 Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1
: 3 000

SMD/SMT SOT-23-5 1 Output Positive 4 V 500 mA Fixed 2.2 V 15 V - 40 C + 125 C 1 uA Reel, Cut Tape