3 A Optically Isolated Gate Drivers

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Mounting Style Package/Case Number of Channels Vf - Forward Voltage Vr - Reverse Voltage If - Forward Current Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Pd - Power Dissipation Propagation Delay - Max Rise Time Fall Time Packaging
Broadcom / Avago Optically Isolated Gate Drivers Plastic Optocoupler Leadfree 2 435In Stock
Cut Tape
5,51 €
4,22 €
3,90 €
3,54 €
Reel
3,24 €
Min.: 1
Mult.: 1
: 850
ACPL-338J SMD/SMT SOIC-16 1 Channel 1.6 V 5 V 12 mA 5 kVrms - 40 C + 125 C 600 mW 135 ns 20 ns 10 ns Reel, Cut Tape
Broadcom / Avago Optically Isolated Gate Drivers Plastic Optocoupler Leadfree 1 236In Stock
6,30 €
4,70 €
3,66 €
3,26 €
Min.: 1
Mult.: 1
ACPL-334J SMD/SMT SOIC-16 1 Channel 1.6 V 5 V 12 mA 5 kVrms - 40 C + 125 C 600 mW 135 ns 20 ns 10 ns Tube
Broadcom / Avago Optically Isolated Gate Drivers Plastic Optocoupler Leadfree 1 165In Stock
6,30 €
4,70 €
3,66 €
3,26 €
Min.: 1
Mult.: 1
ACPL-338J SMD/SMT SOIC-16 1 Channel 1.6 V 5 V 12 mA 5 kVrms - 40 C + 125 C 600 mW 135 ns 20 ns 10 ns Tube