Analog Devices Supervisory Circuits

Results: 1 233
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Analog Devices Supervisory Circuits Ultralow Power, 3-Lead, SOT-23, Microprocessor Reset Circuit, Active-Low Push-Pull Output, 0.5 A Supply Current 3 490In Stock
Min.: 1
Mult.: 1
Max.: 3 490
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 2.93 V 1 Input Push-Pull No Manual Reset No Watchdog No Backup 185 ms 5.5 V - 40 C + 85 C 2.5 % ADM6326 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits 0Microprocessor Reset Circuit. I.C. 3 259In Stock
Min.: 1
Mult.: 1
Max.: 3 259
: 3 000

Voltage Supervisory SMD/SMT SC-70-4 4.63 V 1 Input Open Drain Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 125 C 1.5 % ADM6713 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits 50Microprocessor Reset Circuit. I.C. 3 174In Stock
Min.: 1
Mult.: 1
Max.: 3 174
: 3 000

Voltage Supervisory SMD/SMT SC-70-4 2.93 V 1 Input Open Drain Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 125 C 1.5 % ADM6713 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits RESET GENERATOR I.C. 1 386In Stock
Min.: 1
Mult.: 1
Max.: 1 386
: 2 500

Voltage Supervisory SMD/SMT SOIC-8 4.4 V 1 Input Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C ADM706 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits RESET GENERATOR I.C. 1 347In Stock
2 500Expected 12/05/2027
Min.: 1
Mult.: 1
Max.: 3 534
: 2 500

Voltage Supervisory SMD/SMT SOIC-8 3.08 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C ADM706 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Open Drain Microprocessor Supervisor I.C 11 618In Stock
Min.: 1
Mult.: 1
Max.: 11 618
: 3 000

Voltage Supervisory SMD/SMT SC-70-3 4.63 V 1 Input Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 125 C 1.5 % ADM803 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Open Drain Microprocessor Supervisor I.C 4 488In Stock
Min.: 1
Mult.: 1
Max.: 4 138
: 3 000

Voltage Supervisory SMD/SMT SC-70-3 4.38 V 1 Input Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 125 C 1.5 % ADM803 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Open Drain Microprocessor Supervisor I.C 8 636In Stock
Min.: 1
Mult.: 1
Max.: 8 660
: 3 000

Voltage Supervisory SMD/SMT SC-70-3 2.93 V 1 Input Open Drain, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 125 C 1.5 % ADM803 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits RESET GENERATORS I.C. 1 649In Stock
Min.: 1
Mult.: 1
Max.: 1 649
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 2.63 V 1 Input Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 125 C 1.5 % ADM809 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits RESET GENERATORS I.C. 5 687In Stock
Min.: 1
Mult.: 1
Max.: 5 687
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 3.08 V 1 Input Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 125 C 1.5 % ADM809 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits 300msec TIMEOUT I.C. 4 103In Stock
1 425On Order
Min.: 1
Mult.: 1
Max.: 5 538
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 3.08 V 1 Input Active Low Manual Reset No Watchdog No Backup 700 ms 5.5 V - 40 C + 85 C 1.5 % ADM811 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits RESET GENERATOR I.C. 9 472In Stock
Min.: 1
Mult.: 1
Max.: 9 472
: 10 000

Voltage Supervisory SMD/SMT SOT-143-4 2.5 V, 3 V, 3.3 V, 5 V 1 Input Push-Pull Manual Reset No Watchdog No Backup 560 ms 5.5 V - 40 C + 85 C ADM811 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits RESET GENERATOR I.C. 1 930In Stock
Min.: 1
Mult.: 1
Max.: 3 011
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 2.93 V 1 Input Active Low Manual Reset No Watchdog No Backup 560 ms 5.5 V - 40 C + 85 C 1.5 % ADM811 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits 5-PIN, MULTIPLE-INPUT, PROG RESET ICs 2 997In Stock
Min.: 1
Mult.: 1
Max.: 2 997
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 Adjustable 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.4 ms 5.5 V - 40 C + 125 C ADM6306 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits 5-PIN, MULTIPLE-INPUT, PROG RESET ICs 2 104In Stock
Min.: 1
Mult.: 1
Max.: 2 104
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 400 mV to 1.23 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C ADM6306 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits OPEN DRAIN MICROPROCESSOR SUPERVISOR IC. 2 475In Stock
Min.: 1
Mult.: 1
Max.: 2 475
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 2.5 V to 5 V 1 Input Open Drain, Push-Pull Manual Reset No Watchdog No Backup 28 ms 5.5 V - 40 C + 125 C 2.5 % ADM6315 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Watchdog Supervisor with MR. IC. 2 944In Stock
Min.: 1
Mult.: 1
Max.: 2 944
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.5 V to 5 V 1 Input Push-Pull Manual Reset Watchdog No Backup 5.5 V - 40 C + 85 C ADM6316 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Watchdog Supervisor with MR. IC. 5 462In Stock
Min.: 1
Mult.: 1
Max.: 5 476
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 2.5 % ADM6316 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Watchdog Supervisor with MR. IC. 7 056In Stock
Min.: 1
Mult.: 1
Max.: 7 056
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.63 V 1 Input Push-Pull Manual Reset Watchdog No Backup 1.6 s 5.5 V - 40 C + 85 C 2.5 % ADM6316 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Watchdog Supervisor with MR. IC. 6 394In Stock
24 000On Order
Min.: 1
Mult.: 1
Max.: 30 498
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Push-Pull Manual Reset Watchdog No Backup 1.6 s 5.5 V - 40 C + 85 C 2.5 % ADM6316 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits High/Low Watchdog Supervisor I.C. 1 644In Stock
Min.: 1
Mult.: 1
Max.: 1 644
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.8 V 1 Input Push-Pull No Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 2.5 % ADM6318 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Watchdog Supervisor with MR. IC. 1 486In Stock
Min.: 1
Mult.: 1
Max.: 1 486
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 3.3 V 1 Input Open Drain Manual Reset Watchdog No Backup 28 ms 5.5 V - 40 C + 85 C 2.5 % ADM6320 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Watchdog Supervisor with MR. IC. 2 482In Stock
Min.: 1
Mult.: 1
Max.: 2 482
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 2.5 % ADM6320 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Watchdog Supervisor with MR. IC. 1 304In Stock
Min.: 1
Mult.: 1
Max.: 1 304
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.7 V 1 Input Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 2.5 % ADM6320 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits uP Prec 3x S Mon 634In Stock
Min.: 1
Mult.: 1
Max.: 634

Voltage Monitor SMD/SMT MSOP-8 2.5 V, 3.3 V, Adjustable 3 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 7 V - 40 C + 85 C 0.75 % LTC1326 Tube