Analog Devices Supervisory Circuits

Results: 641
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Analog Devices Supervisory Circuits 4x UV/OV Pos/Neg V Mon 146In Stock
Min.: 1
Mult.: 1
Max.: 146

Voltage Monitor SMD/SMT DFN-16 Adjustable 4 Input Open Drain No Manual Reset No Watchdog No Backup 8.5 ms 7 V - 40 C + 125 C 1.5 % LTC2914 Tube
Analog Devices Supervisory Circuits 4x UV/OV Pos/Neg V Mon 926In Stock
1 168On Order
Min.: 1
Mult.: 1
Max.: 2 094

Voltage Monitor SMD/SMT DFN-16 Adjustable 4 Input Open Drain No Manual Reset No Watchdog No Backup 8.5 ms 7 V - 40 C + 85 C 1.5 % LTC2914 Tube
Analog Devices Supervisory Circuits V Sup w/ 27 Sel Thresholds & Watchdog Ti 4 340In Stock
Min.: 1
Mult.: 1
Max.: 4 340

Voltage Supervisory SMD/SMT MSOP-10 Adjustable 1 Input Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 1.5 % LTC2918 Tube
Analog Devices Supervisory Circuits Multichannel Pwr S Sequencer & Sup 1 115In Stock
Min.: 1
Mult.: 1
Max.: 965

Voltage Supervisory SMD/SMT SSOP-36 Adjustable 4 Input Active Low No Manual Reset Watchdog No Backup 13 ms 16.5 V - 40 C + 85 C 1.5 % LTC2928 Tube
Analog Devices Supervisory Circuits Multichannel Pwr S Sequencer & Sup 675In Stock
Min.: 1
Mult.: 1
Max.: 647

Voltage Supervisory SMD/SMT QFN-38 Adjustable 4 Input Active Low No Manual Reset Watchdog No Backup 13 ms 16.5 V - 40 C + 85 C 1.5 % LTC2928 Tube
Analog Devices Supervisory Circuits Progmable Hex V Sup w/ EEPROM 250In Stock
Min.: 1
Mult.: 1
Max.: 250

SMD/SMT SSOP-16 LTC2933 Tube
Analog Devices Supervisory Circuits Progmable Six Ch Sequencer & V Sup w/ EE 241In Stock
Min.: 1
Mult.: 1
Max.: 241

Voltage Supervisory SMD/SMT QFN-28 200 mV to 6 V 6 Input Open Drain No Manual Reset No Watchdog No Backup 1.64 s 16.5 V - 40 C + 125 C 0.75 % LTC2937 Tube
Analog Devices Supervisory Circuits Progmable Six Ch Sequencer & V Sup w/ EE 843In Stock
122Expected 12/10/2026
Min.: 1
Mult.: 1
Max.: 965

Voltage Supervisory SMD/SMT QFN-28 200 mV to 6 V 6 Input Open Drain No Manual Reset No Watchdog No Backup 1.64 s 16.5 V - 40 C + 85 C 0.75 % LTC2937 Tube
Analog Devices Supervisory Circuits Progmable Six Ch Sequencer & V Sup w/ EE 128In Stock
Min.: 1
Mult.: 1
Max.: 128

Voltage Supervisory SMD/SMT QFN-28 200 mV to 6 V 6 Input Open Drain No Manual Reset No Watchdog No Backup 1.64 s 16.5 V - 55 C + 125 C 0.75 % LTC2937 Tube
Analog Devices Supervisory Circuits PB On/Off Cntr w/ V Mon ing 971In Stock
Min.: 1
Mult.: 1
Max.: 971

Voltage Monitor SMD/SMT DFN-12 600 mV 1 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms 27 V - 40 C + 85 C 1.5 % LTC2953 Tube
Analog Devices Supervisory Circuits PB On/Off Cntr w/ V Mon ing 304In Stock
Min.: 1
Mult.: 1
Max.: 304

Voltage Monitor SMD/SMT DFN-12 600 mV 1 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms 27 V - 40 C + 85 C 1.5 % LTC2953 Tube
Analog Devices Supervisory Circuits 100V uP 1x V Mon 709In Stock
605Expected 26/08/2026
Min.: 1
Mult.: 1
Max.: 1 119

Voltage Monitor SMD/SMT DFN-8 3.5 V to 98 V 1 Input Push-Pull No Manual Reset No Watchdog No Backup 100 V - 40 C + 125 C 1.4 % LTC2965 Tube
Analog Devices Supervisory Circuits 100V uP 1x V Mon 1 980In Stock
Min.: 1
Mult.: 1
Max.: 1 956

SMD/SMT DFN-8 LTC2965 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits 100V uP 1x V Mon 271In Stock
Min.: 1
Mult.: 1
Max.: 271

Voltage Monitor SMD/SMT MSOP-16 3.5 V to 98 V 1 Input Push-Pull No Manual Reset No Watchdog No Backup 100 V - 40 C + 125 C 1.4 % LTC2965 Tube
Analog Devices Supervisory Circuits 100V uP 1x V Mon 1 694In Stock
Min.: 1
Mult.: 1
Max.: 1 694

Voltage Monitor SMD/SMT MSOP-16 3.5 V to 98 V 1 Input Push-Pull No Manual Reset No Watchdog No Backup 100 V - 40 C + 85 C 1.4 % LTC2965 Tube
Analog Devices Supervisory Circuits 100V uP 2x V Mon 279In Stock
Min.: 1
Mult.: 1
Max.: 279

SMD/SMT SOIC-20 LTC2966 Tube
Analog Devices Supervisory Circuits 100V uP 2x V Mon 288In Stock
Min.: 1
Mult.: 1
Max.: 288

SMD/SMT QFN-16 LTC2966 Tube
Analog Devices Supervisory Circuits 3.3V uP Supy Circs 123In Stock
Min.: 1
Mult.: 1
Max.: 123

Voltage Supervisory SMD/SMT SOIC-8 4.65 V 1 Input CMOS No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C 2 % LTC694-3.3 Tube
Analog Devices Supervisory Circuits 3.3V uP Supy Circs 175In Stock
Min.: 1
Mult.: 1
Max.: 175

Voltage Supervisory SMD/SMT SOIC-16 4.65 V 1 Input CMOS No Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 85 C 2 % LTC695-3.3 Tube
Analog Devices Supervisory Circuits 5-PIN, MULTIPLE-INPUT, PROG RESET ICs 659In Stock
Min.: 1
Mult.: 1
Max.: 659

Voltage Supervisory SMD/SMT SOT-23-5 400 mV to 1.23 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.4 ms 5.5 V - 40 C + 125 C ADM6306 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits WD,MRb,PPb,30msTO,102msWD,3.0V 2 832In Stock
Min.: 1
Mult.: 1
Max.: 2 832

Voltage Supervisory SMD/SMT SOT-23-5 3 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 28 ms 5.5 V - 40 C + 125 C 1.5 % ADM8316 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits WD,MRb,PPb,30msTO,102msWD,3.0V 2 058In Stock
Min.: 1
Mult.: 1
Max.: 2 058

SMD/SMT SOT-23-5 - 40 C + 125 C ADM8316 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits WD,ODb,PP,200msTO,1.6sWD,3.0V 3 881In Stock
Min.: 1
Mult.: 1
Max.: 3 881
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 3 V 1 Input Active High, Push-Pull Manual Reset No Watchdog No Backup 1.4 ms 5.5 V - 40 C + 125 C 1.5 % ADM8321 Reel, Cut Tape
Analog Devices Supervisory Circuits Supervisory Circuit with Watchdog 2 082In Stock
Min.: 1
Mult.: 1
Max.: 2 082

Voltage Supervisory SMD/SMT SOT-23-5 4.63 V 1 Input Active Low, Open Drain, Push-Pull Manual Reset Watchdog No Backup 140 ms 5.5 V - 40 C + 125 C ADM8322 AEC-Q100 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits WWD,MRb,PPb,200msTO,15ms/300msWD,2.93V 2 462In Stock
Min.: 1
Mult.: 1
Max.: 2 462

Voltage Supervisory SMD/SMT SOT-23-5 2.93 V 1 Input Open Drain, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C 1.5 % ADM8323 AEC-Q100 Reel, Cut Tape, MouseReel