Analog Devices Supervisory Circuits

Results: 641
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Analog Devices Supervisory Circuits Watchdog Supervisor with MR. IC. 230In Stock
Min.: 1
Mult.: 1
Max.: 230

Voltage Supervisory SMD/SMT SOT-23-5 4.63 V 1 Input Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C 2.5 % ADM6316 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits High/Open Drain Watchdog Supervisor. IC. 369In Stock
Min.: 1
Mult.: 1
Max.: 369

Voltage Supervisory SMD/SMT SOT-23-5 3 V 1 Input Open Drain, Push-Pull No Manual Reset Watchdog No Backup 1.4 ms 5.5 V - 40 C + 85 C 2.5 % ADM6321 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits High/Open Drain Watchdog Supervisor. IC. 834In Stock
Min.: 1
Mult.: 1
Max.: 834

Voltage Supervisory SMD/SMT SOT-23-5 2.5 V to 5 V 1 Input Open Drain, Push-Pull No Manual Reset Watchdog No Backup 5.5 V - 40 C + 85 C ADM6321 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits uP Prec 3x S Mon 55In Stock
Min.: 1
Mult.: 1
Max.: 55

Voltage Monitor SMD/SMT MSOP-8 2.5 V, 3.3 V, Adjustable 3 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 7 V 0 C + 70 C 0.75 % LTC1326 Tube
Analog Devices Supervisory Circuits uP Prec 3x S Mon 213In Stock
Min.: 1
Mult.: 1
Max.: 213

Voltage Monitor SMD/SMT SOIC-8 2.5 V, 3.3 V, Adjustable 3 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 7 V 0 C + 70 C 0.75 % LTC1326 Tube
Analog Devices Supervisory Circuits uP Prec 3x S Mon 194In Stock
Min.: 1
Mult.: 1
Max.: 194

Voltage Monitor SMD/SMT SOIC-8 2.5 V, 3.3 V, Adjustable 3 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 7 V - 40 C + 85 C 0.75 % LTC1326 Tube
Analog Devices Supervisory Circuits Triple Supply Monitor and P Supervisor with Adjustable Reset and Watchdog Timer 162In Stock
Min.: 1
Mult.: 1
Max.: 162

Voltage Supervisory SMD/SMT SOIC-8 2.5 V, 3.3 V, Adjustable 3 Input Active Low, Open Drain No Manual Reset Watchdog No Backup Adjustable 7 V - 40 C + 85 C 1.5 % LTC1726 Tube
Analog Devices Supervisory Circuits Triple Supply Monitor and P Supervisor with Adjustable Reset and Watchdog Timer 191In Stock
Min.: 1
Mult.: 1
Max.: 191

Voltage Supervisory SMD/SMT SOIC-8 2.5 V, 3.3 V, Adjustable 3 Input Active Low, Open Drain No Manual Reset Watchdog No Backup Adjustable 7 V - 40 C + 85 C 1.5 % LTC1726 Tube
Analog Devices Supervisory Circuits uP Prec 3x S Mon s in 8-Lead MS & 5-Lead 281In Stock
350On Order
Min.: 1
Mult.: 1
Max.: 631

Voltage Monitor SMD/SMT MSOP-8 2.5 V, 3.3 V, Adjustable 3 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 7 V - 40 C + 85 C 1.5 % LTC1727 Tube
Analog Devices Supervisory Circuits uP Prec 3x S Mon s in 8-Lead MS & 5-Lead 80In Stock
Min.: 1
Mult.: 1
Max.: 80

Voltage Monitor SMD/SMT SOIC-8 2.5 V, 3.3 V, Adjustable 3 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 7 V - 40 C + 85 C 1.5 % LTC1727 Tube
Analog Devices Supervisory Circuits Progmable 4x S Mon w/ Adj Reset Timer 184In Stock
Min.: 1
Mult.: 1
Max.: 132

Voltage Monitor SMD/SMT MSOP-10 3.3 V, 5 V, Adjustable 4 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 7 ms 7 V - 40 C + 85 C 1.5 % LTC2900 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Progmable 4x S Mon w/ Adj Reset Timer 157In Stock
Min.: 1
Mult.: 1
Max.: 36

SMD/SMT MSOP-10 LTC2900 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Prec 2x S Mon w/ Pin-Sel Thresholds 302In Stock
Min.: 1
Mult.: 1
Max.: 317

SMD/SMT DFN-8 LTC2905 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Prec 2x S Mon s w/ One Pin-Sel Threshold 37In Stock
Min.: 1
Mult.: 1
Max.: 37

Voltage Monitor SMD/SMT SOT-23-8 Programmable 2 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms 7 V 0 C + 70 C 1.5 % LTC2907 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Prec Six In S Mon 45In Stock
Min.: 1
Mult.: 1
Max.: 23

Voltage Monitor SMD/SMT SOT-23-8 1.5 V, 1.8 V, 2.5 V, 3.3 V, Adjustable 6 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 ms 7 V 0 C + 70 C 1.5 % LTC2908 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Prec 3x/2x In UV, OV & Neg V Mon 31In Stock
500Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 693

Voltage Monitor SMD/SMT DFN-8 2.5 V, Adjustable 3 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 85 C 1.5 % LTC2909 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Prec 3x/2x In UV, OV & Neg V Mon 178In Stock
3 950Expected 02/09/2026
Min.: 1
Mult.: 1
Max.: 4 178

Voltage Monitor SMD/SMT DFN-8 3.3 V, Adjustable 3 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms 6 V - 40 C + 85 C 1.5 % LTC2909 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Prec 3x S Mon w/ Pwr-Fail Comp 79In Stock
Min.: 1
Mult.: 1
Max.: 79

SMD/SMT SOT-23-8 LTC2911 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Prec 3x S Mon w/ Pwr-Fail Comp 352In Stock
500On Order
Min.: 1
Mult.: 1
Max.: 852

Voltage Monitor SMD/SMT DFN-8 1.2 V, 3.3 V, Adjustable 3 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms 6.5 V - 40 C + 125 C 1.5 % LTC2911 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Prec 3x S Mon w/ Pwr-Fail Comp 250In Stock
Min.: 1
Mult.: 1
Max.: 250

SMD/SMT SOT-23-8 LTC2911 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits 1x UV/OV V Mon 240In Stock
Min.: 1
Mult.: 1
Max.: 240

SMD/SMT SOT-23-8 LTC2912 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits 1x UV/OV V Mon 279In Stock
Min.: 1
Mult.: 1
Max.: 289

SMD/SMT DFN-8 LTC2912 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits 1x UV/OV V Mon 137In Stock
Min.: 1
Mult.: 1
Max.: 137

SMD/SMT DFN-8 LTC2912 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits V Sup w/ 27 Sel Thresholds 646In Stock
Min.: 1
Mult.: 1
Max.: 646
: 500

Voltage Supervisory SMD/SMT SOT-23-8 Adjustable 1 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms 5.5 V 0 C + 70 C 1.5 % LTC2915 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits V Sup w/ 27 Sel Thresholds 181In Stock
2 500Expected 05/11/2026
Min.: 1
Mult.: 1
Max.: 2 681

SMD/SMT SOT-23-8 LTC2915 Reel, Cut Tape, MouseReel