Supervisory Circuits

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging
Microchip Technology Supervisory Circuits Single Voltage Supervisor with Dual Active-High and Low Push-Pull Outputs, Manua
5 985Expected 17/09/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23 4.43 V 1 Input Active High, Active Low Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C MIC2775 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor 4V
18 000On Order
Min.: 1
Mult.: 1
: 3 000

Voltage Monitor SMD/SMT SOT-23B-3 4 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 125 C TCM809 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor 38V
9 000Expected 07/09/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Monitor SMD/SMT SOT-23B-3 3.08 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 85 C TCM809 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor Supervisor with Manual Reset, Watchdog Timer, 4.37V or 4.62V Thre
4 991Expected 07/10/2026
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT SOIC-8 5 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset Watchdog No Backup 250 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Voltage Supervisor with 0.3V and 3.09V Thresholds, Active-Low Push-Pull Out
17 821Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23 3.09 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Adjustable Voltage Supervisor with 0.3V Threshold, Manual Reset & Active-Low Ope
19 965Expected 24/09/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 Programmable 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C 1.5 % Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Voltage Supervisor with 0.3V and 2.93V Thresholds, Active-High and Active-L
2 997Expected 29/09/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23 2.93 V 2 Input Active High, Active Low Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C 1.5 % MIC2777 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Dual Input Push Button Reset IC
11 755On Order
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT WLCSP-6 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 500 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Reset Generator, Active Low, 2.93V VTH, Manual Reset
14 980Expected 23/11/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 2.93 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Open Drain Low
2 993Expected 20/08/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SC70-3 2.63 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP131 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4Pin uP Reset Mon 3.08V Reset Thresh
2 903Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-143-4 3.08 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 1uA Sup Push-Pull Act Low
1 952Expected 15/09/2026
Min.: 1
Mult.: 1
: 1 000

Voltage Supervisory SMD/SMT SOT-89-3 2.93 V 1 Input No Manual Reset No Watchdog 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4.5vVtg Det 2% Tol.
1 956Expected 01/01/2027
Min.: 1
Mult.: 1
: 1 000

Voltage Detector SMD/SMT SOT-89-3 4.5 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor 2.93V
3 000Expected 03/09/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Monitor SMD/SMT SOT-23B-3 2.93 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 85 C TCM809 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor Supervisor with Manual Reset, Watchdog Timer, 4.37V or 4.62V Thre
1 615On Order
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 5 V 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset Watchdog No Backup 250 ms 5.5 V - 40 C + 85 C MIC1232 Tube
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output
5 989Expected 15/10/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SC-70-3 2.93 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 35 ms 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output
5 986Expected 05/10/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SC-70-3 3 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 1.8 s 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Active low Open-Drain with Internal 4.7k Pull-up, WDI, MR, WDI=1600ms Non-Stocked Lead-Time 9 Weeks
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23 2.9 V 1 Input Open Drain Manual Reset Watchdog Backup 200 ms 5.5 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology Supervisory Circuits SUP PLUS WATCHDOG Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000
Voltage Supervisory SMD/SMT SOT-23-5 4.6 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology Supervisory Circuits Active low P-P with WDI, MR Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Detector SMD/SMT SOT-23-5 2.9 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C AEC-Q100 Reel

Microchip Technology Supervisory Circuits Active low Open-drain with internal 4.7k pullup+ Active-high P-P, WDI (WDI =6.3ms, reset delay = 28ms, Vtrpd - 2.9V) Non-Stocked Lead-Time 10 Weeks
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.9 V 1 Input Active High, Active Low, Open Drain, Push-Pull No Manual Reset Watchdog No Backup Adjustable 5.5 V - 40 C + 125 C Reel, Cut Tape
Microchip Technology Supervisory Circuits ACTIVE LOW P-P WITH WDI, MR Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Supervisor SMD/SMT SOT-23-5 Open Drain Manual Reset Watchdog 1.6 s 5.5 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology Supervisory Circuits ACTIVE LOW P-P WITH WDI, MR Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Supervisor SMD/SMT SOT-23-5 Open Drain Manual Reset Watchdog 1.6 s 5.5 V - 40 C + 125 C AEC-Q100 Reel
Microchip Technology Supervisory Circuits Voltage supervisor Non-Stocked Lead-Time 9 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Supervisor SMD/SMT SC70-3 1 Input Open Drain No Watchdog Backup 120 ms 5.5 V - 40 C + 125 C Reel
Microchip Technology Supervisory Circuits ACTIVE LOW P-P WITH WDI, MR (WDI = 1.6S, RESET DELAY = 200 MS, VTRPD - 2.6V) Non-Stocked Lead-Time 10 Weeks
Min.: 3 000
Mult.: 3 000
: 3 000

Voltage Detector SMD/SMT SOT-23-5 1 Input Open Drain Manual Reset Watchdog Backup 5.5 V - 40 C + 125 C AEC-Q100 Reel