Microchip Technology Supervisory Circuits

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging

Microchip Technology Supervisory Circuits Quad Pwr Seq Cntlr 235In Stock
4,63 €
3,56 €
3,51 €
3,50 €
Min.: 1
Mult.: 1
Voltage Sequencer SMD/SMT SOIC-14 1.22 V 4 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms - 10 V - 40 C + 85 C Tube

Microchip Technology Supervisory Circuits Dual Input Push Button Reset IC 444In Stock
Cut Tape
0,435 €
0,422 €
Reel
0,358 €
Min.: 1
Mult.: 1
: 3 000
Voltage Supervisory SMD/SMT WLCSP-6 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 2 s 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output 2 218In Stock
Cut Tape
0,337 €
0,293 €
Reel
0,266 €
Min.: 1
Mult.: 1
: 3 000
Voltage Supervisory SMD/SMT SC-70-3 4.1 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 230 ms 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output 3 794In Stock
Cut Tape
0,337 €
0,293 €
Reel
0,266 €
Min.: 1
Mult.: 1
: 3 000
Voltage Supervisory SMD/SMT SC-70-3 4.38 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 230 ms 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 3V 2% 342In Stock
Cut Tape
0,639 €
0,524 €
Reel
0,48 €
Min.: 1
Mult.: 1
: 1 000
Voltage Detector SMD/SMT SOT-89-3 3 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output 314In Stock
Cut Tape
0,337 €
0,293 €
Reel
0,266 €
Min.: 1
Mult.: 1
: 3 000
Voltage Supervisory SMD/SMT SC-70-3 4.1 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 35 ms 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Open Drain Low 1 652In Stock
0,639 €
0,533 €
0,48 €
Min.: 1
Mult.: 1
Voltage Supervisory Through Hole TO-92-3 2.93 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP131 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits Open Drain Low 1 169In Stock
0,639 €
0,533 €
0,48 €
Min.: 1
Mult.: 1
Voltage Supervisory Through Hole TO-92-3 4.38 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP131 AEC-Q100 Bulk

Microchip Technology Supervisory Circuits Microprocessor 2.63V 3 872In Stock
Cut Tape
0,408 €
0,337 €
Reel
0,311 €
Min.: 1
Mult.: 1
: 3 000
Voltage Monitor SMD/SMT SC70-3 2.63 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 125 C TCM810 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Reset Circuit with Push-Pull Active-Low Output, 4.38V Thres 954In Stock
Cut Tape
0,515 €
0,426 €
Reel
0,382 €
Min.: 1
Mult.: 1
: 3 000
Voltage Supervisory SMD/SMT SOT-23-3 4.38 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 85 C MIC809 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Push-Pull High 1 761In Stock
0,435 €
0,373 €
0,329 €
Min.: 1
Mult.: 1
Voltage Supervisory Through Hole TO-92-3 2.925 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP101 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits Open Drain Low 1 509In Stock
0,639 €
0,533 €
0,48 €
Min.: 1
Mult.: 1
Voltage Supervisory Through Hole TO-92-3 2.63 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP131 AEC-Q100 Bulk

Microchip Technology Supervisory Circuits 3.3vVtg Det 2% Tol. 1 668In Stock
Cut Tape
0,639 €
0,524 €
Reel
0,48 €
Min.: 1
Mult.: 1
: 1 000
Voltage Detector SMD/SMT SOT-89-3 3.3 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 1uA Sup P-P Act Low 1 844In Stock
0,568 €
0,471 €
0,435 €
Min.: 1
Mult.: 1
Voltage Detector Through Hole TO-92-3 4.63 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Bulk

Microchip Technology Supervisory Circuits 2.4vVtg Det 2% Tol. 1 791In Stock
Cut Tape
0,639 €
0,524 €
Reel
0,48 €
Min.: 1
Mult.: 1
: 1 000
Voltage Detector SMD/SMT SOT-89-3 2.4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4.5vVtg Det 2% Tol. 493In Stock
Cut Tape
0,639 €
0,524 €
Reel
0,48 €
Min.: 1
Mult.: 1
: 1 000
Voltage Detector SMD/SMT SOT-89-3 4.5 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4.2V 2% 988In Stock
Cut Tape
0,639 €
0,524 €
Reel
0,48 €
Min.: 1
Mult.: 1
: 1 000
Voltage Detector SMD/SMT SOT-89-3 4.2 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 1uA Sup P-P Act Low 2 935In Stock
Cut Tape
0,533 €
0,444 €
0,408 €
Reel
0,407 €
Min.: 1
Mult.: 1
: 3 000
Voltage Detector SMD/SMT SC70-3 4.38 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 1.4V 2% SOT-89-3 1 938In Stock
Cut Tape
0,639 €
0,524 €
Reel
0,419 €
Min.: 1
Mult.: 1
: 1 000
Voltage Detector SMD/SMT SOT-89-3 1.4 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 1.4V 2% SOT-89-3 1 979In Stock
Cut Tape
0,639 €
0,524 €
Reel
0,42 €
Min.: 1
Mult.: 1
: 1 000
Voltage Detector SMD/SMT SOT-89-3 1.4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Microprocessor 4V 3 078In Stock
Cut Tape
0,364 €
0,362 €
0,317 €
0,309 €
0,289 €
Reel
0,265 €
Min.: 1
Mult.: 1
: 3 000
Voltage Monitor SMD/SMT SC70-3 4 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 125 C TCM809 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor 2.32V 4 731In Stock
Cut Tape
0,373 €
0,371 €
0,324 €
0,323 €
Reel
0,276 €
Min.: 1
Mult.: 1
: 3 000
Voltage Monitor SMD/SMT SC-70-3 2.32 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 125 C TCM809 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output 4 643In Stock
Cut Tape
0,382 €
0,311 €
0,293 €
Reel
0,274 €
Min.: 1
Mult.: 1
: 3 000
Voltage Supervisory SMD/SMT SC-70-3 4.1 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 1.8 s 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 1uA Sup Push-Pull Act Low 1 952In Stock
Cut Tape
0,40 €
0,329 €
Reel
0,302 €
Min.: 1
Mult.: 1
: 1 000
Voltage Supervisory SMD/SMT SOT-89-3 2.93 V 1 Input No Manual Reset No Watchdog 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4.2V 2% 759In Stock
Cut Tape
0,639 €
0,524 €
Reel
0,48 €
Min.: 1
Mult.: 1
: 1 000
Voltage Detector SMD/SMT SOT-89-3 4.3 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel