Supervisory Circuits

Results: 807
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Qualification Packaging

Microchip Technology Supervisory Circuits Microprocessor 2.63V 3 927In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Monitor SMD/SMT SC70-3 2.63 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 125 C TCM810 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Reset Circuit with Push-Pull Active-Low Output, 4.38V Thres 1 574In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 4.38 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 85 C MIC809 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Push-Pull Low 3 812In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SC70-3 2.32 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP103 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Open Drain 4 034In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Detector SMD/SMT SC-70-3 2.32 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP111 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low Open-drain, WDI, MR (WDI = 102ms, reset delay = 200ms, Vtrpd - 3.1V) 2 970In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 3.1 V 1 Input Active Low, Open Drain Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1320 AEC-Q100 Reel, Cut Tape
Microchip Technology Supervisory Circuits Microprocessor 4.38V 3 836In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Monitor SMD/SMT SOT-23B-3 4.38 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 320 ms 5.5 V - 40 C + 85 C TCM810 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Voltage Supervisor Watchdog/Dual Output 3 587In Stock
Min.: 1
Mult.: 1
: 5 000

Voltage Supervisory SMD/SMT TDFN-6 4.375 V 1 Input Active High, Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C 0.5 % MIC826 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Push-Pull Low 3 163In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23B-3 2.63 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP102 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits ACTIVE LOW P-P WDI 3 323In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.9 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1316 AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Active low P-P + Active high P-P, MR(Reset delay = 200ms, Vtrpd - 2.9V) 2 682In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 2.9 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V - 40 C + 125 C MCP1319 AEC-Q100 Reel, Cut Tape

Microchip Technology Supervisory Circuits 5Pin uP Reset Mon 4.63V Reset Thresh 1 911In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 4.63 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 5Pin uP Reset Mon 3.08V Reset Thresh 1 727In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 1 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 125 C TC1270A AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Dual Voltage Supervisor with 0.3V and 4.68V Thresholds, Active-Low Push-Pull Out 2 997In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23 4.68 V 2 Input Active Low, Push-Pull Manual Reset No Watchdog No Backup 280 ms 5.5 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Push-Pull High 1 791In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 2.925 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 350 ms 5.5 V - 40 C + 85 C MCP101 AEC-Q100 Bulk
Microchip Technology Supervisory Circuits Open Drain Low 1 514In Stock
Min.: 1
Mult.: 1

Voltage Supervisory Through Hole TO-92-3 2.63 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 120 ms 5.5 V - 40 C + 125 C MCP131 AEC-Q100 Bulk

Microchip Technology Supervisory Circuits 3.3vVtg Det 2% Tol. 1 773In Stock
Min.: 1
Mult.: 1
: 1 000

Voltage Detector SMD/SMT SOT-89-3 3.3 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 1uA Sup P-P Act Low 1 846In Stock
Min.: 1
Mult.: 1

Voltage Detector Through Hole TO-92-3 4.63 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 5.5 V - 40 C + 125 C MCP112 AEC-Q100 Bulk

Microchip Technology Supervisory Circuits 2.4vVtg Det 2% Tol. 1 791In Stock
Min.: 1
Mult.: 1
: 1 000

Voltage Detector SMD/SMT SOT-89-3 2.4 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 3V 2% 342In Stock
Min.: 1
Mult.: 1
: 1 000

Voltage Detector SMD/SMT SOT-89-3 3 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output 193In Stock
3 000Expected 31/08/2026
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SC-70-3 4 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 230 ms 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Supervisor Circuit w/ Open-Drain Reset Output 318In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SC-70-3 4.1 V 1 Input Open Drain No Manual Reset No Watchdog No Backup 35 ms 5.5 V - 40 C + 125 C 2.5 % MIC803 Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits 3-Pin Microprocessor Reset Circuit with Push-Pull Active-High Output, 3.08V Thre 2 048In Stock
Min.: 1
Mult.: 1
: 3 000

Voltage Supervisory SMD/SMT SOT-23-3 3.08 V 1 Input Active High, Push-Pull No Manual Reset No Watchdog No Backup 240 ms 5.5 V - 40 C + 85 C MIC810 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 4.2V 2% 1 722In Stock
Min.: 1
Mult.: 1
: 1 000

Voltage Detector SMD/SMT SOT-89-3 4.2 V 1 Input CMOS No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits 2.7V 2% 488In Stock
Min.: 1
Mult.: 1
: 1 000

Voltage Detector SMD/SMT SOT-89-3 2.7 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 200 us 10 V - 40 C + 85 C 2 % TC54 Reel, Cut Tape, MouseReel

Microchip Technology Supervisory Circuits Quad Pwr Seq Cntlr 235In Stock
Min.: 1
Mult.: 1

Voltage Sequencer SMD/SMT SOIC-14 1.22 V 4 Input Open Drain No Manual Reset No Watchdog No Backup 200 ms - 10 V - 40 C + 85 C Tube