0 C Supervisory Circuits

Results: 480
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Mounting Style Package/Case Threshold Voltage Number of Inputs Monitored Output Type Manual Reset Watchdog Timers Battery Backup Switching Reset Delay Time Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Accuracy Series Packaging
Analog Devices Supervisory Circuits Ultra-L Pwr Sup w/ Pwr-Fail Out, Sel Thr 476In Stock
Min.: 1
Mult.: 1
Max.: 476
: 500

Voltage Supervisory SMD/SMT DFN-8 2.25 V, 2.4 V, 2.55 V, 2.7 V, 2.85 V, 3 V, 3.15 V, 3.3 V 3 Input Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V 0 C + 70 C 1.5 % LTC2935 Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits uP Supy Circs 90In Stock
Min.: 1
Mult.: 1
Max.: 90

Voltage Supervisory SMD/SMT SOIC-8 4.65 V 1 Input CMOS No Manual Reset Watchdog Backup 50 ms 5.5 V 0 C + 70 C 2 % LTC690 Tube
Analog Devices / Maxim Integrated Supervisory Circuits Low-Power MicroMonitor Chip 500In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1 000

Voltage Monitor SMD/SMT SOIC-Wide-16 3.3 V to 5.5 V 1 Input Active High, Active Low, Open Drain No Manual Reset Watchdog No Backup 610 ms 5.5 V 0 C + 70 C 10 % DS1232LPS Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Supervisory Circuits +3V Voltage Monitoring, Low-Cost, P Supervisory Circuits 477In Stock
Min.: 1
Mult.: 1
Max.: 477
: 2 500

Voltage Supervisory SMD/SMT SOIC-Narrow-8 3.08 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V 0 C + 70 C 2.5 % MAX706 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Supervisory Circuits Power-Supply Monitor with Reset 200In Stock
Min.: 1
Mult.: 1
Max.: 200

Voltage Monitor SMD/SMT SOIC-8 2.93 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 280 ms 5.5 V 0 C + 70 C 2.5 % MAX709S Tube

Analog Devices / Maxim Integrated Supervisory Circuits 5-Pin, Multiple-Input, Programmable Rese 2 088In Stock
Min.: 1
Mult.: 1
Max.: 2 088
: 2 500

Voltage Supervisory SMD/SMT SOT-23-5 3.08 V 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 200 ms 5.5 V 0 C + 70 C 1.5 % MAX6306 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Supervisory Circuits 1 Accuracy, Low-Power, +3V and +5V P Supervisory Circuits 90In Stock
Min.: 1
Mult.: 1
Max.: 90

Voltage Supervisory SMD/SMT SOIC-8 4.85 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V 0 C + 70 C 1 % MAX814 Tube

Analog Devices / Maxim Integrated Supervisory Circuits Microprocessor Voltage Monitors with Pro 196In Stock
Min.: 1
Mult.: 1
Max.: 196

Voltage Monitor Through Hole PDIP-8 1.19 V 1 Input Active Low, Open Drain No Manual Reset No Watchdog Backup 3 ms 16.5 V 0 C + 70 C 3.5 % MAX8212 Tube
Analog Devices Supervisory Circuits uP Supy Circs 105In Stock
Min.: 1
Mult.: 1
Max.: 105

Voltage Supervisory Through Hole PDIP-8 4.65 V 1 Input CMOS No Manual Reset Watchdog Backup 200 ms 5.5 V 0 C + 70 C 2 % LTC694 Tube

Analog Devices / Maxim Integrated Supervisory Circuits 5-Pin, Multiple-Input, Programmable Rese 827In Stock
Min.: 1
Mult.: 1
Max.: 827
: 2 500

Voltage Supervisory SMD/SMT SOT-23-5 3 V 2 Input Active Low, Open Drain Manual Reset No Watchdog No Backup 1.4 ms 5.5 V 0 C + 70 C 1.5 % MAX6306 Reel, Cut Tape, MouseReel
Analog Devices / Maxim Integrated Supervisory Circuits Low-Cost, P Supervisory Circuits 95In Stock
Min.: 1
Mult.: 1
Max.: 95

Voltage Supervisory SMD/SMT uMAX-8 4.65 V 1 Input Active Low, Push-Pull Manual Reset Watchdog No Backup 200 ms 5.5 V 0 C + 70 C 2.5 % MAX705 Tube
Analog Devices / Maxim Integrated Supervisory Circuits Power-Supply Monitor with Reset 1 496In Stock
Min.: 1
Mult.: 1
Max.: 1 496
: 2 500

Voltage Monitor SMD/SMT SOIC-Narrow-8 4.65 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 280 ms 5.5 V 0 C + 70 C 2.5 % MAX709L Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Supervisory Circuits MICROPROCESSOR SUPERVISORY CIRCUIT 69In Stock
Min.: 1
Mult.: 1
Max.: 69

Voltage Supervisory Through Hole PDIP-16 4.65 V 1 Input Active Low, Push-Pull Manual Reset Watchdog Backup 200 ms 5.5 V 0 C + 70 C MAX791 Tube
Analog Devices / Maxim Integrated Supervisory Circuits 3.0V/3.3V Microprocessor Supervisory Cir 83In Stock
Min.: 1
Mult.: 1
Max.: 83

Voltage Supervisory SMD/SMT SOIC-8 3.075 V 1 Input Active Low, Push-Pull Manual Reset No Watchdog Backup 200 ms 5.5 V 0 C + 70 C 2 % MAX806T Tube
Analog Devices / Maxim Integrated Supervisory Circuits Power-Supply Monitor with Reset 233In Stock
Min.: 1
Mult.: 1
Max.: 233

Voltage Monitor SMD/SMT SOIC-8 4.65 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog No Backup 280 ms 5.5 V 0 C + 70 C 2.5 % MAX709L Tube
Analog Devices / Maxim Integrated Supervisory Circuits 8-Pin P Supervisory Circuits with 1.5 Reset Accuracy 198In Stock
Min.: 1
Mult.: 1
Max.: 198

Voltage Supervisory SMD/SMT SOIC-8 4.575 V 1 Input Active Low, Push-Pull No Manual Reset No Watchdog Backup 200 ms 5.5 V 0 C + 70 C MAX808N Tube
Analog Devices / Maxim Integrated Supervisory Circuits 1 Accuracy, Low-Power, +3V and +5V P Supervisory Circuits 85In Stock
Min.: 1
Mult.: 1
Max.: 85

Voltage Supervisory SMD/SMT SOIC-8 4.75 V 1 Input Active High, Active Low, Push-Pull Manual Reset No Watchdog No Backup 200 ms 5.5 V 0 C + 70 C 1 % MAX814 Tube
Analog Devices Supervisory Circuits Pushbutton On/Off Cntr w/ Auto Turn-On 9 555In Stock
11 790On Order
Min.: 1
Mult.: 1
Max.: 19 944
: 500

Voltage Monitor SMD/SMT SOT-23-8 800 mV 1 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup 200 us 36 V 0 C + 70 C LTC2955 Reel, Cut Tape, MouseReel

Analog Devices / Maxim Integrated Supervisory Circuits Microprocessor Supervisory Circuits 3 066In Stock
Min.: 1
Mult.: 1
Max.: 3 066
: 2 500

Voltage Supervisory SMD/SMT SOIC-16 4.65 V 1 Input Active Low, Push-Pull No Manual Reset Watchdog Backup 50 ms 5.5 V 0 C + 70 C MAX691A Reel, Cut Tape, MouseReel
Microchip Technology Supervisory Circuits Microprocessor Montr 2 561In Stock
Min.: 1
Mult.: 1
: 3 300

Voltage Monitor SMD/SMT SOIC-8 Adjustable 1 Input Active High, Active Low, Open Drain, Push-Pull Manual Reset Watchdog No Backup 1.2 s 5.5 V 0 C + 70 C TC1232 Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 2.53V Monitor A 595- TL7702ACD A 595-TL7 A 595-TL7702ACD 1 763In Stock
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT SOIC-8 2.53 V 1 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 18 V 0 C + 70 C 2 % TL7702A Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 4.55V Monitor A 595- TL7705ACD A 595-TL7 A 595-TL7705ACD 2 094In Stock
Min.: 1
Mult.: 1
: 2 500

Voltage Supervisory SMD/SMT SOIC-8 4.55 V 1 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 18 V 0 C + 70 C 2 % TL7705A Reel, Cut Tape, MouseReel
Texas Instruments Supervisory Circuits 4.55V Monitor A 595- TL7705BCDR A 595-TL A 595-TL7705BCDR 1 296In Stock
Min.: 1
Mult.: 1

Voltage Supervisory SMD/SMT SOIC-8 4.55 V 1 Input Active High, Active Low, Open Drain No Manual Reset No Watchdog No Backup Programmable 18 V 0 C + 70 C 2.2 % TL7705B Tube
STMicroelectronics Supervisory Circuits SRAM TK Controller 910In Stock
Min.: 1
Mult.: 1
: 936

Voltage Supervisory SMD/SMT SOIC-44 1 Input Open Drain No Manual Reset Watchdog Backup 5.5 V 0 C + 70 C M48T201Y Reel, Cut Tape, MouseReel
Analog Devices Supervisory Circuits Progmable 4x S Mon w/ Adj Reset Timer 2 512In Stock
Min.: 1
Mult.: 1
Max.: 2 522
: 2 500

Voltage Monitor SMD/SMT MSOP-10 3.3 V, 5 V, Adjustable 4 Input Active Low, Open Drain No Manual Reset No Watchdog No Backup 7 ms 7 V 0 C + 70 C 1.5 % LTC2900 Reel, Cut Tape, MouseReel