EPCS4001C

EPC Space
65-EPCS4001C
EPCS4001C

Mfr.:

Description:
Switching Controllers Rad Hard Controller

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This product may require additional documentation to export from the United States.

Product Attribute Attribute Value Select Attribute
EPC Space
Product Category: Switching Controllers
Delivery Alerts:
 This product may require additional documentation to export from the United States.
Buck
1 Output
500 kHz to 3 MHz
97 %
13 V to 50 V
600 mV to 24 V
SMD/SMT
QFN-32
Waffle
Brand: EPC Space
Isolation: Non-Isolated
Operating Supply Voltage: 13 V to 50 V
Output Type: DC Regulated
Product: DC-DC Controller
Product Type: Switching Controllers
Shutdown: No Shutdown
Factory Pack Quantity: 25
Subcategory: PMIC - Power Management ICs
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8542390070
ECCN:
9A515.e
Origin Classifications
Country of Origin:
United States
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EPCS4001 Radiation-Hardened DC-DC Controller

EPC Space EPCS4001 Radiation-Hardened DC-DC Controller is a CERN-designed (the European Organization for Nuclear Research), PWM buck controller optimized for gallium nitride (GaN)-based power stages in space and high-energy physics applications. The controller supports a 17V to 50V input range, integrates 5V and 12V bias regulators, and operates at adjustable switching frequencies from 0.5MHz to 3MHz. Designed for harsh radiation and magnetic-field environments, the EPC Space EPCS4001 offers high-bandwidth transient response, power-good monitoring, undervoltage lockout, and overtemperature protection. The radiation-hard-by-design architecture supports reliable DC-DC power conversion and distribution in satellite power systems and other mission-critical applications.

Availability

Stock:
Non-Stocked
Factory Lead Time:
15 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
403,10 € 403,10 €
348,84 € 3 488,40 €
335,27 € 8 381,75 €