18 V Voltage References

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Reference Type Output Voltage Initial Accuracy Temperature Coefficient Series VREF - Input Voltage - Max Shunt Current - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Texas Instruments Voltage References Automotive low-volt age adjustable preci 2 932In Stock
Min.: 1
Mult.: 1
Max.: 1 001
: 3 000

SMD/SMT SOT-23-3 Shunt References 18 V 161 PPM/C 1.252 V 70 mA - 40 C + 125 C TLVH431B Reel, Cut Tape
Diodes Incorporated Voltage References 1.24V Shunt Reg 1.0 20mA 3 Grades 80uA 914In Stock
24 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SOT-23-3 Shunt References 18 V 1 % 18 V 15 mA - 40 C + 125 C TLV431 AEC-Q100 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References 1.24V 0.5% V-REF ADJ 29In Stock
48 000On Order
Min.: 1
Mult.: 1
Max.: 3 000
: 3 000

SMD/SMT SOT-23-3 Shunt Adjustable Precision References 18 V 0.5 % 18 V 15 mA - 40 C + 125 C TLV431 Reel, Cut Tape, MouseReel
Diodes Incorporated Voltage References 1.24V Shunt Reg 0.5 20mA 3 Grades 80uA
5 953On Order
Min.: 1
Mult.: 1
Max.: 360
: 3 000

SMD/SMT SOT-23-3 Shunt References 18 V 0.5 % 18 V 15 mA - 40 C + 125 C TLV431 AEC-Q100 Reel, Cut Tape, MouseReel