Staco Power Supplies

Results: 146
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS Product Type Output Power
Staco UPS - Uninterruptible Power Supplies Rack Mnt UPS, 6kVA
UPS - Uninterruptible Power Supplies 6 kVA
Staco UPS - Uninterruptible Power Supplies Rack Mnt UPS, 6kVA, Par. Cd & Cbl
UPS - Uninterruptible Power Supplies 6 kVA
Staco UPS - Uninterruptible Power Supplies Tower UPS, 6kVA
UPS - Uninterruptible Power Supplies 6 kVA
Staco UPS - Uninterruptible Power Supplies Tower UPS, 6kVA, Par. Cd & Cbl
UPS - Uninterruptible Power Supplies 6 kVA
Staco SV3000RT230
Staco UPS - Uninterruptible Power Supplies Staco SV3000RT230 double conversion, Voltage and Frequency Independent (VFI) tower/rackmount UPS rated at 3000VA/3000W when operating at 230V. Providing 8 minutes of battery autonomy at standard load. Available W power is higher at higher applied vol
UPS - Uninterruptible Power Supplies 3 kVA / 3 kW
Staco SB2-03502
Staco UPS - Uninterruptible Power Supplies UPS, Standby, 350VA/210W, 230V
UPS - Uninterruptible Power Supplies 350 VA / 210 W
Staco SB2-05502
Staco UPS - Uninterruptible Power Supplies UPS, Standby, 550VA/330W, 230V
UPS - Uninterruptible Power Supplies 550 VA / 330 W
Staco SB2-07502
Staco UPS - Uninterruptible Power Supplies UPS, Standby, 750VA/450W, 230V
UPS - Uninterruptible Power Supplies 750 VA / 450 W
Staco SBN-08002
Staco UPS - Uninterruptible Power Supplies UPS, Line Interactive, Network, 800VA/720W, 230V
UPS - Uninterruptible Power Supplies 800 VA / 720 W
Staco SBN-11002
Staco UPS - Uninterruptible Power Supplies UPS, Line Interactive, Network, 1100VA/990W, 230V
UPS - Uninterruptible Power Supplies 1.1 kVA / 990 W
Staco SBN-15002
Staco UPS - Uninterruptible Power Supplies UPS, Line Interactive, Network, 1500VA/1350W, 230V
UPS - Uninterruptible Power Supplies 1.5 kVA / 1.35 kW
Staco SBN-20002
Staco UPS - Uninterruptible Power Supplies UPS, Line Interactive, Network, 2000VA/1800W, 230V
UPS - Uninterruptible Power Supplies 2 kVA / 1.8 kW
Staco SBN-30002
Staco UPS - Uninterruptible Power Supplies UPS, Line Interactive, Network, 3000VA/2700W, 230V
UPS - Uninterruptible Power Supplies 3 kVA / 2.7 kW
Staco SCV-BAT-40T
Staco UPS - Uninterruptible Power Supplies - Batteries Extended Battery Cabinet for Tower UPS
Battery Pack
Staco SCV-BAT-60T
Staco UPS - Uninterruptible Power Supplies - Batteries Extended Battery Cabinet for Tower UPS
Battery Pack
Staco SCV-ELE-10K
Staco UPS - Uninterruptible Power Supplies - Batteries 10kVA Rack Mount UPS Module
Module
Staco SCV-ELE-10K-P
Staco UPS - Uninterruptible Power Supplies - Batteries 10kVA Rack Mount UPS Module, Parallelable
Module
Staco SCV-ELE-6K
Staco UPS - Uninterruptible Power Supplies - Batteries 6kVA Rack Mount UPS Module
Module
Staco SCV-ELE-6K-P
Staco UPS - Uninterruptible Power Supplies - Batteries 6kVA Rack Mount UPS Module, Parallelable
Module
Staco SV-ELE-10K
Staco UPS - Uninterruptible Power Supplies Staco SV-ELE-10K double conversion, Voltage and Frequency Independent (VFI) rack/tower UPS rated at 10kVA/10kW. Input voltage range: 176-290VAC; input frequency range: 46-64Hz auto-sensing. Suitable for single phase 200, 208, 220, 230, or 240 input e
UPS - Uninterruptible Power Supplies
Staco SV-ELE-10K-5200
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 200V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
UPS - Uninterruptible Power Supplies 10 kVA / 9 kW
Staco SV-ELE-10K-5208
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 208V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
UPS - Uninterruptible Power Supplies 10 kVA / 9 kW
Staco SV-ELE-10K-5220
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 220V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
UPS - Uninterruptible Power Supplies 10 kVA / 9 kW
Staco SV-ELE-10K-5230
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 230V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
UPS - Uninterruptible Power Supplies 10 kVA / 9 kW
Staco SV-ELE-10K-5240
Staco UPS - Uninterruptible Power Supplies UPS module, rated at 10 kVA/9 kW - Input: Hardwire, Input Voltage Range: 176-290 VAC, 46-64 Hz Auto Sensing - Output: Hardwire, factory set to 240V, 50 Hz, Single Phase Stability +/- 2% Free Running; Single Phase; Up to 0.97 pf @ 100% Linear Load; +/
UPS - Uninterruptible Power Supplies 10 kVA / 9 kW