Constant Current (CC) LED Power Supplies

Results: 1 266
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Operation Mode Output Current-Channel 1 Output Voltage-Channel 1 Output Power Input Voltage Dimming Number of Outputs Mounting Style Length Width Height Industry Standard Series IP Rating
MEAN WELL LED Power Supplies 7.7W 17V 700mA CC LED PS
137In Stock
432On Order
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 6 VDC to 11 VDC 7.7 W 90 VAC to 264 VAC, 127 VDC to 370 VDC Without Dimming 1 Output Desktop 60 mm (2.362 in) 30 mm (1.181 in) 23 mm (0.906 in) Industrial APC-8 IP42
MEAN WELL LED Power Supplies 199.5W95-190V 1050mA CC IP65 Io adj w/pot
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 95 VDC to 190 VDC 199.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED Power Supplies 199.5W95-190V 1050mA CC IP67 3in1 Dimming
9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 95 VDC to 190 VDC 199.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP67
MEAN WELL LED Power Supplies 198.8W71-142V 1400mA CC IP67 Io fixed
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 71 VDC to 142 VDC 198.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP67
MEAN WELL LED Power Supplies 198.8W71-142V 1400mA CC IP67 3in1 Dimming
11In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 71 VDC to 142 VDC 198.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP67
MEAN WELL LED Power Supplies 198.8W71-142V 1400mA CC IP67 DALI control
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 71 VDC to 142 VDC 198.8 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED Power Supplies 199.5W57-114V 1750mA CC IP67 Io fixed
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 57 VDC to 114 VDC 199.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP67
MEAN WELL LED Power Supplies 199.5W57-114V 1750mA CC IP65 Io adj w/pot
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 57 VDC to 114 VDC 199.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED Power Supplies 199.5W57-114V 1750mA CC IP67 3in1 Dimming
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 57 VDC to 114 VDC 199.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP67
MEAN WELL LED Power Supplies 201.6W 48-96V 2100mA CC IP67 Io fixed
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 48 VDC to 96 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP67
MEAN WELL LED Power Supplies 201.6W 48-96V 2100mA CC IP65 Io adj w/pot
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 48 VDC to 96 VDC 201.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC Without Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED Power Supplies 200.2W 142-286V700mA CC IP65 Io adj w/pot
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 142 VDC to 286 VDC 200.2 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.094 mm (9.61 in) 70.866 mm (2.79 in) 37.592 mm (1.48 in) Industrial ELG-200-C IP65
MEAN WELL LED Power Supplies 239.4W114-228V1050mA CC IP67 Io fixed
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 114 VDC to 228 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP67
MEAN WELL LED Power Supplies 239.4W114-228V1050mA CC IP67 3in1 Dimming
9In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 114 VDC to 228 VDC 179.55 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial ELG-240-C IP67
MEAN WELL LED Power Supplies 239.4W86-171V 1400mA CC IP67 Io fixed
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 86 VDC to 171 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP67
MEAN WELL LED Power Supplies 239.4W86-171V 1400mA CC IP67 DALI control
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 86 VDC to 171 VDC 239.4 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) ELG-240-C IP65
MEAN WELL LED Power Supplies 239.75W69-137V1750mA CC IP67 3in1 Dimming
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 69 VDC to 137 VDC 178.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial ELG-240-C IP67
MEAN WELL LED Power Supplies 239.75W69-137V1750mA CC IP67 DALI control
4In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.75 A 69 VDC to 137 VDC 239.75 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP65
MEAN WELL LED Power Supplies 241.5W57-115V 2100mA CC IP67 Io fixed
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 57 VDC to 115 VDC 241.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) ELG-240-C IP67
MEAN WELL LED Power Supplies 241.5W57-115V 2100mA CC IP65 Io adj w/pot
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 2.1 A 57 VDC to 115 VDC 241.5 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP65
MEAN WELL LED Power Supplies 240.1W 172-343V700mA CC IP67 Io fixed
5In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 172 VDC to 343 VDC 240.1 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244.09 mm (9.61 in) 70.87 mm (2.79 in) 37.59 mm (1.48 in) Industrial ELG-240-C IP67
MEAN WELL LED Power Supplies 240.1W 172-343V700mA CC IP65 Io adj w/pot
2In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 700 mA 172 VDC to 343 VDC 179.9 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 244 mm (9.606 in) 71 mm (2.795 in) 37.5 mm (1.476 in) Industrial ELG-240-C IP65
MEAN WELL LED Power Supplies 1050mA 35-71V 74.55W CC IP65 Io Adj w/pot
3In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.05 A 35 VDC to 71 VDC 74.55 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED Power Supplies 1400mA 27-54V 75.6W CC IP65 Io Adj w/pot
1In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 27 VDC to 54 VDC 75.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67
MEAN WELL LED Power Supplies 1400mA 27-54V 75.6W IP67 DALI function
6In Stock
Min.: 1
Mult.: 1

Constant Current (CC) 1.4 A 27 VDC to 54 VDC 75.6 W 100 VAC to 305 VAC, 142 VDC to 431 VDC With Dimming 1 Output Chassis Mount 156 mm (6.142 in) 63 mm (2.48 in) 35.5 mm (1.398 in) Industrial ELG-75-C IP67