BWA-SOLAR PANEL 5W

Banner Engineering
778-BWA-SOLARPANEL5W
BWA-SOLAR PANEL 5W

Mfr.:

Description:
Solar Panels & Solar Cells Solar Panel; 12V 5W Multicrstalline; 270 x 222 x 17 mm; Wall/Pole clamp style mounting bracket included

Product Attribute Attribute Value Select Attribute
Banner Engineering
Product Category: Solar Panels & Solar Cells
RoHS:
Solar Panels
Multicrystalline
5 W
270 mm
222 mm
18 mm
Brand: Banner Engineering
Isc - Short Circuit Current: 340 mA
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Mounting Style: Mounting Bracket
Product Type: Solar Panels & Solar Cells
Factory Pack Quantity: 1
Subcategory: Power
Termination Style: Screw
Voc - Open Circuit Voltage: 21.6 V
Part # Aliases: 93656
Unit Weight: 1,297 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
USHTS:
8541430000
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
5 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
This Product Ships FREE

Pricing (EUR)

Qty. Unit Price
Ext. Price
114,24 € 114,24 €