Supercapacitors

Results: 174
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 2.7volts Power Case code 1835 630In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 1000 Hour, 500000 Cycle 15 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 2.7V 16x20mm 699In Stock
Min.: 1
Mult.: 1

20 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 35F 3.0V 85C 2000H 16x31mm 1 830In Stock
2 600Expected 17/09/2026
Min.: 1
Mult.: 1

35 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31 mm 2000 Hour, 500000 Cycle 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 3.0V 85C 2000H 16x20mm 2 527In Stock
Min.: 1
Mult.: 1

20 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour, 500000 Cycle 28 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3.0V 85C 2000H 16x25mm 700In Stock
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 2000 Hour, 500000 Cycle 26 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 3.0V 85c 2000H 16x20 420In Stock
Min.: 1
Mult.: 1

20 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour, 500000 Cycle 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3.0V 85c 2000H 18x20 2 448In Stock
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 20 mm 2000 Hour, 500000 Cycle 36 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3.0V 85c 2000H 16x25 779In Stock
1 400Expected 08/12/2026
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 2000 Hour, 500000 Cycle 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 30F 3.0V 85c 2000H 18x25 613In Stock
Min.: 1
Mult.: 1

30 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 25 mm 2000 Hour, 500000 Cycle 17 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 3.0V 85c 2000H 18x40 1 161In Stock
Min.: 1
Mult.: 1

60 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour, 500000 Cycle 13 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 7F 3V 10x25mm 85C 1000h 334In Stock
Min.: 1
Mult.: 1

7 F 3 VDC 1000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 10F 2.7V 3 177In Stock
500Expected 08/09/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 32 mm 1000 Hour, 500000 Cycle 27 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 10F 2.7V 1 496In Stock
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 32 mm 1000 Hour 27 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 5F 3V 2 275In Stock
4 500Expected 08/09/2026
Min.: 1
Mult.: 1

5 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22 mm 1000 Hour, 500000 Cycle 39 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 10F 3V 2 335In Stock
Min.: 1
Mult.: 1

10 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 32 mm 1000 Hour, 500000 Cycle 31 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 5F 3V 4 351In Stock
Min.: 1
Mult.: 1

5 F 3 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22 mm 1000 Hour, 500000 Cycle 39 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors EDLC-HVR 7F, -20%, +50%, 28mOhms, 3VDC 1 805In Stock
Min.: 1
Mult.: 1

7 F 3 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 28 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 25 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 235 EDLC-HVR, 15F, -20% +50%, 3VDC 798In Stock
Min.: 1
Mult.: 1

15 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 1500 Hour 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 30 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 22F 3V 12,5x40mm 85 C 1500h 974In Stock
Min.: 1
Mult.: 1

22 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 40 mm 1500 Hour, 500000 Cycle 26 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3V 18x20mm 85C 2000h 90In Stock
Min.: 1
Mult.: 1

25 F 3 VDC 2000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 35F 2.7V 16x31 41In Stock
Min.: 1
Mult.: 1

35 F 2.7 VDC Radial 16 mm (0.63 in) 31 mm 1000 Hour, 500000 Cycle 14 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7V 16x25 845In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 16 mm (0.63 in) 25 mm 1000 Hour, 500000 Cycle 16 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 2.7V 18x35 132In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 18 mm (0.709 in) 35 mm 1000 Hour, 500000 Cycle 10 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 2.7V 18x40 210In Stock
300Expected 08/12/2026
Min.: 1
Mult.: 1

60 F 2.7 VDC Radial 18 mm (0.709 in) 40 mm 1000 Hour, 500000 Cycle 9 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 2.7volts Energy Case code 1625 118In Stock
Min.: 1
Mult.: 1

20 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour, 500000 Cycle 38 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Bulk