Vertical Supercapacitors

Results: 998
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KEMET Supercapacitors / Ultracapacitors 2.7V 15F Max Temp 70C 30% Radial 6 389In Stock
1,46 €
0,779 €
0,718 €
0,615 €
Min.: 1
Mult.: 1
15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 500000 Cycles 35 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 2F Max Temp 85 C 30% Radial 15 998In Stock
0,869 €
0,432 €
0,394 €
0,328 €
Min.: 1
Mult.: 1
2 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 16 mm 500000 Cycles 120 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 1F Max Temp 85 C 30% Radial 31 260In Stock
0,731 €
0,371 €
0,336 €
0,279 €
Min.: 1
Mult.: 1
1 F 2.7 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 12 mm 500000 Cycles 200 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
Vishay / BC Components MAL223091986E3
Vishay / BC Components Supercapacitors / Ultracapacitors 100F 3V 22x46mm 65 C 1500h 954In Stock
9,20 €
7,02 €
6,15 €
6,14 €
Min.: 1
Mult.: 1
100 F 3 VDC 22 mm (0.866 in) 46 mm 1500 Hour Vertical Energy Storage Capacitor - 40 C + 85 C Bulk
Vishay / BC Components MAL223091987E3
Vishay / BC Components Supercapacitors / Ultracapacitors 3000F 3V 20% 96In Stock
78,23 €
65,27 €
65,17 €
65,16 €
Min.: 1
Mult.: 1
3000 F 3 VDC 61 mm (2.402 in) 138 mm 1500 Hour Vertical Energy Storage Capacitor - 40 C + 85 C Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 10 F 3.0 V THT 0%/+30% 590In Stock
2,29 €
1,63 €
1,40 €
1,23 €
Min.: 1
Mult.: 1
10 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 50 Ohms 30 % Vertical Supercapacitors - 40 C + 65 C 40 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 100 F 3.0 V THT 0%/+30% 147In Stock
7,22 €
5,36 €
4,71 €
4,21 €
Min.: 1
Mult.: 1
100 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 10 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 60 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 15 F 3.0 V THT 0%/+30% 400In Stock
2,68 €
1,94 €
1,69 €
1,48 €
Min.: 1
Mult.: 1
15 F 3 VDC Through Hole 5 mm (0.197 in) 12.5 mm (0.492 in) 33 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 25 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 25 F 3.0 V THT 0%/+30% 216In Stock
4,31 €
3,02 €
2,60 €
2,28 €
Min.: 1
Mult.: 1
25 F 3 VDC Through Hole 7.7 mm (0.303 in) 16 mm (0.63 in) 25 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 25 mm ADCR-S03R0Q Bulk
ABRACON Supercapacitors / Ultracapacitors AEC-Q200 Supercap 50 F 3.0 V THT 0%/+30% 160In Stock
5,37 €
3,76 €
3,23 €
2,84 €
Min.: 1
Mult.: 1
50 F 3 VDC Through Hole 7.7 mm (0.303 in) 18 mm (0.709 in) 15 mOhms 30 % Vertical Supercapacitors - 40 C + 65 C 40 mm ADCR-S03R0Q Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 4F, 3V, 8 x 20mm 9 973In Stock
1,93 €
1,36 €
1,16 €
1,01 €
Min.: 1
Mult.: 1
4 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 20 mm 1500 Hour, 500000 Cycle 160 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DSF
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 10F 2.3V +50% / -20% tol 3 804In Stock
2,06 €
1,44 €
1,24 €
1,08 €
Min.: 1
Mult.: 1
10 F 2.3 VDC Radial 10 mm (0.394 in) 1000 Hour, 25000 Cycle 220 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 25 C + 70 C 22 mm DCR Bulk
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES VERT 279In Stock
6,85 €
5,09 €
4,39 €
4,37 €
Min.: 1
Mult.: 1
100000 uF 5 VDC Radial 7.3 mm (0.287 in) 8.5 mm 16.8 mm 1000 Hour 1.25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 9 mm PM Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 2F 8x14mm 41 760In Stock
1,46 €
0,98 €
0,779 €
0,719 €
Min.: 1
Mult.: 1
2 F 3 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 14 mm 1000 Hour 320 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 5.5V 70C 688In Stock
2,82 €
1,78 €
1,60 €
1,40 €
Min.: 1
Mult.: 1
100000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 5V EDLC PHB SERIES VERT 80In Stock
12,04 €
Min.: 1
Mult.: 1
3 F 5 VDC Radial 11.8 mm (0.465 in) 17.3 mm 9 mm 1000 Hour 200 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 32.5 mm PHB Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3VDC 35F 16x31.5mm 297In Stock
4,55 €
3,29 €
2,80 €
2,63 €
Min.: 1
Mult.: 1
35 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31.5 mm 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 35F 2.7V EDLC HV SERIES CYL
316In Stock
5,61 €
3,31 €
3,00 €
2,91 €
Min.: 1
Mult.: 1
35 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 24 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 38 mm HV Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 2.5V EDLC M SERIES CYL 252In Stock
4,03 €
4,01 €
3,88 €
3,76 €
3,46 €
Min.: 1
Mult.: 1
1 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 13 mm 1000 Hour 200 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 13 mm M Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 700W 370F 3V 40In Stock
23,76 €
20,13 €
19,78 €
19,53 €
Min.: 1
Mult.: 1
370 F 3 VDC Radial 35 mm (1.378 in) 63 mm 1500 Hour, 500000 Cycle 3.2 mOhms - 5 %, + 20 % Vertical EDLC / Supercaps - 40 C + 85 C XT Bulk
Ohmite Supercapacitors / Ultracapacitors MAXCAP 22MF 5.5v 132In Stock
3,87 €
2,00 €
1,66 €
1,65 €
Min.: 1
Mult.: 1
22000 uF 5.5 VDC Radial 5.1 mm (0.201 in) 11.5 mm (0.453 in) 14 mm 1000 Hour 220 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 14 mm Maxcap Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 6F 2.5V EDLC HB SERIES CYL 574In Stock
3,16 €
2,23 €
1,86 €
1,74 €
Min.: 1
Mult.: 1
6 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 31 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton HS Hybrid Supercapacitor, 3.8V, 150F, 70 mohm 674In Stock
10,34 €
8,29 €
7,16 €
6,85 €
Min.: 1
Mult.: 1
150 F 3.8 VDC Through Hole 10 mm (0.394 in) 40 mm 1000 Hour 140 mOhms 20 % Vertical EDLC / Supercaps - 15 C + 70 C HS Bulk
Ohmite Supercapacitors / Ultracapacitors 2.2f double layer 36In Stock
6,58 €
4,07 €
Min.: 1
Mult.: 1
2.2 F 5.5 VDC Radial 21.5 mm (0.846 in) 1000 Hour 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 19 mm Maxcap
Eaton Electronics Supercapacitors / Ultracapacitors Eaton HSL Hybrid Supercapacitor, 3.8V, 150F, 70 mohm, Low T 719In Stock
10,78 €
8,30 €
7,21 €
6,92 €
Min.: 1
Mult.: 1
150 F 3.8 VDC Through Hole 10 mm (0.394 in) 40 mm 1000 Hour 70 mOhms 20 % Vertical EDLC / Supercaps - 25 C + 60 C HSL Bulk