Supercapacitors

Results: 1 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors 20F 3.0V 85C 2000H 16x20mm 1 927In Stock
4,21 €
3,04 €
2,58 €
2,31 €
Min.: 1
Mult.: 1
20 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 20 mm 2000 Hour, 500000 Cycle 28 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 3.0V 85C 2000H 18x35mm 1 000In Stock
5,90 €
4,38 €
Min.: 1
Mult.: 1
50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour, 500000 Cycle 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 3.0V 85C 2000H 18x40mm 330In Stock
6,03 €
4,46 €
3,84 €
3,63 €
Min.: 1
Mult.: 1
60 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour, 500000 Cycle 17 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 35F 3.0V 85c 2000H 16x31 2 200In Stock
6,03 €
4,45 €
3,90 €
3,47 €
Min.: 1
Mult.: 1
35 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 31 mm 2000 Hour, 500000 Cycle 18 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 3.0V 85c 2000H 18x35 690In Stock
6,13 €
4,53 €
3,89 €
3,53 €
Min.: 1
Mult.: 1
50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour, 500000 Cycle 14 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 3.0V 85c 2000H 18x40 816In Stock
6,24 €
4,64 €
3,99 €
3,77 €
Min.: 1
Mult.: 1
60 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 2000 Hour, 500000 Cycle 13 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Tray
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0622 3.8V 22F 1 700In Stock
2,81 €
1,97 €
1,63 €
1,51 €
Min.: 1
Mult.: 1
22 F 3.8 VDC Radial 2.6 mm (0.102 in) 6.3 mm (0.248 in) 1000 Hour 1000 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 22 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0820 3.8V 40F 1 193In Stock
1 200On Order
3,20 €
2,27 €
1,88 €
1,76 €
Min.: 1
Mult.: 1
40 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 550 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 20 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 0825 3.8V 55F 1 471In Stock
2,62 €
1,82 €
1,51 €
1,40 €
Min.: 1
Mult.: 1
55 F 3.8 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 450 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 25 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1020 3.8V 85F 1 596In Stock
500On Order
2,86 €
2,00 €
1,66 €
1,55 €
1,42 €
Min.: 1
Mult.: 1
85 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 250 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 20 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1025 3.8V 110F 827In Stock
5,09 €
3,72 €
3,10 €
2,55 €
Min.: 1
Mult.: 1
110 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 220 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 25 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1040 3.8V 200F 1 322In Stock
5,49 €
4,02 €
3,40 €
3,39 €
3,31 €
Min.: 1
Mult.: 1
200 F 3.8 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 120 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 40 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1225 3.8V 200F 820In Stock
500Expected 16/11/2026
7,05 €
5,23 €
4,07 €
3,78 €
Min.: 1
Mult.: 1
200 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 135 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 25 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1240 3.8V 350F 433In Stock
9,66 €
7,37 €
7,10 €
7,07 €
6,64 €
Min.: 1
Mult.: 1
350 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 90 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 40 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1245 3.8V 400F 489In Stock
13,72 €
10,40 €
8,28 €
7,95 €
Min.: 1
Mult.: 1
400 F 3.8 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 1000 Hour 80 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 45 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1840 3.8V 850F 374In Stock
22,64 €
15,20 €
14,51 €
12,37 €
Min.: 1
Mult.: 1
850 F 3.8 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 70 mOhms 20 % Vertical Supercapacitors - 25 C + 70 C 40 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Supecapacitor HSH 1850 3.8V 1000F 228In Stock
20,85 €
18,40 €
18,04 €
17,23 €
16,60 €
Min.: 1
Mult.: 1
1000 F 3.8 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 65 mOhms 50 % Vertical Supercapacitors - 25 C + 70 C 50 mm HSH Bulk
Eaton Electronics Supercapacitors / Ultracapacitors Eaton Supercapacitor,XLHV,144V 62.5F 0.0125OHM,SB 14In Stock
4 740,32 €
Min.: 1
Mult.: 1
62.5 F 144 VDC Through Hole 605 mm 485 mm 1000 Hour 12.5 mOhms 0 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 156 mm XLHV Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1F 5.5V THT 880In Stock
1 568Expected 05/03/2027
2,66 €
1,84 €
1,52 €
1,32 €
Min.: 1
Mult.: 1
1 F 5.5 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 400 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 22 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 5.5V THT 489In Stock
5,48 €
4,02 €
3,40 €
3,23 €
Min.: 1
Mult.: 1
10 F 5.5 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 80 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 36 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 1.5F 5.5V THT 1 061In Stock
3 584Expected 05/03/2027
2,68 €
1,87 €
1,54 €
1,34 €
Min.: 1
Mult.: 1
1.5 F 5.5 VDC Radial 12 mm (0.472 in) 16.5 mm 8.5 mm 500000 Cycle 420 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 70 C 22 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.22F 5.5V THT 683In Stock
2,26 €
1,55 €
1,26 €
1,18 €
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 9 mm (0.354 in) 13.5 mm 7 mm 500000 Cycle 1.05 Ohms 50 % Vertical EDLC / Supercaps - 40 C + 70 C 15 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.047F 5.5V THT 701In Stock
2,05 €
1,44 €
1,25 €
1,09 €
Min.: 1
Mult.: 1
47000 uF 5.5 VDC Radial 6.8 mm (0.268 in) 10.5 mm 5.5 mm 500000 Cycle 2.1 Ohms Vertical EDLC / Supercaps - 40 C + 70 C 12 mm ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 0.47F 5.5 V TH 518In Stock
2,53 €
1,83 €
1,58 €
1,39 €
Min.: 1
Mult.: 1
ADCM-S05R5S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 10F 6V THT 85In Stock
5,14 €
3,76 €
3,57 €
2,93 €
Min.: 1
Mult.: 1
10 F 6 VDC Radial 17.8 mm (0.701 in) 25.5 mm 13 mm 500000 Cycle 90 mOhms 30 % Vertical EDLC / Supercaps - 40 C + 65 C 36 mm ADCM-S06R0S Bulk