Supercapacitors

Results: 1 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Vishay / BC Components Supercapacitors / Ultracapacitors 22F 3V 12,5x40mm 85 C 1500h 938In Stock
8,42 €
6,28 €
6,26 €
6,11 €
Min.: 1
Mult.: 1
22 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 40 mm 1500 Hour, 500000 Cycle 26 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=10.2mm 157In Stock
15,63 €
11,85 €
10,55 €
9,50 €
Min.: 1
Mult.: 1
470000 uF 5.5 VDC Radial 28.5 mm (1.122 in) 16.5 mm 1.8 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 16.5 mm FE Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm 9 880In Stock
2,19 €
1,67 €
1,42 €
1,26 €
Min.: 1
Mult.: 1
100000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 6.5 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 6.5 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 2.2F -20/+80% LS=7.62mm 442In Stock
8,44 €
6,39 €
5,35 €
5,13 €
Min.: 1
Mult.: 1
2.2 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 19 mm 35 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 19 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 3.5V 1.5F -20/+80% LS=5.08mm 1 532In Stock
960Expected 10/08/2027
4,69 €
3,41 €
2,89 €
2,64 €
Min.: 1
Mult.: 1
1.5 F 3.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 14 mm 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 14 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm 1 238In Stock
3,43 €
2,48 €
2,14 €
1,89 €
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 7 mm 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 7 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm 598In Stock
600Expected 20/08/2027
5,16 €
3,76 €
3,20 €
2,90 €
Min.: 1
Mult.: 1
470000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.33F -20/+80% LS=5mm 788In Stock
3,82 €
2,72 €
2,29 €
1,94 €
Min.: 1
Mult.: 1
330000 uF 5.5 VDC Radial 5 mm (0.197 in) 15 mm 14 mm 1000 Hour 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 15 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm 1 030In Stock
540Expected 04/08/2027
8,80 €
6,49 €
5,81 €
5,59 €
Min.: 1
Mult.: 1
1 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 22 mm 1000 Hour 60 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C FR Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=7.62mm 2 202In Stock
5 040On Order
6,53 €
4,11 €
3,78 €
3,77 €
Min.: 1
Mult.: 1
1 F 5.5 VDC Radial 7.62 mm (0.3 in) 21.5 mm (0.846 in) 13 mm 1000 Hour 3.5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 13 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.22F -20/+80% LS=5.08mm 1 709In Stock
5 200On Order
5,19 €
3,80 €
3,24 €
2,81 €
Min.: 1
Mult.: 1
220000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 14.5 mm (0.571 in) 12 mm 1000 Hour 10 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 12 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=5.08mm 7 860In Stock
3,22 €
2,31 €
2,00 €
1,77 €
Min.: 1
Mult.: 1
100000 uF 5.5 VDC Radial 11.5 mm (0.453 in) 1000 Hour 16 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 8.5 mm FT Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% 85C ESR=10Ohm AEC-Q200 337In Stock
1 530On Order
7,62 €
5,73 €
5,63 €
5,27 €
Min.: 1
Mult.: 1
1 F 5.5 VDC Radial 21.5 mm (0.846 in) 15 mm 1000 Hour 10 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 15 mm FU0H AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.08mm 1 512In Stock
3,30 €
2,34 €
1,88 €
1,75 €
Min.: 1
Mult.: 1
47000 uF 5.5 VDC Radial 5.08 mm (0.2 in) 11.5 mm (0.453 in) 8.5 mm 1000 Hour 220 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7V 18x20mm 85C 2000h 174In Stock
4,73 €
3,32 €
2,86 €
2,51 €
Min.: 1
Mult.: 1
25 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 20 mm 2000 Hour 36 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3V 18x20mm 85C 2000h 90In Stock
5,23 €
3,66 €
3,16 €
2,77 €
Min.: 1
Mult.: 1
25 F 3 VDC 2000 Hour, 500000 Cycle - 20 %, + 50 % EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 2.7F 30% LS=3.5mm 1 762In Stock
2,55 €
1,82 €
1,60 €
1,46 €
Min.: 1
Mult.: 1
2.7 F 2.7 VDC Radial 8 mm (0.315 in) 22 mm 1000 Hour 300 mOhms 30 % Vertical EDLC / Supercaps - 25 C + 70 C 24 mm HVZ Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 30F 2.7V 18x25 500In Stock
4,27 €
3,08 €
2,60 €
2,38 €
Min.: 1
Mult.: 1
30 F 2.7 VDC Radial 18 mm (0.709 in) 25 mm 1000 Hour, 500000 Cycle 13 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 2.7V 18x35 132In Stock
4,82 €
3,52 €
2,99 €
2,82 €
Min.: 1
Mult.: 1
50 F 2.7 VDC Radial 18 mm (0.709 in) 35 mm 1000 Hour, 500000 Cycle 10 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 60F 2.7V 18x40 510In Stock
6,15 €
4,56 €
3,92 €
3,72 €
Min.: 1
Mult.: 1
60 F 2.7 VDC Radial 18 mm (0.709 in) 40 mm 1000 Hour, 500000 Cycle 9 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 2.7volts Power Case Code 1820 158In Stock
3,98 €
2,74 €
2,37 €
2,16 €
2,12 €
Min.: 1
Mult.: 1
25 F 2.7 VDC Radial 18 mm (0.709 in) 20 mm 1000 Hour, 500000 Cycle 20 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 2.7volts Power Case code 1835 368In Stock
800Expected 18/05/2027
5,43 €
4,01 €
3,56 €
3,36 €
2,77 €
Min.: 1
Mult.: 1
50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 1000 Hour, 500000 Cycle 15 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 40F 3.0V 199In Stock
4,43 €
3,21 €
2,72 €
2,56 €
2,39 €
Min.: 1
Mult.: 1
40 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 31 mm 2000 Hour, 500000 Cycle 22 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray
Vishay / BC Components Supercapacitors / Ultracapacitors 50F 3.0V 160In Stock
1 100On Order
5,42 €
3,98 €
3,41 €
3,23 €
Min.: 1
Mult.: 1
50 F 3 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 35 mm 2000 Hour, 500000 Cycle 19 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 25F 3.0V 85C 2000H 16x25mm 400In Stock
3,88 €
2,79 €
2,35 €
2,21 €
Min.: 1
Mult.: 1
25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 2000 Hour, 500000 Cycle 26 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 230 EDLC-HV ENYCAP AEC-Q200 Tray