Supercapacitors

Results: 1 188
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V 1F 8X22mm Radia l
145In Stock
5,62 €
4,15 €
3,64 €
3,24 €
Min.: 1
Mult.: 1
1 F 7.5 VDC Radial 20.5 mm (0.807 in) 8 mm (0.315 in) 22 mm 24 mm 1000 Hour 180 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 7F 2.7V 10x25 180In Stock
1 500Expected 17/11/2026
3,22 €
2,32 €
2,01 €
1,77 €
Min.: 1
Mult.: 1
7 F 2.7 VDC Radial 10 mm (0.394 in) 25 mm 1000 Hour, 500000 Cycle 24 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 220 EDLC ENYCAP AEC-Q200 Tray
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V +20% / -20% tol 1 645In Stock
4,93 €
3,59 €
3,06 €
2,81 €
Min.: 1
Mult.: 1
1.5 F 5.5 VDC 1000 Hour, 500000 Cycle 500 mOhms EDLC / Supercaps - 40 C + 60 C DCN Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.3F 2.7V +50% / -20% tol 11 223In Stock
1,53 €
1,03 €
0,822 €
0,748 €
Min.: 1
Mult.: 1
300000 uF 2.7 VDC Radial 4 mm (0.157 in) 1000 Hour, 500000 Cycle 1 Ohms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 60 C 12.5 mm DCN Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 2.7V +30%/-10% Radial 20 499In Stock
1,03 €
0,527 €
0,482 €
0,408 €
Min.: 1
Mult.: 1
1 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 13 mm 1500 Hour, 500000 Cycle 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 30%/-10% Dual Cell 1 234In Stock
30 200On Order
2,73 €
1,90 €
1,57 €
1,38 €
Min.: 1
Mult.: 1
1 F 5.5 VDC Radial 12 mm (0.472 in) 17 mm 8.5 mm 1500 Hour, 500000 Cycle 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 19 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 30%/-10% Dual Cell 1 616In Stock
4 000Expected 20/04/2027
2,98 €
1,74 €
1,54 €
1,48 €
Min.: 1
Mult.: 1
1.5 F 5.5 VDC Radial 12 mm (0.472 in) 17 mm 8.5 mm 1500 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 23 mm DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 2.7V 30%/-10% Radial 3 382In Stock
1,69 €
1,14 €
0,92 €
0,794 €
Min.: 1
Mult.: 1
5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 1500 Hour, 500000 Cycle 130 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C DGH Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.2F, 3V, 6.3 x 15mm 6 690In Stock
1,56 €
1,08 €
0,827 €
0,765 €
Min.: 1
Mult.: 1
1.2 F 3 VDC Radial 2.5 mm (0.098 in) 6.3 mm (0.248 in) 15 mm 1500 Hour, 500000 Cycle 700 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 2.5F 6.0V 11*21*23 1 476In Stock
450On Order
4,21 €
2,98 €
2,55 €
2,30 €
Min.: 1
Mult.: 1
2.5 F 6 VDC Radial 21 mm 11 mm 1500 Hour, 500000 Cycle 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 3.5F 6.0V 11*21*27 723In Stock
4,95 €
3,21 €
2,82 €
2,67 €
Min.: 1
Mult.: 1
3.5 F 6 VDC Radial 21 mm 11 mm 1500 Hour, 500000 Cycle 130 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 28 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 5F 6.0V 11*21*32 863In Stock
6,21 €
3,90 €
3,63 €
3,54 €
Min.: 1
Mult.: 1
5 F 6 VDC Radial 21 mm 11 mm 1500 Hour, 500000 Cycle 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 85 C 33 mm DSF Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 70C 1 112In Stock
1 800Expected 21/12/2026
4,58 €
3,31 €
2,80 €
2,64 €
Min.: 1
Mult.: 1
1 F 5.5 VDC Radial 21.5 mm (0.846 in) 7.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 70C 1 380In Stock
4,13 €
2,98 €
2,51 €
2,37 €
Min.: 1
Mult.: 1
1 F 5.5 VDC Axial 19 mm (0.748 in) 6.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 70C 622In Stock
4,09 €
2,94 €
2,49 €
2,34 €
Min.: 1
Mult.: 1
1 F 5.5 VDC Axial 19 mm (0.748 in) 5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 6.3V 70C 600In Stock
5,81 €
4,29 €
3,68 €
3,49 €
Min.: 1
Mult.: 1
1 F 6.3 VDC Radial 21.5 mm (0.846 in) 9.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 70C 2 031In Stock
1 200Expected 22/02/2027
4,97 €
3,61 €
3,07 €
2,90 €
Min.: 1
Mult.: 1
1.5 F 5.5 VDC Radial 21.5 mm (0.846 in) 7.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1.5F 5.5V 70C 1 312In Stock
4,82 €
3,52 €
2,98 €
2,79 €
Min.: 1
Mult.: 1
1.5 F 5.5 VDC Axial 19 mm (0.748 in) 6.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 5.5V 70C 5 808In Stock
4 000On Order
3,21 €
2,17 €
2,00 €
1,73 €
Min.: 1
Mult.: 1
330000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 5.5V 70C 1 705In Stock
3,21 €
2,07 €
1,83 €
1,65 €
Min.: 1
Mult.: 1
330000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 5.5V 70C 1 236In Stock
4,19 €
3,02 €
2,55 €
2,40 €
Min.: 1
Mult.: 1
470000 uF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 5.5V 85C 1 392In Stock
3,24 €
2,30 €
1,92 €
1,80 €
Min.: 1
Mult.: 1
100000 uF 5.5 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 3.6V 85C 2 145In Stock
4,84 €
3,63 €
3,26 €
2,61 €
Min.: 1
Mult.: 1
1 F 3.6 VDC Axial 19 mm (0.748 in) 5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 85C 1 877In Stock
600Expected 16/02/2027
5,26 €
3,85 €
3,29 €
3,11 €
Min.: 1
Mult.: 1
1 F 5.5 VDC Radial 21.5 mm (0.846 in) 9.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 3.6V 85C 3 693In Stock
8 000Expected 16/12/2026
3,02 €
2,08 €
1,77 €
1,65 €
Min.: 1
Mult.: 1
220000 uF 3.6 VDC Axial 11.5 mm (0.453 in) 5.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk