Bulk Radial Supercapacitors

Results: 734
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 25F 16x25mm Rad ial Low ESR 400In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 3V 25F 16X25mm Radia l 272In Stock
8 000On Order
Min.: 1
Mult.: 1

25 F 3 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour 27 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC-E Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 200F 30X50mm So lder Pin 82In Stock
400Expected 05/11/2026
Min.: 1
Mult.: 1

200 F 2.7 VDC Radial 30 mm (1.181 in) 50 mm 1000 Hour 6 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 220F ESR=5mOhms Case=50mm Radial 140In Stock
400Expected 14/10/2026
Min.: 1
Mult.: 1

220 F 2.7 VDC Radial 30 mm (1.181 in) 50 mm 1000 Hour 5 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 2.7V 400F 35X68mm So lder Pin 362In Stock
Min.: 1
Mult.: 1

400 F 2.7 VDC Radial 35 mm (1.378 in) 68 mm 1000 Hour 2.2 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C SCC LE Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial 185In Stock
1 632Expected 05/10/2026
Min.: 1
Mult.: 1

330 mF 7.5 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 14 mm 8 mm 1000 Hour 450 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 24 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V .33F 8X14mm Rad ial 219In Stock
1 632Expected 30/11/2026
Min.: 1
Mult.: 1

330 mF 7.5 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 14 mm 8 mm 1000 Hour 450 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 24 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .33F 8X14mm Solde r Pin 588In Stock
900Expected 16/11/2026
Min.: 1
Mult.: 1

330 mF 9 VDC Radial 11.5 mm (0.453 in) 9.5 mm (0.374 in) 16 mm 9.5 mm 1000 Hour 500 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 16 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 7.5V 0.6F ESR=180mOhms Case=24mm Radial 174In Stock
1 632Expected 14/10/2026
Min.: 1
Mult.: 1

600 mF 7.5 VDC Radial 13.5 mm (0.531 in) 8 mm (0.315 in) 24 mm 8 mm 1000 Hour 180 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V .6F 8X18mm Radi al 350In Stock
Min.: 1
Mult.: 1

600 mF 8.1 VDC Radial 8 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 18 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .6F 8X18mm Solder Pin 205In Stock
Min.: 1
Mult.: 1

600 mF 9 VDC Radial 11.5 mm (0.453 in) 9.5 mm (0.374 in) 20 mm 9.5 mm 1000 Hour 400 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 20 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 8.1V 1F ESR=350mOhms Case=22mm Radial 308In Stock
Min.: 1
Mult.: 1

1 F 8.1 VDC Radial 8 mm (0.315 in) 22 mm 9.5 mm 1000 Hour 350 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 24 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 7.5F 12.5X32mm Radial 418In Stock
2 100On Order
Min.: 1
Mult.: 1

7.5 F 5.4 VDC Radial 18 mm (0.709 in) 12.5 mm (0.492 in) 25 mm 12.5 mm 1000 Hour 70 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 7.5F 12.5X32mm Radial 207In Stock
Min.: 1
Mult.: 1

7.5 F 5.5 VDC Radial 12.5 mm (0.492 in) 32 mm 12.5 mm 1000 Hour 90 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C 32 mm SCM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 8F 3V 12.5x20mm 44In Stock
1 500Expected 23/03/2027
Min.: 1
Mult.: 1

8 F 3 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 1500 Hour 25 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 20 mm 235 EDLC-HVR ENYCAP AEC-Q200 Bulk
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC) 77In Stock
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 1000 Hour, 500000 Cycle 25 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
Wurth Elektronik Supercapacitors / Ultracapacitors WCAP-STSC Supercapacitors (EDLC) 60In Stock
Min.: 1
Mult.: 1

50 F 2.7 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 40 mm 1000 Hour, 500000 Cycle 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 40 C + 65 C WCAP-STSC Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.1F -20/+80% LS=7.6mm 5In Stock
Min.: 1
Mult.: 1

100 mF 5.5 VDC Radial 7.6 mm (0.299 in) 21.5 mm (0.846 in) 15.5 mm 8 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 15.5 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V .22F -20/+80% LS=10.2mm 5In Stock
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 10.2 mm (0.402 in) 28.5 mm (1.122 in) 16.5 mm 5 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 16.5 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 11V 0.1F -20/+80% LS=10.2mm 100In Stock
50Expected 07/12/2026
Min.: 1
Mult.: 1

100 mF 11 VDC Radial 10.2 mm (0.402 in) 28.5 mm (1.122 in) 25.5 mm 8 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 25.5 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 11V .022F -20/+80% LS=5.1mm 186In Stock
Min.: 1
Mult.: 1

22 mF 11 VDC Radial 5.1 mm (0.201 in) 16 mm (0.63 in) 25 mm 20 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 25 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 11V .22F -20/+80% LS=15mm 7In Stock
Min.: 1
Mult.: 1

220 mF 11 VDC Radial 15 mm (0.591 in) 36.5 mm (1.437 in) 27.5 mm 6 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 27.5 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 11V .47F -20/+80% LS=20mm 10In Stock
Min.: 1
Mult.: 1

470 mF 11 VDC Radial 20 mm (0.787 in) 44.5 mm (1.752 in) 28.5 mm 4 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 28.5 mm FA Bulk
KEMET Supercapacitors / Ultracapacitors 5.5VDC 100000 uF -20/80% LS=5.1mm 62In Stock
Min.: 1
Mult.: 1

100 mF 5.5 VDC Radial 16.5 mm (0.65 in) 6.5 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 14 mm FE Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/80% LS=15mm 31In Stock
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 15 mm (0.591 in) 36.5 mm (1.437 in) 18.5 mm 1 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 40 C + 70 C 18.5 mm FE Bulk