Supercapacitors

Results: 900
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 70C 5 079In Stock
Min.: 1
Mult.: 1

220 mF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 5.5V 70C 2 977In Stock
8 000Expected 26/10/2026
Min.: 1
Mult.: 1

330 mF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 5.5V 70C 1 819In Stock
Min.: 1
Mult.: 1

330 mF 5.5 VDC Axial 11.5 mm (0.453 in) 5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.47F 5.5V 70C 1 963In Stock
Min.: 1
Mult.: 1

470 mF 5.5 VDC Axial 11.5 mm (0.453 in) 7 mm 1000 Hour 50 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 70 C EDC Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.1F 5.5V 85C 1 724In Stock
Min.: 1
Mult.: 1

100 mF 5.5 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 1F 5.5V 85C 677In Stock
1 800On Order
Min.: 1
Mult.: 1

1 F 5.5 VDC Radial 21.5 mm (0.846 in) 9.5 mm 1000 Hour 30 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.22F 5.5V 85C 1 212In Stock
Min.: 1
Mult.: 1

220 mF 5.5 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
Knowles / Illinois Capacitor Supercapacitors / Ultracapacitors 0.33F 5.5V 85C 1 045In Stock
Min.: 1
Mult.: 1

330 mF 5.5 VDC Radial 13.5 mm (0.531 in) 9.5 mm 1000 Hour 75 Ohms - 20 %, + 80 % Horizontal EDLC / Supercaps - 25 C + 85 C EDS Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5.1mm 151In Stock
Min.: 1
Mult.: 1

47 mF 5.5 VDC Radial 5.1 mm (0.201 in) 16 mm (0.63 in) 20 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 15.5 mm FA Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 2F 2.7V TH 19In Stock
Min.: 1
Mult.: 1

2 F 2.7 VDC Radial 8 mm (0.315 in) 20 mm 140 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-E Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3F 2.7V TH 8In Stock
Min.: 1
Mult.: 1

3 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 70 C ADCR-S Bulk
ABRACON Supercapacitors / Ultracapacitors CAP 3F 2.7V TH 275In Stock
Min.: 1
Mult.: 1

3 F 2.7 VDC Radial 20 % Vertical EDLC / Supercaps - 40 C + 85 C ADCR-T Bulk
Maxwell Technologies Supercapacitors / Ultracapacitors 2.7V, 3F, wire lead ESHSR-0003C0-002R7
10 979Expected 25/08/2026
Min.: 1
Mult.: 1

3 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 19.5 mm 1500 Hour, 500000 Cycle 55 mOhms - 10 %, + 20 % Vertical EDLC / Supercaps - 40 C + 65 C 19.5 mm HC AEC-Q200
Eaton Electronics Supercapacitors / Ultracapacitors .1F 5V EDLC PM SERIES VERT 282In Stock
Min.: 1
Mult.: 1
100 mF 5 VDC Radial 7.3 mm (0.287 in) 8.5 mm 16.8 mm 1000 Hour 1.25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 60 C 9 mm PM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 9V .33F 8X14mm Radia l 52In Stock
Min.: 1
Mult.: 1

330 mF 9 VDC Radial 20.5 mm (0.807 in) 8 mm (0.315 in) 14 mm 24 mm 1000 Hour 500 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 8 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.4V 2.5F 10X22mm Radial 1In Stock
Min.: 1
Mult.: 1

2.5 F 5.4 VDC Radial 10 mm (0.394 in) 22 mm 1000 Hour 75 mOhms 20 % Horizontal EDLC / Supercaps - 40 C + 65 C 10 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 5F 10X32mm Radial 76In Stock
Min.: 1
Mult.: 1

5 F 5.5 VDC Radial 15.5 mm (0.61 in) 10 mm (0.394 in) 32 mm 20 mm 1000 Hour 120 mOhms 20 % Vertical EDLC / Supercaps - 40 C + 65 C 10 mm SCM Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 1F 2.5V EDLC B SERIES CYL 875In Stock
1 000Expected 07/09/2026
Min.: 1
Mult.: 1

1 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 13 mm 1000 Hour 400 mOhms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C B Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 3F 2.8V EDLC HB SERIES CYL 22In Stock
300Expected 18/01/2027
Min.: 1
Mult.: 1

3 F 2.5 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 1000 Hour 160 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 21 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 5F 2.5V EDLC HB SERIES CYL 52In Stock
100On Order
Min.: 1
Mult.: 1

5 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 100 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 22.3 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 10F 2.5V HB SERIES CYL 760In Stock
Min.: 1
Mult.: 1

10 F 2.5 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 1000 Hour 60 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 31.5 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 15F 2.8V EDLC HB SERIES CYL 72In Stock
Min.: 1
Mult.: 1

15 F 2.5 VDC Radial 5 mm (0.197 in) 13 mm (0.512 in) 1000 Hour 50 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 28.4 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 25F 2.8V EDLC HB SERIES CYL 1In Stock
Min.: 1
Mult.: 1

25 F 2.5 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 40 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 28.4 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 35F 2.8V EDLC HB SERIES CYL 49In Stock
Min.: 1
Mult.: 1
35 F 2.5 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 1000 Hour 30 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 38 mm HB Bulk
Eaton Electronics Supercapacitors / Ultracapacitors 110F 2.8V EDLC HB SERIES CYL 30In Stock
Min.: 1
Mult.: 1
110 F 2.5 VDC Radial 7.5 mm (0.295 in) 18 mm (0.709 in) 1000 Hour 20 mOhms - 10 %, + 30 % Vertical EDLC / Supercaps - 25 C + 70 C 60.5 mm HB Bulk