Supercapacitors

Results: 900
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Capacitance Voltage Rating DC Termination Style Lead Spacing Diameter Length Width Life ESR Tolerance Orientation Product Minimum Operating Temperature Maximum Operating Temperature Height Series Qualification Packaging
KYOCERA AVX Supercapacitors / Ultracapacitors 6.0V 5F ESR= 0.12Ohms Case=32mm Radial
600Expected 14/10/2026
Min.: 1
Mult.: 1

5 F 6 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 32 mm SCM Bulk
KYOCERA AVX Supercapacitors / Ultracapacitors 5.5V 5F ESR= 0.12Ohms Case=22mm Radial
1 200Expected 14/10/2026
Min.: 1
Mult.: 1

5 F 5.5 VDC Radial 1000 Hour 0.12 Ohms Vertical Super Capacitors - 40 C + 65 C 22 mm SCM Bulk
Vishay / BC Components Supercapacitors / Ultracapacitors 5F 2,7V
2 500Expected 10/11/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10.5 mm (0.413 in) 22 mm 1000 Hour 35 mOhms - 20 %, + 50 % Vertical EDLC / Supercaps - 40 C + 85 C 225 EDLC-R ENYCAP AEC-Q200 Tray
KEMET Supercapacitors / Ultracapacitors 5.5V 0.47F -20/+80% LS=5.08mm
1 198On Order
Min.: 1
Mult.: 1
Max.: 1 200

470 mF 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 8 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=5.08mm
1 661Expected 08/12/2026
Min.: 1
Mult.: 1
Max.: 960

1 F 5.5 VDC Radial 5.08 mm (0.2 in) 16.5 mm (0.65 in) 19 mm 65 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C 19 mm FG Bulk
KEMET Supercapacitors / Ultracapacitors 3.5V 0.22F -20/80% LS=5mm
4 000On Order
Min.: 1
Mult.: 1
Max.: 4 000

220 mF 3.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.022F -20/+80% LS=5mm
2 000On Order
Min.: 1
Mult.: 1
Max.: 2 000

22 mF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 40 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.047F -20/+80% LS=5mm
1 995Expected 04/01/2027
Min.: 1
Mult.: 1
Max.: 2 000

47 mF 5.5 VDC Radial 5 mm (0.197 in) 11.5 mm 10.5 mm 1000 Hour 200 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C 11.5 mm FM Bulk
KEMET Supercapacitors / Ultracapacitors 5.5Vo 0.33F -20/+80% ESR=25KmOhms AECQ2
3 600Expected 08/02/2027
Min.: 1
Mult.: 1
Max.: 1 600
: 400

330 mF 5.5 VDC Radial 1000 Hour 25 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 105 C FMU AEC-Q200 Ammo Pack
KEMET Supercapacitors / Ultracapacitors 5.5V .47F -20/80% LS=5.08mm
475Expected 24/12/2026
Min.: 1
Mult.: 1
Max.: 480

470 mF 5.5 VDC Radial 16.5 mm (0.65 in) 21.5 mm 1000 Hour 100 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 40 C + 85 C FR Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 1F -20/+80% LS=10.16mm
3 000On Order
Min.: 1
Mult.: 1
Max.: 100

1 F 5.5 VDC Radial 10.16 mm (0.4 in) 28.5 mm (1.122 in) 14 mm 1000 Hour 7 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FS Bulk
KEMET Supercapacitors / Ultracapacitors 5.5V 0.01F -20/+80% LS=5.08mm
3 997On Order
Min.: 1
Mult.: 1
Max.: 8 000

10 mF 5.5 VDC Radial 5.08 mm (0.2 in) 11 mm (0.433 in) 5 mm 1000 Hour 300 Ohms - 20 %, + 80 % Vertical EDLC / Supercaps - 25 C + 70 C FY Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 70C 30% Radial
6 400Expected 26/08/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 25 mm 500000 Cycles 60 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCC Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 750F Max Temp 70C 30% Snap-in
180Expected 26/08/2026
Min.: 1
Mult.: 1

750 F 2.7 VDC Axial 35 mm (1.378 in) 100 mm 500000 Cycles 1 mOhms - 10 %, + 30 % Vertical Supercapacitors - 40 C + 70 C SCE Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 70C 30% Radial
8 000Expected 26/08/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 25 mm 500000 Cycles 90 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 70C 30% Radial
8 000Expected 24/11/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 500000 Cycles 75 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 70C 30% Radial
4 800Expected 26/08/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 20 mm 500000 Cycles 45 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 10F Max Temp 70C 30% Radial
4 800Expected 25/09/2026
Min.: 1
Mult.: 1

10 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 30 mm 500000 Cycles 45 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 15F Max Temp 70C 30% Radial
6 400Expected 25/09/2026
Min.: 1
Mult.: 1

15 F 2.7 VDC Radial 5 mm (0.197 in) 12.5 mm (0.492 in) 30 mm 500000 Cycles 35 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 25F Max Temp 70C 30% Radial
1 760Expected 24/11/2026
Min.: 1
Mult.: 1

25 F 2.7 VDC Radial 7.5 mm (0.295 in) 16 mm (0.63 in) 25 mm 500000 Cycles 25 mOhms - 20 %, + 20 % Vertical Supercapacitors - 40 C + 70 C SCS Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 2F Max Temp 85 C 30% Radial
16 000Expected 25/09/2026
Min.: 1
Mult.: 1

2 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 16 mm 500000 Cycles 120 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial
8 000Expected 26/08/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 25 mm 500000 Cycles 90 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial
8 000Expected 24/11/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 3.5 mm (0.138 in) 8 mm (0.315 in) 25 mm 500000 Cycles 90 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial
8 000Expected 24/11/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 500000 Cycles 75 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk
KEMET Supercapacitors / Ultracapacitors 2.7V 5F Max Temp 85 C 30% Radial
8 000Expected 24/11/2026
Min.: 1
Mult.: 1

5 F 2.7 VDC Radial 5 mm (0.197 in) 10 mm (0.394 in) 20 mm 500000 Cycles 75 mOhms - 20 %, + 50 % Vertical Supercapacitors - 40 C + 85 C SCT Bulk