ALT4532-171-T001

TDK
810-ALT4532-171-T001
ALT4532-171-T001

Mfr.:

Description:
Pulse Transformers 1CT:1CT 170uH 2.5dB 35pF

Lifecycle:
NRND:
Not recommended for new designs.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: Pulse Transformers
RoHS:  
170 uH
4.5 mm
3.2 mm
2.2 mm
Brand: TDK
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product: LAN Ethernet Transformers
Product Type: Pulse Transformers
Series: ALT4532
Factory Pack Quantity: 2000
Subcategory: Transformers
Termination Style: SMD/SMT
Part # Aliases: ALT4532-171-T001 -
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
TARIC:
8504312990
CNHTS:
8504232900
USHTS:
8504312000
BRHTS:
85043100
ECCN:
EAR99
Origin Classifications
Country of Origin:
Japan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Availability

Stock:
Non-Stocked
Factory Lead Time:
10 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2000)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
1,22 € 1,22 €
1,08 € 10,80 €
1,02 € 25,50 €
0,998 € 49,90 €
0,963 € 96,30 €
0,92 € 230,00 €
0,894 € 447,00 €
0,759 € 759,00 €
Full Reel (Order in multiples of 2000)
0,722 € 1 444,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩

Similar Product

TDK ALT4532M-171-T001
TDK
Pulse Transformers 170uH 6Terminal Pulse Transformer