XFMR Series Power Transformers - Board Mount

Results: 57
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
RECOM Power Power Transformers - Board Mount 5Vin 5Vout 200mA Full-Bridge 19.9x9.5x7.6 200In Stock
3,61 €
3,50 €
3,36 €
3,26 €
Min.: 1
Mult.: 1
Power Transformer PCB Mount Single Primary Winding Single Secondary Winding 19.9 mm 9.5 mm 7.6 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Full-Bridge / 85H 450In Stock
Cut Tape
2,85 €
2,57 €
2,41 €
2,38 €
Reel
2,01 €
Min.: 1
Mult.: 1
: 500
Isolation Transformer 5 VDC 5 VDC 200 mA PCB Mount Single Primary Winding Single Secondary Winding 19.9 mm 9.5 mm 7.6 mm XFMR
RECOM Power Power Transformers - Board Mount 24Vin +15/-9Vout +/-100mA Full-Bridge 15.7x15.3x7 200In Stock
3,39 €
3,29 €
3,16 €
3,05 €
Min.: 1
Mult.: 1
Power Transformer PCB Mount Single Primary Winding Dual Secondary Winding 15.7 mm 15.3 mm 7 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Full-Bridge / 382H 360In Stock
Cut Tape
2,70 €
2,43 €
2,27 €
2,20 €
Reel
2,07 €
Min.: 1
Mult.: 1
: 400
Isolation Transformer 24 VDC - 9 VDC, 15 VDC 100 mA PCB Mount Single Primary Winding Dual Secondary Winding 15.7 mm 15.3 mm 7 mm XFMR
RECOM Power Power Transformers - Board Mount 5Vin 5Vout 200mA Push-Pull 8.1x6.8x3.8 440In Stock
1,54 €
1,39 €
1,33 €
1,30 €
Min.: 1
Mult.: 1
Power Transformer PCB Mount Dual Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Push-Pull / 130H 1 341In Stock
Cut Tape
1,26 €
1,02 €
0,972 €
0,946 €
Reel
0,795 €
Min.: 1
Mult.: 1
: 1 500
Isolation Transformer 5 VDC 5 VDC 200 mA PCB Mount Dual Primary Winding Dual Secondary Winding 8.1 mm 6.8 mm 3.8 mm XFMR
RECOM Power Power Transformers - Board Mount PWR / Flyback / 11H 39In Stock
5,81 €
4,74 €
4,25 €
4,11 €
Min.: 1
Mult.: 1
Isolation Transformer 16 VDC to 32 VDC 2.5 VDC to 4 VDC 2 A PCB Mount Dual Primary Winding Dual Secondary Winding 23.3 mm 17.2 mm 11 mm XFMR