NA5920-ALD

Coilcraft
994-NA5920-ALD
NA5920-ALD

Mfr.:

Description:
Audio Transformers / Signal Transformers NA5920 12W 0.013Ohms For LT8586

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Audio Transformers / Signal Transformers
RoHS:  
Flyback
SMD/SMT
140 kHz
4 uH
1.5 kV
- 40 C
+ 85 C
Single
12.7 mm
10.5 mm
11.43 mm
NA5920
Reel
Cut Tape
MouseReel
Brand: Coilcraft
Core Material: Ferrite
Maximum DC Current: 7 A
Maximum DC Resistance: 5.15 Ohms, 13 mOhms
Power Rating: 12 W
Primary Resistance: 13 mOhms
Product Type: Audio & Signal Transformers
Secondary Resistance: 5.15 Ohms
Shielding: Shielded
Factory Pack Quantity: 200
Subcategory: Transformers
Unit Weight: 4,200 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8504319000
CAHTS:
8504500000
USHTS:
8504312000
JPHTS:
850431000
KRHTS:
8504509090
MXHTS:
8504509102
BRHTS:
85045000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Vietnam
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

Power Magnetics

Coilcraft is a global supplier of power magnetics, including power inductors, current sensors, and planar transformers designed for the highest efficiency performance. The wirewound inductors feature a ferrite or powdered iron core and come in a wide range of shapes and sizes. For an efficient power supply, key attributes of a power inductor are the inductance, the current, and the DC resistance (DCR).

In Stock: 521

Stock:
521
Can Dispatch Immediately
On Order:
600
Expected 23/10/2026
Factory Lead Time:
8
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
-,-- €
Ext. Price:
-,-- €
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 200)

Pricing (EUR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
4,11 € 4,11 €
3,10 € 31,00 €
2,96 € 74,00 €
2,77 € 138,50 €
2,64 € 264,00 €
Full Reel (Order in multiples of 200)
2,54 € 508,00 €
2,45 € 980,00 €
2,37 € 2 370,00 €
† A MouseReel™ fee of 5,00 € will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.