Triad Magnetics Audio & Signal Transformers

Results: 91
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 7.5Kct:12 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-48 739In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 7.5 kOhms 12 Ohms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 50Kct:1Kct 25mW ENCAPSULATED PCB MOUNT/SP-5 123In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 50 kOhms 1 kOhms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10.0Kct:10.0Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-66 421In Stock
1 260Expected 11/12/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 10 kOhms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:10Kct 4mADC 100mW PCB MOUNT/TY-141P 1 630In Stock
5 299On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 10 kOhms 10 kOhms 1.5 kV - 20 C + 85 C Single 20.6 mm 17.8 mm 18.8 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 600ct:600ct 15mADC 100mW PCB MOUNT/TY-145P 1 904In Stock
454Expected 03/09/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single 20.6 mm 17.8 mm 18.8 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600/600 0mADC/TY-300P 338In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single 20.6 mm 18.2 mm 18.8 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600CT:600CT 0mADC/TY-304P 468In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single 20.6 mm 18.2 mm 18.8 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 0mADC/TY-307P 1 184In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single 0.781 in 0.67 in 0.47 in TY Tube
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 0mADC/TY-311P 484In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single 0.812 in 0.715 in 0.74 in TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600CT* 90mADC/TY-403P 448In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single 1.25 mm 0.815 in 0.53 mm TY
Triad Magnetics Audio Transformers / Signal Transformers MET-01-T - IMPEDANCE MATCHING TRANSFORMER - 200K ohms CT to 1K ohms CT 4In Stock
Min.: 1
Mult.: 1
Impedance Matching Transformers Through Hole 300 Hz to 100 kHz 200 kOhms 1 kOhms 500 Vrms - 20 C + 85 C 10.4 mm x 7.87 mm 10.4 mm 7.87 mm 11.8 mm MET
Triad Magnetics Audio Transformers / Signal Transformers MET-22-T - IMPEDANCE MATCHING XFRMR: 2.5K ohms CT to 2.5K ohms CT 101In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 2.5 kOhms 2.5 kOhms - 20 C + 85 C Single 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers MET-32-T - IMPEDANCE MATCHING XFMR - 600 ohms to 150/150 ohms 179In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 150 Ohms - 20 C + 85 C Single 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers MET-50-T; IMPEDANCE MATCHING TRANSFORMER - 10K ohms to 125 ohms 11In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Radial 300 Hz to 20 kHz 10 kOhms 125 Ohms 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers INDUCTOR 0.1H at 5.0mADC ENCAPSULATED PCB MOUNT/SP-128 1In Stock
Min.: 1
Mult.: 1

Audio Transformers Through Hole 300 Hz to 100 kHz 100 mH 100 mOhms 1 kV 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 25Kct:1Kct 0.5mADC 40mW ENCAPSULATED PCB MOUNT/SP-13 42In Stock
385On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 25 kOhms, 20 kOhms 1 kOhms, 800 Ohms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:1.2Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-20 43In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 1.2 kOhms 1 kV Single 7.874 mm 10.41 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 1.0Kct:50 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-33 89In Stock
504On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 1 kOhms 50 Ohms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 200Kct:1Kct 10mW ENCAPSULATED PCB MOUNT/SP-4 68In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 200 kOhms 1 kOhms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 300ct:600 7.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-49 15In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 300 Ohms 600 Ohms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 500ct:600 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-50 26In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 500 Ohms 600 Ohms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 900ct:600 4.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-51 49In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 900 Ohms 600 Ohms 1 kV - 40 C + 85 C Single 0.41 in 0.31 in 0.465 in MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 1.5Kct:600 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-52 53In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 1.5 kOhms 600 Ohms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2Kct 4mADC 100mW PCB MOUNT/TY-142P (NOTE: "-B" indicates BULK packaging) 335In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers PC Pin 200 Hz to 15 kHz 10 kOhms 2 kOhms - 20 C + 85 C 1 Channel 20.625 mm 17.78 mm 18.8 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 150/600ct:150/600ct 1000mW PCB MOUNT/TY-146P 482In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single 34.9 mm 30.1 mm 30.1 mm TY