Transformers Audio & Signal Transformers

Results: 4 526
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
iNRCORE Audio Transformers / Signal Transformers Signal - Transceiver Mil-Grade 18In Stock
Min.: 1
Mult.: 1
No
RF Transformers SMD/SMT 125 MHz to 650 MHz 3.75 uH 1.5 kV - 55 C + 125 C 2 Channel 12.7 mm 7.37 mm 4.57 mm Copperhead Tube
Sumida C8100
Sumida Audio Transformers / Signal Transformers VoIP Flyback Xfmr 884In Stock
Min.: 1
Mult.: 1
: 500

VoIP Transformers SMD/SMT 100 kHz to 1 MHz Single 9.8 mm 8.7 mm 6.9 mm Reel, Cut Tape
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 0.88mH 1:1:2 9 804In Stock
Min.: 1
Mult.: 1
: 450

SMD/SMT 10 kHz to 1 MHz 880 uH - 40 C + 85 C Single 13.9 mm 11 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel
HARTING Audio Transformers / Signal Transformers M12 TRANS 1000BASE-T X ANG W/ POE+ 28In Stock
Min.: 1
Mult.: 1

LAN Transformers SMD/SMT 10 MHz to 100 MHz 1.5 kV - 40 C + 85 C Quad
Mini-Circuits Audio Transformers / Signal Transformers TRNSFMR/ SURF MT/ 167In Stock
Min.: 1
Mult.: 1
: 500

RF Transformers SMD/SMT 30 MHz to 3 GHz - 40 C + 85 C GU2939 2.54 mm 1.42 mm 1.88 mm TTC1 Reel, Cut Tape, MouseReel
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, potted, primary 25K ctohms , secondary 600 ct ohms 69In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Through Hole 300 Hz to 50 kHz 25 kOhms 600 Ohms Single 107


HALO Electronics Audio Transformers / Signal Transformers SMD ISOLATION MODULE 334In Stock
Min.: 1
Mult.: 1
: 400

Isolation Transformers Reel, Cut Tape
HALO Electronics Audio Transformers / Signal Transformers 10/100BASE-TX SMD PoE 24P Dual Port 296In Stock
Min.: 1
Mult.: 1

LAN Isolation Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Dual SMD-24 13.84 mm 12.19 mm 6.35 mm TG110 Tube
Hammond Manufacturing Audio Transformers / Signal Transformers Output transformer, guitar amp, 4,000 C.T. ohm pri., 2, 4, 8 ohm sec., 50W 13In Stock
Min.: 1
Mult.: 1

Tube Application Power Transformers Push-Pull Wire Lead 4 kOhms 8 Ohms Single 4.063 in 3.125 in 3.453 in 1760
iNRCORE Audio Transformers / Signal Transformers Signal-1553 Non-QPL Mil Grade 16In Stock
Min.: 1
Mult.: 1
No
TQ1553 Tube
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast,sealed, Interstage or Isolating 7In Stock
Min.: 1
Mult.: 1

Audio Transformers 850
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH SMD 1.4mH 2:1 7 391In Stock
Min.: 1
Mult.: 1
: 450

Signal Transformers SMD/SMT 10 kHz to 1 MHz 1.4 mH 100 mV - 40 C + 120 C Single 11.46 mm 10.16 mm 7.6 mm T60403 Reel, Cut Tape, MouseReel


Pulse Electronics Audio Transformers / Signal Transformers THT Datacom Xfmr 1000uH 228In Stock
Min.: 1
Mult.: 1
Telecom Transformers Pin Terminal Transformers Through Hole 700 V 0 C + 70 C Single 0.65 in 0.435 in 0.35 in Tube
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, broadcast, Interstage (ratio 1:1) 1In Stock
Min.: 1
Mult.: 1

Audio Transformers 50 Hz to 15 kHz 10 kOhms, 40 kOhms 10 kOhms, 40 kOhms 44.5 mm 31.8 mm 65 mm 800
Vacuumschmelze Audio Transformers / Signal Transformers PLC Transf PTH upright 1.4mH 1:1 8 072In Stock
Min.: 1
Mult.: 1

Pin Terminal Transformers Pin 10 kHz to 1 MHz 1.4 mH - 40 C + 125 C Single 10.4 mm 8.5 mm 11.5 mm T60403 Bulk
Triad Magnetics Audio Transformers / Signal Transformers AUDIO TRANSFORMER 100In Stock
Min.: 1
Mult.: 1

Audio Transformers Radial 300 Hz to 100 kHz 500 Ohms 50 Ohms 0.41 in 0.31 in 0.465 in MIL-T-27E
Xicon Audio Transformers / Signal Transformers XFMR EI-24 1.2K-8CT 9 169In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 500CT-8 4 732In Stock
Min.: 1
Mult.: 1
Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 500 Ohms 8 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Xicon Audio Transformers / Signal Transformers XFMR OUT 1.2KCT/8CT 10 496In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 1.2 kOhms 8 Ohms 100 VDC - 30 C + 80 C 2 Channel 22 mm x 17 mm x 17 mm 22 mm 17 mm 17 mm 42TM Bulk
Xicon Audio Transformers / Signal Transformers XFMR 100CT/100CT 3 058In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Through Hole 300 Hz to 3.4 kHz 100 Ohms 100 Ohms 100 VDC - 30 C + 80 C 1 Channel 15 mm x 15 mm x 12.7 mm 15 mm 15 mm 12.7 mm 42TL Bulk
Triad Magnetics TY-303P-B
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 4000:600 0mADC/TY-303P Bulk 145In Stock
Min.: 1
Mult.: 1

TY
Bourns Audio Transformers / Signal Transformers SMD Transformer, EP6 1 954In Stock
Min.: 1
Mult.: 1
: 1 000

PKSEP6B08S Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2672 SMT Flyback For Si3401, Si3402
1 861On Order
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 400 kHz 40 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 10.5 mm 11 mm FA2672 Reel, Cut Tape, MouseReel
Wurth Elektronik Audio Transformers / Signal Transformers WE-LAN 10/100/1000 Base-T 24pin pitch 1.27mm 1.5k Vrms isolation LP 3 531In Stock
7 920Expected 18/09/2026
Min.: 1
Mult.: 1
: 1 320

SMT Transformers LAN SMD/SMT 350 uH 1.5 kVAC - 40 C + 105 C 17.85 mm 9.55 mm 2.38 mm WE-LAN Reel, Cut Tape, MouseReel
Qorvo Audio Transformers / Signal Transformers Transformer (3.06 : 1 Ratio) 984In Stock
Min.: 1
Mult.: 1
: 1 000

Transformers SMD/SMT 45 MHz to 1.218 GHz - 30 C + 100 C 1 Channel SP-6 5.5 mm 3.9 mm 4 mm QPP0020 Reel, Cut Tape