Radial Audio & Signal Transformers

Results: 75
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Length Width Height Series Packaging
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 0mADC/TY-307P 1 184In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single 0.781 in 0.67 in 0.47 in TY Tube
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 0mADC/TY-311P 484In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single 0.812 in 0.715 in 0.74 in TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600CT* 90mADC/TY-403P 448In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single 1.25 mm 0.815 in 0.53 mm TY
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Output, 600 ct:150 ct ohms 1In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 600 Ohms 150 Ohms Single 1.06 in 0.82 in 0.82 in 149
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Output, 150/600:8 ohms 29In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 600 Ohms 8 Ohms Single 1.06 in 0.82 in 0.82 in 149
Hammond Manufacturing Audio Transformers / Signal Transformers Audio transformer, open frame PC board mount, Output, 200 ct:3.2 ohms 1In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 200 Ohms 3.2 Ohms Single 1.06 in 0.82 in 0.82 in 149
Triad Magnetics Audio Transformers / Signal Transformers MET-22-T - IMPEDANCE MATCHING XFRMR: 2.5K ohms CT to 2.5K ohms CT 101In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 2.5 kOhms 2.5 kOhms - 20 C + 85 C Single 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers MET-32-T - IMPEDANCE MATCHING XFMR - 600 ohms to 150/150 ohms 179In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 600 Ohms 150 Ohms - 20 C + 85 C Single 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers MET-50-T; IMPEDANCE MATCHING TRANSFORMER - 10K ohms to 125 ohms 11In Stock
Min.: 1
Mult.: 1

Impedance Matching Transformers Radial 300 Hz to 20 kHz 10 kOhms 125 Ohms 0.41 in 0.31 in 0.465 in MET
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 25Kct:1Kct 0.5mADC 40mW ENCAPSULATED PCB MOUNT/SP-13 42In Stock
385On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 25 kOhms, 20 kOhms 1 kOhms, 800 Ohms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:1.2Kct 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-20 43In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 1.2 kOhms 1 kV Single 7.874 mm 10.41 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 1.0Kct:50 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-33 89In Stock
504On Order
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 1 kOhms 50 Ohms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 300ct:600 7.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-49 15In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 300 Ohms 600 Ohms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 500ct:600 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-50 26In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 500 Ohms 600 Ohms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 1.5Kct:600 3.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-52 53In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 1.5 kOhms 600 Ohms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 600ct:600ct 15mADC 100mW PCB MOUNT/TY-145P 343In Stock
2 016Expected 31/08/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 200 Hz to 15 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single 20.6 mm 17.8 mm 18.8 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 150/600ct:150/600ct 1000mW PCB MOUNT/TY-146P 146In Stock
336Expected 25/08/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV 0 C + 105 C Single 34.9 mm 30.1 mm 30.1 mm TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600/600 0mADC/TY-302P 89In Stock
Min.: 1
Mult.: 1

Audio Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single 1.04 in 0.96 in 0.87 in TY
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 90mADC/TY-400P 328In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms - 20 C + 85 C Single 0.82 in 0.715 in 0.75 in TY Tube
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:600 90mADC/TY-402P 18In Stock
126Expected 24/08/2026
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms 1.5 kV - 20 C + 85 C Single 1.25 in 0.815 in 0.53 in TY
Triad Magnetics SP-22
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 10Kct:2.0Kct* 1.0mADC 50mW ENCAPSULATED PCB MOUNT/SP-22 56In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 100 kHz 10 kOhms 2 kOhms, 500 Ohms 1 kV - 40 C + 85 C Single 7.874 mm 10.41 mm 11.811 mm MIL-T-27E
Triad Magnetics TY-144P
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR 15Kct:15Kct 4mADC 100mW PCB MOUNT/TY-144P 158In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 15 kOhms 15 kOhms 1.5 kV 0 C + 105 C Single 20.6 mm 17.8 mm 18.8 mm TY
Triad Magnetics TY-301P
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600:900 0mADC/TY-301P 126In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 900 Ohms - 20 C + 85 C Single 0.812 in 0.715 in 0.74 in TY
Triad Magnetics TY-401P
Triad Magnetics Audio Transformers / Signal Transformers AUDIO XFMR FCC68 XFMR 600CT:600CT 90mADC/TY-401P 92In Stock
Min.: 1
Mult.: 1

Audio Transformers Pin Terminal Transformers Radial 300 Hz to 3.5 kHz 600 Ohms 600 Ohms Single TY
Xicon Audio Transformers / Signal Transformers XFMR EI-24 1KCT-PCT 575In Stock
Min.: 1
Mult.: 1

Audio Transformers Transformer Radial 300 Hz to 3.4 kHz 1 kOhms 8 Ohms 100 VDC 1 Channel 24.89 mm 18.29 mm 18.8 mm 42TU Bulk