Transformers Audio & Signal Transformers

Results: 4 526
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Primary Impedance Secondary Impedance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Qualification Packaging
iNRCORE Audio Transformers / Signal Transformers 418In Stock
Min.: 1
Mult.: 1
1000B Tube
Triad Magnetics Audio Transformers / Signal Transformers Audio Tfmr, Zpri = 600/250/150/62.5: Zsec= 600/ 250/150/62.5, 10Hz - 30kHz, 20dBu 5In Stock
Min.: 1
Mult.: 1

Audio Transformer Audio Transformer Solder 10 Hz to 30 kHz 21 H to 49 H 600 Ohms, 250 Ohms 600 Ohms, 250 Ohms 0 C + 70 C 1 Channel 1.54 in 1.38 in 1.42 in HS
Triad Magnetics Audio Transformers / Signal Transformers IMPEDANCE MATCHING XFRMR - 10Kohm CT TO 2kohm CT 84In Stock
Min.: 1
Mult.: 1

Miniature Encapsulated Transformer Data/Voice Coupling Through Hole 300 Hz to 100 kHz 10 kOhms 2 kOhms - 20 C + 85 C 1 Channel 0.41 in 0.31 in 0.465 in MET
ABRACON Audio Transformers / Signal Transformers ALANC001G1-EADT 2 078In Stock
Min.: 1
Mult.: 1
: 2 000

Isolation Transformers SMD/SMT 200 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC001G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC001G2-EADT 1 865In Stock
Min.: 1
Mult.: 1
: 2 000

Isolation Transformers SMD/SMT 180 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC001G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC002G1-EADT 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

Isolation Transformers SMD/SMT 150 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC002G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC002G2- EADT 1 990In Stock
Min.: 1
Mult.: 1
: 2 000

Isolation Transformers SMD/SMT 150 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC002G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC010G1-EADT 1 755In Stock
Min.: 1
Mult.: 1
: 2 000

Isolation Transformers SMD/SMT 120 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC010G1 Reel, Cut Tape, MouseReel
ABRACON Audio Transformers / Signal Transformers ALANC010G2-EADT 1 954In Stock
Min.: 1
Mult.: 1
: 2 000

Isolation Transformers SMD/SMT 120 uH - 40 C + 85 C SMD-6 4.6 mm 3.4 mm 3.5 mm ALANC010G1 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 12uH 16V 1:1 -40 / 85C DCR=0.5 Ohms AEC-Q200 806In Stock
Min.: 1
Mult.: 1
: 400

PLC Transformers SMD/SMT 3 MHz to 30 MHz 12 uH - 40 C + 125 C 11 mm 9.5 mm 10 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 28uH 500V 1:1:1 -40 / 85C DCR=0.25 Ohms AEC-Q200 1 440In Stock
Min.: 1
Mult.: 1
: 400

PLC Transformers SMD/SMT 3 MHz to 30 MHz - 40 C + 125 C 16.15 mm 14.8 mm 6 mm BM62xx AEC-Q200 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 240uH 80V 0.12A 1:1 1GD -40 /+85 2-line 1-Ch Non-PoE 6 776In Stock
Min.: 1
Mult.: 1
: 2 000

Chip LAN Transformers Surface Mount Chip LAN Transformer SMD/SMT 1 MHz to 100 MHz 240 uH 1.5 kVAC - 40 C + 85 C 1 Channel 4.7 mm 3.2 mm 3.15 mm TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 0.12A 1:1 10GD -40 /+85 2-line 1-Ch Non-PoE 4 905In Stock
Min.: 1
Mult.: 1
: 2 000

120 uH - 40 C + 85 C 1 Channel TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100uH 80V 1A 1:1 10GP -40 /+85 2-line 1-Ch 90W PoE 4 460In Stock
Min.: 1
Mult.: 1
: 2 000

120 uH - 40 C + 85 C 1 Channel TCxG Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 120uH 80V 0.6A 1:1 10GP -40 /+85 2-line 1-Ch 60W PoE 3 982In Stock
Min.: 1
Mult.: 1
: 2 000

120 uH - 40 C + 85 C 1 Channel TCxG Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers 111In Stock
Min.: 1
Mult.: 1
1500 Vrms - 55 C + 125 C Tube


Pulse Electronics Audio Transformers / Signal Transformers SMD Wideband RF Xfmr 75Ohms 11 265In Stock
Min.: 1
Mult.: 1
Max.: 8 000
: 2 000

RF Transformers Module SMD/SMT 50 kHz to 450 MHz - 40 C + 85 C Single 3.81 mm 3.81 mm 2.79 mm CX Reel, Cut Tape, MouseReel
iNRCORE Audio Transformers / Signal Transformers 42In Stock
Min.: 1
Mult.: 1
Interface Transformers Ruggedized SMD/SMT 75 kHz to 1 MHz - 55 C + 125 C 2 Channel 17.15 mm 10.16 mm 4.7 mm Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH .65Ohms 1-Por 10 140In Stock
8 400Expected 11/09/2026
Min.: 1
Mult.: 1
Max.: 2 400
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 0.5 in 0.358 in 6.09 mm Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 1000BaseT SMD NonPoE 350uH .65Ohms 1-Por 3 454In Stock
7 500Expected 24/08/2026
Min.: 1
Mult.: 1
Max.: 1 200
: 300

LAN Transformers Module SMD/SMT 1 MHz to 100 MHz 350 uH 1.5 kV 0 C + 70 C Single 17.53 mm 16 mm 5.51 mm H5007 Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 1-Port 3 965In Stock
Min.: 1
Mult.: 1
Max.: 160

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.652 mm 2.083 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 7 316In Stock
10 800Expected 04/09/2026
Min.: 1
Mult.: 1
Max.: 2 400
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.65 mm 5.97 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 4 654In Stock
Min.: 1
Mult.: 1
Max.: 160

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.53 mm 5.97 mm 100Base-TX Tube
Pulse Electronics Audio Transformers / Signal Transformers 100BaseTX SMD NonPoE 350uH 1-Port 17 164In Stock
Min.: 1
Mult.: 1
Max.: 2 400
: 600

LAN Transformers Module SMD/SMT 100 kHz to 100 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 9.53 mm 5.97 mm HX Reel, Cut Tape, MouseReel
Pulse Electronics Audio Transformers / Signal Transformers 100Base-TX PoE+ SMD 1-Port 350/120uH 5 719In Stock
Min.: 1
Mult.: 1
Max.: 2 400
: 600

LAN Transformers Module SMD/SMT 1 MHz to 125 MHz 350 uH 1.5 kV - 40 C + 85 C Single 12.7 mm x 9.09 mm x 5.99 mm 12.7 mm 9.09 mm 5.99 mm HX2326 Reel, Cut Tape, MouseReel