Flyback Transformers Audio & Signal Transformers

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Type Termination Style Frequency Range Inductance Isolation Voltage Minimum Operating Temperature Maximum Operating Temperature Number of Channels Package/Case Length Width Height Series Packaging
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 14W 5V 2.8A 457In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 100 uH 1.5 kVAC - 40 C + 125 C 17.75 mm 14.2 mm 12.7 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP13 Single Out 12W 12V 1A 455In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 100.5 uH 1.5 kVAC - 40 C + 125 C 17.75 mm 14.2 mm 12.7 mm POEA2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flyb Xfmr EFD15 Dual 13.7W 5V 0.01A 1.5A 560In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers SMD/SMT 143 uH 1.5 kVAC - 40 C + 125 C 22.3 mm 17.3 mm 9 mm POEB1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD20 Dual 24.3W 12V 0.02A 2A 195In Stock
Min.: 1
Mult.: 1
: 150

Flyback Transformers SMD/SMT 11.5 uH 1.5 kVAC - 40 C + 125 C 29.3 mm 21.8 mm 12 mm POEB2FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD25 Dual 84W 12V 6A 1A 244In Stock
Min.: 1
Mult.: 1
: 100

Flyback Transformers SMD/SMT 17.5 uH 1.5 kVAC - 40 C + 125 C 32.8 mm 26.8 mm 14.8 mm POEB3FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EP10 Single Out 7W 12V 0.6A 29In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers SMD/SMT 155 uH 1.5 kVAC - 40 C + 125 C 15.2 mm 12.5 mm 11.6 mm POEA1FB Reel, Cut Tape, MouseReel
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD15 Single Out 12.3W 12V 1A 57In Stock
250Expected 12/11/2026
Min.: 1
Mult.: 1
: 250

Flyback Transformers SMD/SMT 140 uH 1.5 kVAC - 40 C + 125 C 22.3 mm 17.3 mm 9 mm POEB1FB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers CJ5143 for NCP5080 350V 1.2A SMT
15 485On Order
Min.: 1
Mult.: 1
: 250

Flyback Transformers Flyback SMD/SMT 100 kHz 15 uH 1 kV - 40 C + 125 C Single 6.8 mm 6.2 mm 4.6 mm CJ5143 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2033 Cap Chrgr For Linear LT3750/51
4 588On Order
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 100 kHz 10 uH 1.5 kV - 40 C + 125 C 18 mm 17 mm 9.78 mm DA2033 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers DA2032 Cap Chrgr For Linear LT3750/51
3 092On Order
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT - 40 C + 125 C Single 20.57 mm 21 mm 9.78 mm DA2034 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2732 SMT Flyback For Si3401, Si3402
940Expected 17/09/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 400 kHz 40 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 10.5 mm 11 mm FA2732 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers HA4060 For LT3751 500V 2A
276On Order
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 100 kHz 300 uH 3 kV - 40 C + 85 C Single 26.75 mm 26 mm 14 mm HA4060 Tray
Coilcraft Audio Transformers / Signal Transformers FA2671 SMT Flyback For Si3401, Si3402
431On Order
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 400 kHz 40 uH 1.5 kV - 40 C + 85 C Single 12.7 mm 10.5 mm 11 mm FA2671 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers GA3544 for TI UCD3K 5uH 12 V 0.2 A
99Expected 27/08/2026
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 2.3 mH 3 kV - 40 C + 85 C Single 21.1 mm 21.1 mm 17.3 mm GA3544 Tray
Coilcraft Audio Transformers / Signal Transformers HA3994 for LT3751 15 V, -15 V 3.6 A
72Expected 04/09/2026
Min.: 1
Mult.: 1

Flyback Transformers Flyback SMD/SMT 100 kHz 7.5 uH 1.5 kV - 40 C + 85 C Single 26.75 mm 26 mm 14 mm HA3994 Tray
Eaton Electronics Audio Transformers / Signal Transformers Flybk Xfmr EFD25 Single Out 48W 12V 4A
82Expected 17/12/2026
Min.: 1
Mult.: 1
: 100

Flyback Transformers SMD/SMT 30 uH 1.5 kVAC - 40 C + 125 C 32.8 mm 26.8 mm 14.8 mm POEB3FB Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers FA2636 Flyback For TI LM5001 Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT 250 kHz 160 uH 1.5 kV - 40 C + 85 C Single 13.46 mm 13 mm 12.7 mm FA2636 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers A9619 AC Flyback For ON Semi NCP101X Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1

Flyback Transformers Flyback Through Hole 100 kHz 3.2 mH 2 kV - 40 C + 85 C Single 27.94 mm 27.84 mm 24.13 mm A9619 Tray
Coilcraft Audio Transformers / Signal Transformers A9967 Flybck Trnsfmr For Linear LT1725 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 175

Flyback Transformers Flyback SMD/SMT - 40 C + 125 C Single 21 mm 20.57 mm 11.43 mm A9967 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers B0226 Flybck Trnsfmr For ON Semi NCP1030 Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 600

Flyback Transformers Flyback B0226 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers B0695 Flybck Trnsfmr For TI LM5020 Non-Stocked Lead-Time 7 Weeks
Min.: 175
Mult.: 175
: 175

Flyback Transformers Flyback B0695 Reel
Coilcraft Audio Transformers / Signal Transformers C1023 Flybck Trnsfmr For TI LM5070 Non-Stocked Lead-Time 7 Weeks
Min.: 175
Mult.: 175
: 175

Flyback Transformers Flyback SMD/SMT 1 MHz 110 uH 1.5 kV - 40 C + 85 C 21 mm 20.57 mm 11.43 mm C1023 Reel
Coilcraft Audio Transformers / Signal Transformers C1048 for LT1725 10uH 5 V 2 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT - 40 C + 125 C Single 17.2 mm 14.98 mm 8.51 mm C1048 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1099 Flybck Trnsfmr 126 uH 5% 0.9 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 300 kHz 133 uH 1.5 kV - 40 C + 125 C 17.2 mm 14.98 mm 8.51 mm C1099 Reel, Cut Tape, MouseReel
Coilcraft Audio Transformers / Signal Transformers C1173 for TPS23750 9.9uH 3.3 V 3 A Non-Stocked Lead-Time 7 Weeks
Min.: 1
Mult.: 1
: 200

Flyback Transformers Flyback SMD/SMT 500 kHz 166.5 uH 1.5 kV - 40 C + 125 C Single 17.2 mm 14.98 mm 8.51 mm C1173 Reel, Cut Tape, MouseReel