Wire Leads Current Transformers - Industrial

Results: 316
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Primary Current Rating Secondary Current Rating Mounting Style Turns Ratio Accuracy Class Power Rating Frequency Range Series
Vacuumschmelze Current Transformers - Industrial Current Transf 100A 1:2500 2.1H LitzWire Non-Stocked
Min.: 2 520
Mult.: 120

Solid Core Free Hanging 1:2500 50 Hz T60404
Vacuumschmelze Current Transformers - Industrial Current Transformer 200A 1:1000 25Henry Non-Stocked
Min.: 5 040
Mult.: 105

Solid Core Free Hanging 1:1000 50 Hz T60404
Vacuumschmelze Current Transformers - Industrial Current Transformer 120A 1:2500 1.8Henry Non-Stocked
Min.: 2 520
Mult.: 35

Solid Core Free Hanging 1:2500 T60404
Vacuumschmelze Current Transformers - Industrial Current Transformer 120A 1:2500 3.1Henry Non-Stocked
Min.: 1 008
Mult.: 36

Solid Core Free Hanging 1:2500 50 Hz T60404
Vacuumschmelze Current Transformers - Industrial Current Transformer 50Hz 100ohm 300mV Non-Stocked
Min.: 5 004
Mult.: 36

Solid Core Free Hanging 1:2000 50 Hz to 60 Hz T60404
Vacuumschmelze Current Transformers - Industrial Current Transformer 6A 1:2000 238Henry Non-Stocked
Min.: 5 040
Mult.: 56

Solid Core Free Hanging 1:2000 50 Hz T60404
Littelfuse Current Transformers - Industrial 120V 0.5-5A CURRENT SENSOR

Solid Core 400 A 5 A Free Hanging 400:5 CT
Littelfuse Current Transformers - Industrial 120V 400-520A CURRENT SENSOR

Solid Core 500 A 5 A Free Hanging 500:5 CT
LEM Current Transformers - Industrial
Free Hanging 50 Hz to 60 Hz
LEM Current Transformers - Industrial
Free Hanging 1:1000 50 Hz to 60 Hz
LEM Current Transformers - Industrial
Chassis 50 Hz to 60 Hz
LEM Current Transformers - Industrial
Chassis 50 Hz to 60 Hz
Omron Automation and Safety Current Transformers - Industrial CT 200A Primary Current
No
Split Core 200 A Panel 10 Hz to 5 kHz
Omron Automation and Safety Current Transformers - Industrial CT 100A Primary Current
No
Split Core 100 A Panel 10 Hz to 5 kHz
Omron Automation and Safety Current Transformers - Industrial CT 5A P Primary Current
No
Split Core 5 A Panel 10 Hz to 5 kHz
Omron Automation and Safety Current Transformers - Industrial CT 600A Primary Current
No
Split Core 600 A Panel 10 Hz to 5 kHz