Triad Magnetics Power Transformers - Board Mount

Results: 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.420A UL/CSA/VDE PCB MOUNT/VPP24-420
59In Stock
Min.: 1
Mult.: 1

10 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.56 in 1.88 in 1.38 in VPP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.180A UL/CSA/VDE PCB MOUNT/VPP28-180
21In Stock
Min.: 1
Mult.: 1

5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.31 in 1.63 in 1.38 in VPP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 2.0A UL/CSA/VDE PCB MOUNT
12In Stock
Min.: 1
Mult.: 1

56 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 3 in 1.81 in VPP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.360A UL/CSA/VDE PCB MOUNT/VPP28-360
128In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 28 V 10 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.56 in 1.88 in 1.38 in VPP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28.0Vct at 0.720A UL/CSA/VDE PCB MOUNT/VPP28-720
19In Stock
Min.: 1
Mult.: 1

20 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 2.25 in 1.63 in VPP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36.0Vct at 1.56A UL/CSA/VDE PCB MOUNT/VPP36-1560
7In Stock
Min.: 1
Mult.: 1

56 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 3 in 1.81 in VPP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36.0Vct at 0.820A UL/CSA/VDE PCB MOUNT/VPP36-820
1In Stock
Min.: 1
Mult.: 1

30 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.19 in 2.63 in 1.56 in VPP
Triad Magnetics F24-1500
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 1.5A UL/cUL 115V PCB MOUNT/F24-1500 19In Stock
Min.: 1
Mult.: 1

F24
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24 Vct at 100 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-100-C2
470Expected 29/10/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/12 V 2.5 VA 100 mA/200 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F24
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10.0Vct at 0.250A UL/cUL 115/230V PCB MOUNT/FS10-250
504On Order
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/10 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6 Vct at 90 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT
1 510Expected 01/10/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 1.1 VA 90 mA/180 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36.0Vct at 0.140A UL/CSA/VDE PCB MOUNT
470Expected 29/10/2026
Min.: 1
Mult.: 1

Through Hole Dual Primary Winding Dual Secondary Winding 1.31 in 1.63 in 1.38 in VPP
Triad Magnetics Power Transformers - Board Mount PWR XFMR 10.0Vct at 0.600A UL/cUL 115V PCB MOUNT/F10-600
20Expected 24/09/2026
Min.: 1
Mult.: 1

115 VAC 10 V 6 VA Through Hole Single Primary Winding Dual Secondary Winding 41.28 mm 33.32 mm 33.32 mm F10
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6 Vct at 90 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-090-C2
214Expected 12/10/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 1.1 VA 90 mA/180 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F12
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20.0Vct at 1.0A UL/cUL 115V PCB MOUNT/F20-1000
4Expected 25/08/2026
Min.: 1
Mult.: 1

115 VAC 10 V/20 V 20 VA Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F20
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24 Vct at 45 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-045-C2
30On Order
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 12 V/24 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F24
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 230.0Vct at 0.0065A 115V/230 PCB MOUNT/F-367P 58In Stock
84On Order
Min.: 1
Mult.: 1

115 VAC, 230 VAC 115 V/230 V 1.5 VA Through Hole 1.13 in 1.375 in 1.19 in F
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 0.200A UL/cUL FLAT PACK PCB MOUNT/FP12-200
49Expected 24/08/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 6.3 V/12.6 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20.0Vct at 1.20A UL/cUL FLAT PACK PCB MOUNT
18Expected 24/09/2026
Min.: 1
Mult.: 1

230 VAC 20 V 24 VA 1.2 A Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16 Vct at 150 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT
7Expected 16/11/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 2.5 VA 150 mA/300 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20 Vct at 120 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT
202On Order
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 2.5 VA 120 mA/240 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.100A UL/cUL 115/230V PCB MOUNT/FS24-100
84Expected 14/12/2026
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28 Vct at 200 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT
30Expected 31/12/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36 Vct at 170 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT
10Expected 23/11/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 6 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36.0Vct at 0.350A UL/cUL 115/230V PCB MOUNT/FS36-350 Lead-Time 18 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 18 V/36 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS