Triad Magnetics Power Transformers - Board Mount

Results: 391
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 50 mA UL/cUL - Class 3, 115V PCB MOUNT / F48-050-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V/48 V 2.5 VA 50 mA/100 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 125 mA UL/cUL - Class 3, 115V PCB MOUNT / F48-125-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 125 mA/250 mA Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 250 mA UL/cUL - Class 3, 115V PCB MOUNT / F48-250-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V 12 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 1.875 in 1.562 in 1.437 in F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 400 mA UL/cUL - Class 3, 115V PCB MOUNT / F48-400-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 20 VA 400 mA/800 mA Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 750 mA UL/cUL - Class 3, 115V PCB MOUNT / F48-750-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 24 V CT/48 V 36 VA 750 mA/1.5 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F48
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 20 mA UL/cUL - Class 3, 115V PCB MOUNT / F56-020-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 1.1 VA 20 mA/40 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 45 mA UL/cUL - Class 3, 115V PCB MOUNT / F56-045-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 2.5 VA 45 mA/90 mA Through Hole Single Primary Winding Dual Secondary Winding 1.375 in 1.125 in 1.187 in F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 110 mA UL/cUL - Class 3, 115V PCB MOUNT / F56-110-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 110 mA/220 mA Through Hole Single Primary Winding Dual Secondary Winding 1.625 in 1.312 in 1.312 in F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 220 mA UL/cUL - Class 3, 115V PCB MOUNT / F56-220-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 12 VA 220 mA/440 mA Through Hole Single Primary Winding Dual Secondary Winding 1.875 in 1.562 in 1.437 in F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 350 mA UL/cUL - Class 3, 115V PCB MOUNT / F56-350-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 20 VA 350 mA/700 mA Through Hole Single Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 650 mA UL/cUL - Class 3, 115V PCB MOUNT / F56-650-C2 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 16 V CT/8 V 36 VA 650 mA/1.3 A Through Hole Single Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in F56
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.150A UL/cUL FLAT PACK PCB MOUNT/FP16-150 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V, 16 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 34.0Vct at 0.340A UL/cUL FLAT PACK PCB MOUNT/FP34-340 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 17 V/34 V 12 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 40Vct at 0.150A UL/cUL FLAT PACK PCB MOUNT/FP40-150 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V/40 V 6 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.5 in 2 in 1.062 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10.0Vct at 0.110A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS10-110 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10 Vct at 1200 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 12 VA 1.2 A/2.4 A Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10 Vct at 2000 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 20 VA 2 A/4 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 1.6A UL/cUL 115/230V PCB MOUNT/FS12-1600 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 20 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.875 in 1.437 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 2.850A UL/cUL 115/230V PCB MOUNT/FS12-2850 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 36 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6 Vct at 2850 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 36 VA 2.85 A/5.7 A Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.010A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-01 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 60 V/120 V 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.050A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS120-05 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

6 VA Through Hole Dual Primary Winding Dual Secondary Winding FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.070A UL/cUL 115/230V PCB MOUNT/FS16-070 Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V, 16 V 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16 Vct at 70 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16 Vct at 1250 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 16 V CT/8 V 20 VA 1.25 A/2.5 A Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in FS