+ 125 C Power Transformers - Board Mount

Results: 870
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8303 150 uH 2.9 W 1 810In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 36 V to 72 V 48 V 2.9 W 60 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount MID-OLLT LT3798 600 uH 14 W 997In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 28 V 14 W 500 mA Through Hole Single Primary Winding Dual Secondary Winding 18 mm 16.5 mm 18 mm MID-OLLT
Pulse Electronics PH9384.021NLT
Pulse Electronics Power Transformers - Board Mount SMD 3W 24V/us 538uH 2CT:1CT 20% 1 421In Stock
Min.: 1
Mult.: 1
: 400

3 W SMD/SMT Dual Primary Winding Dual Secondary Winding 12.5 mm 9.2 mm 7.6 mm PH9084.XXXNLT
Pulse Electronics Power Transformers - Board Mount 2.8mH 2500V 3:2:2 DCR=1.6-1.3Ohms 551In Stock
Min.: 1
Mult.: 1
: 300

Transformers 6 W PCB Mount Single Primary Winding Dual Secondary Winding 10.2 mm 7.5 mm PH9572
Pulse Electronics Power Transformers - Board Mount 4CT:5CT Iso4000V Push Pull AEC-Q200 965In Stock
Min.: 1
Mult.: 1
: 300
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 16 mm 16 mm 7.5 mm PM2155.xxxNLT
Pulse Electronics Power Transformers - Board Mount 2CT:1CT Iso5000V SMT 5kVrms AEC-Q200 562In Stock
Min.: 1
Mult.: 1
: 150
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 10 mm 10 mm 12.5 mm PM2190.xxxNLT
Pulse Electronics Power Transformers - Board Mount 8CT:3CT Iso5000V SMT 5kVrms AEC-Q200 529In Stock
Min.: 1
Mult.: 1
: 150
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 10 mm 10 mm 12.5 mm PM2190.xxxNLT
Pulse Electronics Power Transformers - Board Mount Flyback Converter Transformer 52-332uH 1.7A DCR=0.22Ohms 1:2.53 1 666In Stock
Min.: 1
Mult.: 1
: 175

8 V to 18 V 1.5 W SMD/SMT Single Primary Winding Single Secondary Winding 10.5 mm 10.3 mm 12.5 mm PH9496
Pulse Electronics Power Transformers - Board Mount 1.26mH 1500V 2:3:3 DCR=0.6-0.95Ohms 525In Stock
Min.: 1
Mult.: 1
: 300

Transformers 6 W PCB Mount Single Primary Winding Dual Secondary Winding 10.2 mm 7.5 mm PH9572
Pulse Electronics Power Transformers - Board Mount 1CT:2CT Iso2500V For RS-485/232 AECQ2 617In Stock
Min.: 1
Mult.: 1
: 700
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 8.1 mm 7.1 mm 5.08 mm PM2180.xxxNLT
Wurth Elektronik Power Transformers - Board Mount WE-FLEX Trnsfmr HV 6.6uH 1.6A 246In Stock
Min.: 1
Mult.: 1
: 400

Signal Transformers SMD/SMT Triple Primary Winding Triple Secondary Winding 16.3 mm 12 mm 7.4 mm WE-FLEX HV
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3575 7 uH 15 W 20In Stock
400Expected 01/09/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers 10 V to 40 V 5 V 15 W 3 A SMD/SMT Single Primary Winding Dual Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 15 uH 45 W 140In Stock
Min.: 1
Mult.: 1
: 100

Flyback Transformers 30 V to 75 V 5 V 45 W 9 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 15 uH 30 W 125In Stock
Min.: 1
Mult.: 1
: 125

Flyback Transformers 30 V to 75 V 5 V 30 W 6 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 3.8 uH 9 W 67In Stock
200Expected 03/12/2026
Min.: 1
Mult.: 1
: 200

Flyback Transformers 16 V to 24 V 15 V, 15 V, 15 V, 15 V 9 W 150 mA, 150 mA, 150 mA, 150 mA SMD/SMT Dual Primary Winding Quad Secondary Winding 13.97 mm 17.17 mm 12.7 mm WE-FB
TDK Power Transformers - Board Mount 40uH 5V/3A 12V/1.25A 30W 56In Stock
Min.: 1
Mult.: 1
: 160

B82802A
Wurth Elektronik Power Transformers - Board Mount WE-PoE+ Size EFD20 42uH 0.061ohm 109In Stock
375Expected 01/09/2026
Min.: 1
Mult.: 1
: 125

POE - Power Over Ethernet Transformers 36 V to 72 V 12 V 30 W 2.5 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-PoE+
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 100 uH 12 W 75In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 36 V 12 V 12 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.46 mm 17.75 mm 12.7 mm WE-FB
Sumida Power Transformers - Board Mount Flyback Transformer for LT8316 17In Stock
140Expected 19/01/2027
Min.: 1
Mult.: 1

Flyback Transformers Through Hole Dual Primary Winding Single Secondary Winding 31 mm 28 mm 23.5 mm
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 245uH .21A 1.2Ohm 140In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 24 V 3 W 125 mA Through Hole Single Primary Winding Single Secondary Winding 15 mm 11 mm 16.8 mm WE-UNIT
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 12 uH 30 W 114In Stock
Min.: 1
Mult.: 1
: 125

Flyback Transformers 30 V to 75 V 15 V 30 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 23.11 mm 29.08 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount WE-AGDT 1ED3491MU12M 400 mH 248In Stock
500Expected 17/09/2026
Min.: 1
Mult.: 1
: 250

Transformers 12 V to 20 V 15 V 100 mA SMD/SMT Single Primary Winding Dual Secondary Winding 20.48 mm 15.32 mm 4 mm WE-AGDT
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14855 384 uH 1 W 486In Stock
1 500On Order
Min.: 1
Mult.: 1
: 500

Signal Transformers 5 V 5 V 1 W 200 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT 9-36V 50-200kHz 332In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 9 V to 36 V 100 V 1.5 W 15 mA SMD/SMT Single Primary Winding Dual Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-LLCR Size ETD34 600uH 150W 48V 9In Stock
Min.: 1
Mult.: 1

Power 255 VAC to 283 VAC 48 V 150 W 3.1 A Through Hole Single Primary Winding Dual Secondary Winding 36 mm 36 mm 26 mm WE-LLCR