Power Transformers - Board Mount

Results: 607
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 1.25mH 0.80A Non-Stocked Lead-Time 51 Weeks
Min.: 1 050
Mult.: 150
: 150

Power 85 VAC to 130 VAC 6 V, 35 V 11.7 W 285 mA, 285 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 17.78 mm 26.1 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 8mH 0.27A Non-Stocked Lead-Time 16 Weeks
Min.: 1 050
Mult.: 150
: 150

Power 195 VAC to 265 VAC 6 V, 15 V 10.9 W 520 mA, 520 mA SMD/SMT Dual Primary Winding Triple Secondary Winding 17.78 mm 26.9 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 5mH 0.39A Non-Stocked Lead-Time 16 Weeks
Min.: 1 050
Mult.: 150
: 150

Power 195 VAC to 265 VAC 6 V, 25 V 15.5 W 500 mA, 500 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 17.78 mm 26.9 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 6mH 0.33A Non-Stocked Lead-Time 16 Weeks
Min.: 1 050
Mult.: 150
: 150

Power 195 VAC to 265 VAC 6 V, 35 V 13.3 W 325 mA, 325 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 17.78 mm 26.9 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 2.19mH 3.790Ohms Non-Stocked Lead-Time 13 Weeks
Min.: 1 050
Mult.: 175
: 175

88 VAC to 270 VAC 6 V 3 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLIFX
Wurth Elektronik Power Transformers - Board Mount WE-UNIT 4.6W SMD Offline Trnsfmr Non-Stocked Lead-Time 20 Weeks
Min.: 1 050
Mult.: 175
: 175

Power 55 VAC to 265 VAC 12 V 3.6 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount WE-UNIT 6W SMD Offline Trnsfmr Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 175

Power 55 VAC to 265 VAC 15 V 4.7 W 310 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1500uH 0.8A 140mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 150

Power 85 VAC to 265 VAC 12 V 7.8 W 650 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers - Board Mount MID-T8T LED Tubes 2.5mH 85kHz 0.75A Non-Stocked Lead-Time 51 Weeks
Min.: 1 000
Mult.: 100
: 100

Flyback Transformers 195 VAC to 265 VAC 25.4 V 19.1 W 750 mA SMD/SMT Single Primary Winding Single Secondary Winding 18.8 mm 36.5 mm 12 mm MID-OLT8
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1500uH 0.8A 6500mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 150

Power 195 VAC to 265 VAC 12 V 8.4 W 700 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
TDK Power Transformers - Board Mount E6.3 SMT Push-Pull 36uH,TRNS1:1:1.7:1.7 Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 900

500 V SMD/SMT Single Primary Winding Single Secondary Winding 8 mm 7 mm 5.7 mm B82805A
TDK Power Transformers - Board Mount E6.3 SMT Push-Pull 77uH,TRNS1:1:1.1:1.1 Non-Stocked Lead-Time 20 Weeks
Min.: 900
Mult.: 900
: 900

500 V SMD/SMT Single Primary Winding Single Secondary Winding 8 mm 7 mm 5.7 mm B82805A
TDK Power Transformers - Board Mount E6.3 SMT Push-Pull 9.5uH,TRN1:1:3.8:3.8 Non-Stocked Lead-Time 20 Weeks
Min.: 900
Mult.: 900
: 900

500 V SMD/SMT Single Primary Winding Single Secondary Winding 8 mm 7 mm 5.7 mm B82805A
Taoglas Power Transformers - Board Mount BMS Transformer with Common Mode Choke, 16 pin, SMT, T + CMC, Dual Channel, 48VDC, PC Card?, AEC-Q200, IATF 16949 Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1
: 1 000

BMS Transformers 57 VDC SMD/SMT Single Primary Winding Single Secondary Winding 12.75 mm 9.4 mm 2.2 mm Stratos
Pulse Electronics Power Transformers - Board Mount 2CT:1CT Iso2500V For RS-485/232 AECQ2 Non-Stocked Lead-Time 9 Weeks
Min.: 1 400
Mult.: 700
: 700

Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 8.1 mm 7.1 mm 5.08 mm PM2180.xxxNLT
Pulse Electronics PH9384.083NLT
Pulse Electronics Power Transformers - Board Mount SMD 3W 24V/us 538uH 8CT:3CT 20% Non-Stocked Lead-Time 12 Weeks
Min.: 1 200
Mult.: 400
: 400

3 W SMD/SMT Dual Primary Winding Dual Secondary Winding 12.5 mm 9.2 mm 7.6 mm PH9084.XXXNLT
iNRCORE Power Transformers - Board Mount Non-Stocked
Gate Drive Transformers SMD/SMT Single Primary Winding Single Secondary Winding 8.64 mm 6.73 mm 3.56 mm
Pulse Electronics Power Transformers - Board Mount 3CT:8CT Iso4000V Push Pull AEC-Q200 Non-Stocked
Min.: 1 200
Mult.: 400
: 400

Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 12.5 mm 9.2 mm 7.6 mm PM2185.xxxNLT
Pulse Electronics PH9084.043NLT
Pulse Electronics Power Transformers - Board Mount 456uH 1.5kV Iso 4CT:3CT EE5 20% Non-Stocked Lead-Time 14 Weeks
Min.: 1 000
Mult.: 1 000
: 1 000

1 W SMD/SMT Dual Primary Winding Dual Secondary Winding 8.2 mm 6.6 mm 5.35 mm PH9084.XXXNLT
Pulse Electronics PH9278NLT
Pulse Electronics Power Transformers - Board Mount TRANSFORMER,3TP:3TS:3TS NPB Non-Stocked Lead-Time 15 Weeks
Min.: 135
Mult.: 45
: 45

800 W SMD/SMT Single Primary Winding Dual Secondary Winding 33.5 mm 26.8 mm 18.3 mm
Eaton Electronics Power Transformers - Board Mount 13W 100uH 1.7A 0.25ohms Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
: 140

POE - Power Over Ethernet Transformers 29.5 V to 60 V 2 x 12 V 13 VA SMD/SMT 18 mm 18 mm 10 mm
BI Technologies / TT Electronics Power Transformers - Board Mount High Voltage Iso AEC-Q200 Non-Stocked
Min.: 550
Mult.: 550
: 550

18 VDC 22 VDC SMD/SMT Single Primary Winding Single Secondary Winding 12.5 mm 12 mm 6.3 mm HA00
Eaton Electronics POE13W3VERS-R
Eaton Electronics Power Transformers - Board Mount 13W 100uH 1.7A 0.25ohms Non-Stocked Lead-Time 19 Weeks
Min.: 140
Mult.: 140
: 140

POE - Power Over Ethernet Transformers 29.5 V to 60 V 1.8 V/3.3 V/7 V 13 VA SMD/SMT 18 mm 18 mm 10 mm
Eaton Electronics POE13W3X3.3-R
Eaton Electronics Power Transformers - Board Mount 13W 100uH 1.6A 0.25ohms Non-Stocked Lead-Time 19 Weeks
Min.: 140
Mult.: 140
: 140

POE - Power Over Ethernet Transformers 29.5 V to 60 V 3 x 3.3 V 13 VA SMD/SMT 18 mm 18 mm 10 mm
Eaton Electronics POE26W3.3VS10-R
Eaton Electronics Power Transformers - Board Mount 26W 160uH 2.6A 0.1ohms Non-Stocked Lead-Time 19 Weeks
Min.: 115
Mult.: 115
: 115

POE - Power Over Ethernet Transformers 29.5 V to 60 V 2 x 3.3 V 26 VA SMD/SMT 21.5 mm 22 mm 10.8 mm