SMD/SMT Cut Tape Power Transformers - Board Mount

Results: 359
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bourns Power Transformers - Board Mount POE transformer, 25W, EPD13, 12V 3 790In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 12 V SMD/SMT 16.2 mm 14 mm 14.5 mm POE-PD
Bourns Power Transformers - Board Mount HCT Transformer, 11mm CR, 4+4PIN, 5.0kVAC,-40 to 125C 475In Stock
Min.: 1
Mult.: 1
: 600

Transformers SMD/SMT 19.6 mm 13.5 mm 9.6 mm HCT
Pulse Electronics Power Transformers - Board Mount 1CT:3CT Iso4000V Push Pull AEC-Q200 1 691In Stock
Min.: 1
Mult.: 1
: 300
Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 16 mm 16 mm 7.5 mm PM2155.xxxNLT
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 50 uH 5 W 587In Stock
600Expected 02/09/2026
Min.: 1
Mult.: 1
: 300

Flyback Transformers 18 V to 30 V 5 V 5 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 9.78 mm 9.14 mm 10.54 mm WE-FB
Bourns Power Transformers - Board Mount POE transformer, 12W, EPD13, 5V 740In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 5 V SMD/SMT 16.2 mm 14 mm 14.5 mm POE-PD
Bourns Power Transformers - Board Mount POE transformer, 30W, EPD13, 5V 710In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 5 V SMD/SMT 16.2 mm 14 mm 14.5 mm POE-PD
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 1.9 W 1 400In Stock
Min.: 1
Mult.: 1
: 300

Flyback Transformers 36 V to 72 V 24 V 1.9 W 80 mA SMD/SMT Single Primary Winding Dual Secondary Winding 9.78 mm 9.14 mm 10.54 mm MID-FLYLT
Bourns Power Transformers - Board Mount POE transformer, 25W, EP13, 5V 631In Stock
Min.: 1
Mult.: 1
: 540

POE - Power Over Ethernet Transformers 5 V SMD/SMT 15.1 mm 14 mm 14 mm POE-EP
Bourns Power Transformers - Board Mount POE transformer, 50W, EFD25, 12V 464In Stock
Min.: 1
Mult.: 1
: 200

POE - Power Over Ethernet Transformers 5 V SMD/SMT POE-FD
Bourns Power Transformers - Board Mount POE transformer, 70W, EPD13, 5V 593In Stock
Min.: 1
Mult.: 1
: 300

POE - Power Over Ethernet Transformers 5 V SMD/SMT 16.2 mm 14 mm 14.5 mm POE-PD
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3575 25 uH 10 W 417In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 9 V to 30 V 5 V 10 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8302 12 uH 6.6 W 944In Stock
Min.: 1
Mult.: 1
: 250

Flyback Transformers 8 V to 40 V 3.3 V 6.6 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm MID-FLYLT
Wurth Elektronik Power Transformers - Board Mount WE-PPTI SN6505B 200 uH 1 864In Stock
Min.: 1
Mult.: 1
: 850

Transformers 5 V 5 V 675 mA SMD/SMT Single Primary Winding Single Secondary Winding 8.3 mm 14.75 mm 4.2 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount MID-PPMAX MAX14940 384 uH 800 mW 1 167In Stock
Min.: 1
Mult.: 1
: 500

Signal Transformers 5 V 5 V 800 mW 150 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 9.14 mm 12.7 mm 7.62 mm MID-PPMAX
TDK Power Transformers - Board Mount P100626 E6.3 SMT Push-Pull Transformer 898In Stock
Min.: 1
Mult.: 1
: 900

500 V SMD/SMT Single Primary Winding Single Secondary Winding 8 mm 7 mm 5.7 mm B82805A
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3748 20 uH 60 W 1 728In Stock
Min.: 1
Mult.: 1
: 100

Flyback Transformers 19 V to 70 V 24 V 60 W 2.5 A SMD/SMT Dual Primary Winding Triple Secondary Winding 27.03 mm 32.31 mm 13.69 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-UDS PGA460 239 uH 1 577In Stock
Min.: 1
Mult.: 1
: 800

Push-Pull Transformers SMD/SMT Dual Primary Winding Single Secondary Winding 6.6 mm 8.26 mm 5.59 mm MID-UDS
Wurth Elektronik Power Transformers - Board Mount WE-PPTI 1 mH SN6501 4.43:1 125C 1 094In Stock
Min.: 1
Mult.: 1
: 1 200

Push-Pull Transformers SMD/SMT Single Primary Winding Single Secondary Winding 6.73 mm 10.2 mm 4.19 mm WE-PPTI
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 30 uH 5 W 1 423In Stock
Min.: 1
Mult.: 1
: 400

Flyback Transformers 10 V to 30 V 5 V 5 W 1 A SMD/SMT Single Primary Winding Single Secondary Winding 13.35 mm 10.8 mm 9.14 mm WE-FB


Wurth Elektronik Power Transformers - Board Mount WE-UNIT 5.6W SMD Offline Trnsfmr 880In Stock
Min.: 1
Mult.: 1
: 175

Power 55 VAC to 265 VAC 12 V 5 W 420 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Bourns Power Transformers - Board Mount Planar transformer, 48W, EED20.9, Vout 12V 421In Stock
Min.: 1
Mult.: 1
: 300

Planar Transformers 33 V to 57 V 14 V 48 W 50 mA SMD/SMT Single Primary Winding Single Secondary Winding 22.7 mm 26 mm 9.8 mm PLN
Wurth Elektronik Power Transformers - Board Mount MID-IBTI LM5017 26 uH 1.6 W 1 806In Stock
Min.: 1
Mult.: 1
: 925

Flyback Transformers 36 V to 75 V 5 V, 10 V 1.6 W 80 mA, 120 mA SMD/SMT Single Primary Winding Dual Secondary Winding 8.35 mm 9.5 mm 6.35 mm MID-IBTI
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1250uH 0.8A 190mOhm 1 459In Stock
Min.: 1
Mult.: 1
: 150

Power 85 VAC to 265 VAC 12 V 6.6 W 550 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers - Board Mount WE-FB LT3573 25 uH 10 W 317In Stock
Min.: 1
Mult.: 1
: 200

Flyback Transformers 9 V to 30 V 5 V 10 W 2 A SMD/SMT Single Primary Winding Single Secondary Winding 13.34 mm 15.24 mm 11.43 mm WE-FB
Wurth Elektronik Power Transformers - Board Mount MID-FLYLT LT8300 300 uH 3.6 W 1 282In Stock
Min.: 1
Mult.: 1
: 400

POE - Power Over Ethernet Transformers 30 V to 72 V 12 V 3.6 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 10.16 mm 13.36 mm 8.64 mm MID-FLYLT