Through Hole Power Transformers - Board Mount

Results: 1 599
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 34In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 16 V CT/8 V 48 VA 3 A/6 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 83In Stock
Min.: 1
Mult.: 1

115 VAC 16 V CT/8 V 10 VA 640 mA/1.28 A Through Hole Single Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.27 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 89In Stock
Min.: 1
Mult.: 1

115 VAC 28 V CT/14 V 1.2 VA 40 mA/80 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 100In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 36 V CT/18 V 12 VA 350 mA/700 mA Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 95In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC 36 V CT/18 V 20 VA 550 mA/1.1 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Wurth Elektronik Power Transformers - Board Mount MID-OLSTM L6599A 1.396 mH 12 W 223In Stock
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V, 12 V 12 W 500 mA, 500 mA Through Hole Single Primary Winding Dual Secondary Winding 22.2 mm 25 mm 16 mm MID-OLSTM
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 72In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/12 V 10 VA 60 mA/360 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 36.5 mm 41.7 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 90In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 10 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 34.92 mm 21.08 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 99In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 V CT/60 V 1.2 VA 10 mA/20 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.15 mm PC
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 36In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 30 VA 900 mA/1.8 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Wurth Elektronik Power Transformers - Board Mount WE-FB SMD Flyback Dialog Semi iW1830 998In Stock
Min.: 1
Mult.: 1

Flyback Transformers 90 VAC to 264 VAC 5 V 15 W 3 A Through Hole Dual Primary Winding Single Secondary Winding 22.2 mm 26 mm 16 mm MID-OLDIA
Tamura Power Transformers - Board Mount THROUGH HOLE 1.1VA 285In Stock
Min.: 1
Mult.: 1

115 VAC 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 25.4 mm 3FS
Tamura Power Transformers - Board Mount THROUGH HOLE 2.4VA 466In Stock
Min.: 1
Mult.: 1
No
115 VAC 24 V/48 V 2.4 VA Through Hole Single Primary Winding Dual Secondary Winding 32.1 mm 3FS
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 40In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 48 VA 4.8 A/9.6 A Through Hole Dual Primary Winding Dual Secondary Winding 79.2 mm 63.5 mm 34.9 mm LP
Tamura Power Transformers - Board Mount THROUGH HOLE 1.1VA 240In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 25.4 mm 3FD
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer, Encapsulated 48In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 34 V CT/17 V 6 VA 170 mA/340 mA Through Hole Dual Primary Winding Dual Secondary Winding 55.6 mm 38.1 mm 22.7 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 39In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 2 VA 70 mA/140 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 17.6 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 38In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 30 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 35.3 mm
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 63In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 56 V CT/28 V 2 VA 45 mA/90 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.5 mm 39.6 mm 16.5 mm LP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 0.400A UL/CSA/VDE PCB MOUNT/VPP12-400
524In Stock
Min.: 1
Mult.: 1

5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.31 in 1.63 in 1.38 in VPP
Wurth Elektronik Power Transformers - Board Mount MID-OLTI UCC28700 1.8 mH 3 W 122In Stock
Min.: 1
Mult.: 1

Flyback Transformers 85 VAC to 265 VAC 12 V 3 W 250 mA Through Hole Dual Primary Winding Single Secondary Winding 13.72 mm 20.45 mm 10.41 mm MID-OLTI
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 37In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT/6.3 V 36 VA 2.85 A/5.7 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 35In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 V CT/15 V 24 VA 800 mA/1.6 A Through Hole Dual Primary Winding Dual Secondary Winding 68 mm 57.5 mm 31.3 mm
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24.0Vct at 0.100A UL/cUL FLAT PACK PCB MOUNT/FP24-100 196In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12 V/24 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer Encapsulated 45In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 10 V CT/5 V 4 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 53 mm 44 mm 19.6 mm