Through Hole Power Transformers - Board Mount

Results: 1 599
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 12VA, 12.6V C.T. @ 900ma, 6.3V @ 1.8a
2In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 VAC CT 12 VA 900 mA Through Hole Dual Primary Winding Dual Secondary Winding 63.5 mm 50.8 mm 27.18 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 6VA, 120V C.T. @ 50ma, 60V @ 100ma
3In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 120 VAC CT 6 VA 50 mA Through Hole Dual Primary Winding Dual Secondary Winding 39.62 mm 47.75 mm 21.59 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 6VA, 12.6V C.T. @ 450ma, 6.3V @ 900ma
4In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 VAC CT 6 VA 450 mA Through Hole Dual Primary Winding Dual Secondary Winding 39.62 mm 47.75 mm 21.59 mm 229
Hammond Manufacturing Power Transformers - Board Mount Transformer, PCB mount, low profile, 6VA, 30V C.T. @ 200ma, 15V @ 400ma
4In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 30 VAC CT 6 VA 200 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.75 mm 39.62 mm 21.59 mm 229
Triad Magnetics Power Transformers - Board Mount POWER XFMR 120.0Vct at 0.160A UL/cUL 115V SPLIT PACK PCB MOUNT/F120-160 5In Stock
Min.: 1
Mult.: 1

115 VAC 120 V 20 VA Through Hole Single Primary Winding Dual Secondary Winding 57.15 mm 47.63 mm 36.49 mm F120
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 220 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 3In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 12 VA 220 mA/440 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 1.437 in FS
Triad Magnetics Power Transformers - Board Mount POWER TRANSFORMER 230.0Vct at 0.044A 115V/230 PCB MOUNT 20In Stock
Min.: 1
Mult.: 1

230 VAC 230 V 10 VA 44 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.812 in 1.437 in 1.625 in F
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10.0Vct at 3.6A UL/cUL 115/230V PCB MOUNT/FS10-3600 23In Stock
Min.: 1
Mult.: 1

230 VAC 10 V 36 VA 3.6 A Through Hole Dual Primary Winding Dual Secondary Winding 1.562 in 2.187 in 2.625 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56.0Vct at 0.425A UL/cUL FLAT PACK PCB MOUNT 4In Stock
Min.: 1
Mult.: 1

230 VAC 56 V 24 VA 425 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.87 in 2.25 in 1.375 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36 Vct at 65 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 28In Stock
60Expected 12/10/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 2.5 VA 65 mA/130 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 0.937 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 250 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 55In Stock
60Expected 19/11/2026
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 12 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Hammond Manufacturing Power Transformers - Board Mount Transformer, low volt PCB mount, 115/230V primary, 24VA, 40V C.T. @ 600ma sec 41In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 40 VAC CT 24 VA 600 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.63 in 1.38 in 160
Triad Magnetics Power Transformers - Board Mount POWER XFMR 20.0Vct at 1.50A UL/CSA/VDE PCB MOUNT/VPP20-1500
70In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 20 V 30 VA Through Hole Dual Primary Winding Dual Secondary Winding 2.19 in 2.63 in 1.56 in VPP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 10.0Vct at 0.250A UL/cUL FLAT PACK PCB MOUNT/FP10-250 129In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 5 V/10 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28 Vct at 85 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 289In Stock
Min.: 1
Mult.: 1

Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 2.5 VA 85 mA/170 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 1.187 in FS
Hammond Manufacturing Power Transformers - Board Mount Transformer, low volt PCB mount, low profile, 115/230V, 36VA, 36V C.T. @ 1A 66In Stock
Min.: 1
Mult.: 1

Transformers 115 VAC, 230 VAC 36 VAC CT 36 VA 1 A Through Hole Dual Primary Winding Dual Secondary Winding 2.63 in 2.19 in 1.56 in 162
Triad Magnetics Power Transformers - Board Mount POWER XFMR 230.0Vct at 0.010A UL/cUL FLAT PACK PCB MOUNT/FP230-10 117In Stock
Min.: 1
Mult.: 1

2.5 VA Through Hole 1.875 in 1.562 in 0.65 in FP
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6Vct at 0.090A UL/cUL 115/230V SPLIT PACK PCB MOUNT/FS12-090: 139In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 12.6 V CT 1.1 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 2.25A UL/cUL 115V PCB MOUNT/F16-2250 98In Stock
Min.: 1
Mult.: 1

115 VAC 36 VA Through Hole Single Primary Winding Dual Secondary Winding F16
Triad Magnetics Power Transformers - Board Mount POWER XFMR 16.0Vct at 0.150A UL/cUL 115/230V PCB MOUNT/FS16-150 196In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 8 V/16 V 2.5 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36.0Vct at 0.560A UL/CSA/VDE PCB MOUNT/VPP36-560
138In Stock
Min.: 1
Mult.: 1

20 VA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 2.25 in 1.63 in VPP
Vishay Power Transformers - Board Mount SG Xfmr 28V to 5V 150W PROD LVL 3In Stock
Min.: 1
Mult.: 1

Planar Transformers 18 V to 36 V 5 V 150 W Through Hole Triple Primary Winding Triple Secondary Winding 29.72 mm 22.86 mm 16 mm
Wurth Elektronik Power Transformers - Board Mount MID-OLRM 85-265V 44-77kHz
195Expected 29/10/2026
Min.: 1
Mult.: 1

Power 85 VAC to 265 VAC 12 V 26.4 W 2.2 A Through Hole Dual Primary Winding Single Secondary Winding 24.64 mm 24.64 mm 17.32 mm MID-OLRM
Tamura Power Transformers - Board Mount THROUGH HOLE 6VA 2 463In Stock
Min.: 1
Mult.: 1

115 VAC 6 VA Through Hole Single Primary Winding Dual Secondary Winding 34.55 mm 3FS
Bel Signal Transformer Power Transformers - Board Mount 50\60 Hz, Laminated Transformer 248In Stock
Min.: 1
Mult.: 1

115 VAC, 230 VAC 24 V CT/12 V 10 VA 420 mA/840 mA Through Hole Dual Primary Winding Dual Secondary Winding 47.6 mm 39.7 mm 34.9 mm 14A