SMD/SMT Power Transformers - Board Mount

Results: 845
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Wurth Elektronik Power Transformers - Board Mount MID-OLEFD EFD20 SMD .8uH 1.4A 5V Non-Stocked Lead-Time 18 Weeks
Min.: 1 080
Mult.: 120
: 120

Power 85 VAC to 265 VAC 5 V, 5 V 20 W 2 A, 2 A SMD/SMT Dual Primary Winding Dual Secondary Winding 21.5 mm 33.8 mm 12 mm WE-OLEFD
Wurth Elektronik Power Transformers - Board Mount MID-OLEFD EFD20 SMD .8uH 1.4A 5V Non-Stocked Lead-Time 18 Weeks
Min.: 1 080
Mult.: 120
: 120

Power 85 VAC to 265 VAC 5 V, 5 V, 19 V 22.5 W 500 mA, 1.3 A, 1.3 A SMD/SMT Dual Primary Winding Triple Secondary Winding 21.5 mm 33.8 mm 12 mm WE-OLEFD
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 1.50mH 0.62A Non-Stocked Lead-Time 16 Weeks
Min.: 1 050
Mult.: 150
: 150

Power 85 VAC to 130 VAC 6 V, 15 V 11.2 W 535 mA, 535 mA SMD/SMT Dual Primary Winding Triple Secondary Winding 17.78 mm 26.1 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 1.25mH 0.80A Non-Stocked Lead-Time 16 Weeks
Min.: 1 050
Mult.: 150
: 150

Power 85 VAC to 130 VAC 6 V, 25 V 8.4 W 400 mA, 400 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 17.78 mm 26.9 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 1.25mH 0.80A Non-Stocked Lead-Time 51 Weeks
Min.: 1 050
Mult.: 150
: 150

Power 85 VAC to 130 VAC 6 V, 35 V 11.7 W 285 mA, 285 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 17.78 mm 26.1 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 8mH 0.27A Non-Stocked Lead-Time 16 Weeks
Min.: 1 050
Mult.: 150
: 150

Power 195 VAC to 265 VAC 6 V, 15 V 10.9 W 520 mA, 520 mA SMD/SMT Dual Primary Winding Triple Secondary Winding 17.78 mm 26.9 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 5mH 0.39A Non-Stocked Lead-Time 16 Weeks
Min.: 1 050
Mult.: 150
: 150

Power 195 VAC to 265 VAC 6 V, 25 V 15.5 W 500 mA, 500 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 17.78 mm 26.9 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount MID-OL16 SMD Offline 6mH 0.33A Non-Stocked Lead-Time 16 Weeks
Min.: 1 050
Mult.: 150
: 150

Power 195 VAC to 265 VAC 6 V, 35 V 13.3 W 325 mA, 325 mA SMD/SMT Dual Primary Winding Dual Secondary Winding 17.78 mm 26.9 mm 13.8 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount WE-UNIT Offline 2.19mH 3.790Ohms Non-Stocked Lead-Time 13 Weeks
Min.: 1 050
Mult.: 175
: 175

88 VAC to 270 VAC 6 V 3 W 500 mA SMD/SMT Single Primary Winding Single Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLIFX
Wurth Elektronik Power Transformers - Board Mount WE-UNIT 4.6W SMD Offline Trnsfmr Non-Stocked Lead-Time 20 Weeks
Min.: 1 050
Mult.: 175
: 175

Power 55 VAC to 265 VAC 12 V 3.6 W 300 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount WE-UNIT 6W SMD Offline Trnsfmr Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 175

Power 55 VAC to 265 VAC 15 V 4.7 W 310 mA SMD/SMT Dual Primary Winding Single Secondary Winding 13.8 mm 23.9 mm 11 mm MID-OLEE
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1500uH 0.8A 140mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 150

Power 85 VAC to 265 VAC 12 V 7.8 W 650 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
Wurth Elektronik Power Transformers - Board Mount MID-T8T LED Tubes 2.5mH 85kHz 0.75A Non-Stocked Lead-Time 51 Weeks
Min.: 1 000
Mult.: 100
: 100

Flyback Transformers 195 VAC to 265 VAC 25.4 V 19.1 W 750 mA SMD/SMT Single Primary Winding Single Secondary Winding 18.8 mm 36.5 mm 12 mm MID-OLT8
Wurth Elektronik Power Transformers - Board Mount WE-UOST Univ Offline 1500uH 0.8A 6500mOhm Non-Stocked Lead-Time 15 Weeks
Min.: 1
Mult.: 1
: 150

Power 195 VAC to 265 VAC 12 V 8.4 W 700 mA SMD/SMT Single Primary Winding Dual Secondary Winding 25.81 mm 16.6 mm 13.5 mm WE-UOST
TDK Power Transformers - Board Mount 140-333uH 1:1:1:1 Trnsfmr - BMS Non-Stocked Lead-Time 20 Weeks
Min.: 1 800
Mult.: 1 800
: 1 800

PCB Board Mount 10.4 mm 10.4 mm 10.6 mm VGT
TDK Power Transformers - Board Mount 10uH 20% 1:1.8:3.3 Trnsfmr - IGBT/FET Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 400

PCB Board Mount 15.6 mm 15.4 mm 10 mm VGT
TDK Power Transformers - Board Mount 350-895uH Trnsfmr - BMS Non-Stocked Lead-Time 20 Weeks
Min.: 1 800
Mult.: 1 800
: 1 800

PCB Mount 10.4 mm 10.4 mm 10.6 mm VST
TDK Power Transformers - Board Mount 12400uH 1mOhm 20A AEC-Q200 Non-Stocked Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 500

Current Sense Transformers PCB Mount Single Primary Winding Single Secondary Winding 10.4 mm 9.6 mm 10 mm VST
TDK Power Transformers - Board Mount 100uH 3.3V/1.2A 5V/.8A 12V/0.33A 12W Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 300

B82802A
TDK Power Transformers - Board Mount 40uH 3.3V/3A 5V/2A 12V/0.83A 30W Non-Stocked Lead-Time 14 Weeks
Min.: 320
Mult.: 320
: 160

B82802A
TDK Power Transformers - Board Mount 22uH 3.3V/5.5A 5V/3.7A 12V/1.5A 55W Non-Stocked Lead-Time 14 Weeks
Min.: 320
Mult.: 320
: 80

B82802A
TDK Power Transformers - Board Mount E6.3 SMT Push-Pull 36uH,TRNS1:1:1.7:1.7 Lead-Time 20 Weeks
Min.: 1
Mult.: 1
: 900

500 V SMD/SMT Single Primary Winding Single Secondary Winding 8 mm 7 mm 5.7 mm B82805A
TDK Power Transformers - Board Mount E6.3 SMT Push-Pull 77uH,TRNS1:1:1.1:1.1 Non-Stocked Lead-Time 20 Weeks
Min.: 900
Mult.: 900
: 900

500 V SMD/SMT Single Primary Winding Single Secondary Winding 8 mm 7 mm 5.7 mm B82805A
TDK Power Transformers - Board Mount E6.3 SMT Push-Pull 9.5uH,TRN1:1:3.8:3.8 Non-Stocked Lead-Time 20 Weeks
Min.: 900
Mult.: 900
: 900

500 V SMD/SMT Single Primary Winding Single Secondary Winding 8 mm 7 mm 5.7 mm B82805A
Pulse Electronics Power Transformers - Board Mount 2CT:1CT Iso2500V For RS-485/232 AECQ2 Non-Stocked Lead-Time 9 Weeks
Min.: 1 400
Mult.: 700
: 700

Isolation Transformers SMD/SMT Dual Primary Winding Dual Secondary Winding 8.1 mm 7.1 mm 5.08 mm PM2180.xxxNLT