Class 2 Transformers Power Transformers - Board Mount

Results: 242
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-4 18In Stock
200Expected 18/12/2026
12,02 €
10,83 €
10,39 €
8,83 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 16 V CT/8 V 6 VA 400 mA/800 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-4 116In Stock
11,11 €
10,19 €
9,75 €
9,74 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 20 V CT/10 V 6 VA 300 mA/600 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-4 119In Stock
500Expected 20/11/2026
10,19 €
9,35 €
8,79 €
8,46 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-4 77In Stock
11,84 €
10,67 €
10,24 €
9,91 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-5 122In Stock
14,07 €
11,50 €
11,18 €
10,90 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 16 V CT/8 V 12 VA 800 mA/1.6 A Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-5 43In Stock
13,91 €
12,73 €
11,94 €
11,51 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 20 V CT/10 V 12 VA 600 mA/1.2 A Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-5 19In Stock
14,52 €
13,00 €
12,54 €
10,89 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 28 V CT/14 V 12 VA 420 mA/840 mA Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-5 26In Stock
21,72 €
20,14 €
17,11 €
16,40 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 48 V CT/24 V 12 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-6 5In Stock
21,71 €
18,60 €
17,83 €
15,64 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 24 V CT/12 V 20 VA 800 mA/1.6 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-6 14In Stock
22,58 €
21,17 €
14,69 €
14,47 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 28 V CT/14 V 20 VA 700 mA/1.4 A Through Hole Single Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-7 17In Stock
27,68 €
26,57 €
19,68 €
17,24 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 36 VA 2.85 A/5.7 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-7 40In Stock
18,69 €
18,15 €
18,14 €
16,82 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 20 V CT/10 V 36 VA 1.8 A/3.6 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-7 9In Stock
28,03 €
26,92 €
19,89 €
17,37 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 48 V CT/24 V 36 VA 750 mA/1.5 A Through Hole Single Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-4 42In Stock
16,78 €
16,54 €
15,39 €
12,58 €
11,87 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 6 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-5 4In Stock
17,25 €
14,65 €
12,21 €
12,01 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 12 VA 220 mA/440 mA Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-6 1In Stock
21,62 €
20,04 €
16,31 €
15,66 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 120 V CT/60 V 20 VA 160 mA/320 mA Through Hole Dual Primary Winding Dual Secondary Winding 57.2 mm 47.8 mm 36.9 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-7 16In Stock
26,42 €
25,71 €
19,41 €
18,97 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 120 V CT/60 V 36 VA 300 mA/600 mA Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24 Vct at 100 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-100-C2 275In Stock
5,34 €
4,64 €
4,48 €
4,30 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 24 V CT/12 V 2.5 VA 100 mA/200 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F24
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6 Vct at 90 mA UL/cUL - Class 2, TUV, 115/230V PCB MOUNT 1 307In Stock
5,19 €
4,60 €
4,38 €
4,28 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 12.6 V CT 1.1 VA 90 mA/180 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24 Vct at 1500 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 182In Stock
184Expected 15/02/2027
19,39 €
18,02 €
17,72 €
17,28 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 36 VA 1.5 A/3 A Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24 Vct at 250 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT 565In Stock
1 220On Order
7,90 €
7,27 €
6,74 €
6,61 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount PWR XFMR 10 Vct at 110 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-110-C2 20In Stock
4,48 €
4,04 €
3,85 €
3,76 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 10 V CT/5 V 1.1 VA 110 mA/220 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F10
Triad Magnetics Power Transformers - Board Mount PWR XFMR 10 Vct at 250 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-250-C2 146In Stock
5,07 €
4,58 €
4,39 €
4,29 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 10 V CT/5 V 2.5 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in F10
Triad Magnetics Power Transformers - Board Mount PWR XFMR 10 Vct at 600 mA UL/cUL - Class 2, 115V PCB MOUNT / F10-600-C2 12In Stock
7,49 €
6,00 €
5,96 €
5,78 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 10 V CT/5 V 6 VA 600 mA/1.2 A Through Hole Single Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in F10
Triad Magnetics Power Transformers - Board Mount POWER XFMR 12.6 Vct at 90 mA UL/cUL - Class 2, 115V PCB MOUNT / F12-090-C2 63In Stock
84Expected 31/12/2026
4,74 €
4,24 €
4,03 €
3,94 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 1.1 VA 90 mA/180 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F12