Class 2 Transformers Power Transformers - Board Mount

Results: 242
Select Image Part # Mfr. Description Datasheet Availability Pricing (EUR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Product Primary Voltage Rating Secondary Voltage Rating Power Rating Secondary Current Rating Mounting Style Primary Winding Secondary Winding Length Width Height Series
Triad Magnetics Power Transformers - Board Mount POWER XFMR 36 Vct at 350 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 9In Stock
8,82 €
8,26 €
7,55 €
7,34 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 12 VA 350 mA/700 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.88 in 1.56 in 1.44 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 50 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 16In Stock
4,94 €
4,33 €
4,25 €
3,90 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 2.5 VA 50 mA/100 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.38 in 1.13 in 1.19 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 125 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 34In Stock
7,63 €
6,88 €
6,54 €
6,39 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 6 VA 125 mA/250 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 400 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 46In Stock
15,02 €
13,93 €
13,92 €
12,45 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 20 VA 400 mA/800 mA Through Hole Dual Primary Winding Dual Secondary Winding 2.25 in 1.88 in 1.44 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 48 Vct at 750 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 21In Stock
20,53 €
18,73 €
18,02 €
17,37 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 48 V CT/24 V 36 VA 750 mA/1.5 A Through Hole Dual Primary Winding Dual Secondary Winding 2.625 in 2.187 in 1.562 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 56 Vct at 110 mA UL/cUL - Class 3, TUV, 115/230V PCB MOUNT 9In Stock
9,38 €
8,74 €
7,51 €
7,38 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 56 V CT/28 V 6 VA 110 mA/220 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-3
700On Order
10,98 €
10,16 €
9,45 €
9,09 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 24 V CT/12 V 2.4 VA 100 mA/200 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-5
889On Order
13,57 €
12,40 €
11,66 €
11,26 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 12 VA 420 mA/840 mA Through Hole Dual Primary Winding Dual Secondary Winding 48.4 mm 40.4 mm 36.9 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-7
200On Order
25,48 €
24,00 €
19,44 €
19,01 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 36 VA 1 A/2 A Through Hole Dual Primary Winding Dual Secondary Winding 66.7 mm 55.5 mm 40.4 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-3
200Expected 18/12/2026
8,98 €
8,21 €
8,06 €
7,84 €
7,59 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 24 V CT/12 V 2.4 VA 100 mA/200 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-4
200On Order
12,39 €
11,26 €
10,46 €
9,71 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 12.6 V CT/6.3 V 6 VA 500 mA/1 A Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-4
467Expected 10/12/2026
10,19 €
9,35 €
8,79 €
8,46 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 24 V CT/12 V 6 VA 250 mA/500 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-4
187On Order
12,43 €
11,39 €
10,79 €
10,78 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 36 V CT/18 V 6 VA 170 mA/340 mA Through Hole Single Primary Winding Dual Secondary Winding 41.3 mm 33.3 mm 33.3 mm ST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER CLASS 2 20VA
75Expected 18/12/2026
18,37 €
16,53 €
15,82 €
15,32 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 24 V 20 VA 833 mA Through Hole Dual Primary Winding Single Secondary Winding 57.2 mm 47.6 mm 41.3 mm
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-2
100Expected 18/01/2027
11,98 €
10,81 €
10,36 €
8,92 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 120 V CT/60 V 1.1 VA 10 mA/20 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-3
100Expected 18/12/2026
11,51 €
10,55 €
9,91 €
9,56 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 2.4 VA 120 mA/240 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-3
128Expected 08/12/2026
10,27 €
9,12 €
8,75 €
8,47 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 36 V CT/18 V 2.4 VA 65 mA/130 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24 Vct at 45 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F24-045-C2
30On Order
4,68 €
4,07 €
3,88 €
3,80 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 12 V/24 V 1.1 VA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F24
Triad Magnetics Power Transformers - Board Mount POWER XFMR 24 Vct at 45 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT
60Expected 10/12/2027
4,70 €
4,24 €
4,04 €
3,94 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 12 V 1.1 VA 45 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.375 in 1.125 in 0.937 in FS
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28 Vct at 200 mA UL/cUL - Class 2/3, TUV, 115/230V PCB MOUNT
30Expected 07/01/2027
7,42 €
6,88 €
6,60 €
6,13 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 28 V CT/14 V 6 VA 200 mA/400 mA Through Hole Dual Primary Winding Dual Secondary Winding 1.63 in 1.31 in 1.31 in FS
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN ST-3 Lead-Time 18 Weeks
10,55 €
8,97 €
8,60 €
8,34 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 20 V CT/10 V 2.4 VA 120 mA/240 mA Through Hole Single Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 30.8 mm ST
Triad Magnetics Power Transformers - Board Mount POWER XFMR 28 Vct at 40 mA UL/cUL - Class 2/3, 115V PCB MOUNT / F28-040-C2 390Factory Stock Available
4,48 €
4,04 €
3,85 €
3,76 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC 16 V CT/8 V 1.1 VA 40 mA/80 mA Through Hole Single Primary Winding Dual Secondary Winding 1.38 in 1.13 in 0.94 in F28
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER CLASS 2 20VA Non-Stocked Lead-Time 18 Weeks
20,37 €
19,60 €
18,77 €
18,18 €
Min.: 80
Mult.: 20
Class 2 Transformers 115 VAC, 230 VAC 12 V 25 VA 2.1 A Dual Primary Winding Single Secondary Winding 71.4 mm 54.4 mm 58.7 mm
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-2 Non-Stocked Lead-Time 18 Weeks
8,39 €
8,30 €
8,23 €
Min.: 200
Mult.: 100
Class 2 Transformers 115 VAC, 230 VAC 20 V CT/10 V 1.1 VA 55 mA/110 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST
Bel Signal Transformer Power Transformers - Board Mount TRANSFORMER SPLIT-TRAN DST-2 Non-Stocked Lead-Time 18 Weeks
12,17 €
10,87 €
10,59 €
9,10 €
Min.: 1
Mult.: 1
Class 2 Transformers 115 VAC, 230 VAC 36 V CT/18 V 1.1 VA 30 mA/60 mA Through Hole Dual Primary Winding Dual Secondary Winding 34.9 mm 28.6 mm 24.6 mm DST